KYOCERA - Supercapacitors / Ultracapacitors
926 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Lead Spacing | Diameter | Length | Width | Life | ESR | Tolerance | Orientation | Product | Minimum Operating Temperature | Maximum Operating Temperature | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SCCU35E356SRTLE TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | EDLC / Supercaps | SCC-E-LE | Tray | ||||||||||||||||||
Mfr: SCMS22H255PRBB0 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors 6V 2.5F 10X22mm Radi al | Not Available Online | 2.5 F | 6 VDC | Radial | 15.5 mm (0.61 in) | 10 mm (0.394 in) | 22 mm | 10 mm | 1000 Hour | 180 mOhms | 0 %, + 100 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | 22 mm | SCM | Bulk | SCMS22H255MRBB0 | |||
Mfr: BZ015A104ZHB TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors 5.5v 100uF Tol. -20/ +80% DISC-BY-MFG-6/22 | Not Available Online | 100 uF | 5.5 VDC | Radial | 28 mm | 17 mm | 1000 Hour | 80 mOhms | - 20 %, + 80 % | EDLC / Supercaps | - 20 C | + 70 C | 9.6 mm | BZ-A | Bulk | |||||||
Mfr: BZ017A333ZHB TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors 7V 33uF 80 -20% | Not Available Online | 33000 uF | 7 VDC | Radial | 28 mm | 17 mm | 1000 Hour | - 20 %, + 80 % | EDLC / Supercaps | - 20 C | + 70 C | BZ-A | Bulk | |||||||||
Mfr: BZ055A333ZNB TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors 5.5v 33uF Tol. -20/+ 80% DISC-BY-MFG-6/22 | Not Available Online | 33000 uF | 5.5 VDC | SMD/SMT | 20 mm | 15 mm | 1000 Hour | 250 mOhms | - 20 %, + 80 % | EDLC / Supercaps | - 20 C | + 70 C | 3.5 mm | BZ-A | Bulk | |||||||
Mfr: SCCQ15E125SRTP2 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | EDLC / Supercaps | SCC-E | Tray | ||||||||||||||||||
Mfr: SCCV40E506SRT TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | 50 F | 3 VDC | 18 mm (0.709 in) | 40 mm | - 10 %, + 30 % | EDLC / Supercaps | SCC-E | Tray | |||||||||||||
Mfr: SCMR22G105SRBB0E TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | EDLC / Supercaps | Bulk | |||||||||||||||||||
Mfr: SCMZ1EK507STAB2 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | EDLC / Supercaps | Bulk | |||||||||||||||||||
Mfr: SCMR14C474SRBA1NT TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | Bulk | ||||||||||||||||||||
Mfr: SCMS22H255SRTB0 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | Tray | ||||||||||||||||||||
Mfr: SCMS25D255SSBB0 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | Bulk | ||||||||||||||||||||
Mfr: SCMR16F474SSBA0 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | Bulk | ||||||||||||||||||||
Mfr: SCMR18D105SRIBB0 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | Bulk | ||||||||||||||||||||
Mfr: SCMS22C255SRBAT35 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | Bulk | ||||||||||||||||||||
Mfr: SCMS22D255SRTB1 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | Tray | ||||||||||||||||||||
Mfr: SCMS32H505SRIBB0 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | Bulk | ||||||||||||||||||||
Mfr: SCMR22C155SRTA1 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | Tray | ||||||||||||||||||||
Mfr: SCMR22D175SRBB1 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | Bulk | ||||||||||||||||||||
Mfr: SCMR22F155SRBB0 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | Bulk | ||||||||||||||||||||
Mfr: SCMR22F155SSBA0 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | Bulk | ||||||||||||||||||||
Mfr: SCMR22H155SRIBB7 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | Bulk | ||||||||||||||||||||
Mfr: SCMR14D474PRBB1 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | Bulk | ||||||||||||||||||||
Mfr: SCMR22D155MRBB0 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors 5.4V 1.5F 8X22mm Rad ial | Not Available Online | 1.5 F | 5.4 VDC | Radial | 11.5 mm (0.453 in) | 8 mm (0.315 in) | 22 mm | 16 mm | 1000 Hour | 20 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | 8 mm | SCM | Bulk | |||||
Mfr: SCMR14C474MRBA0 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors 5V 0.47F Tol 20% Replacement SCMR14C474SRBA0 Tol 30% | Not Available Online | 470000 uF | 5 VDC | Radial | 11.5 mm (0.453 in) | 8 mm (0.315 in) | 14 mm | 16 mm | 1000 Hour | 300 mOhms | 20 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | SCM | Bulk |