• Supercapacitors / Ultracapacitors

KYOCERA - Supercapacitors / Ultracapacitors

926 Results
926 Results
Filtered By:Passive ComponentsCapacitors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Voltage Rating DC
Termination Style
Lead Spacing
Diameter
Length
Width
Life
ESR
Tolerance
Orientation
Product
Minimum Operating Temperature
Maximum Operating Temperature
Height
Series
Qualification
Packaging
SCCY83B607PSBLE KYOCERA AVX
Datasheet
Mfr: SCCY83B607PSBLE
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Supercapacitors / Ultracapacitors 2.7V 600F 35X83mm So lder Pin

Not Available Online

Call
or
View Details
600 F
2.7 VDC
Pin
12.75 mm (0.502 in)
35 mm (1.378 in)
83 mm
1000 Hour
1 mOhms
0 %, + 100 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
83 mm
SCC LE
Bulk
  • ...
  • 35
  • 36
  • 37
  • 38