KYOCERA - Supercapacitors / Ultracapacitors
926 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Lead Spacing | Diameter | Length | Width | Life | ESR | Tolerance | Orientation | Product | Minimum Operating Temperature | Maximum Operating Temperature | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SCMR22L105SSBB0 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSupercapacitors / Ultracapacitors 9V 1F 8X22mm Solder Pin | 0In Stock | 1 F | 9 VDC | Radial | 11.5 mm (0.453 in) | 9.5 mm (0.374 in) | 24 mm | 9.5 mm | 1000 Hour | 350 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | 24 mm | SCM | Bulk | SCMR22L105MSBB0 | |||
Mfr: SCMR14G334SRBB0 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSupercapacitors / Ultracapacitors 7.5V .33F 8X14mm Rad ial | 0In Stock | 330000 uF | 7.5 VDC | Radial | 13.5 mm (0.531 in) | 8 mm (0.315 in) | 14 mm | 8 mm | 1000 Hour | 450 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | 24 mm | SCM | Bulk | ||||
Mfr: SCMR14J334SRBB0 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSupercapacitors / Ultracapacitors 8.1V .33F 8X14mm Rad ial | 0In Stock | 330000 uF | 8.1 VDC | Radial | 8 mm (0.315 in) | 14 mm | 8 mm | 1000 Hour | 500 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | 14 mm | SCM | Bulk | SCMR14J334MRBB0 | ||||
Mfr: SCCT47B406SRB TTI: Not Assigned KYOCERA AVX Availability: 0In StockSupercapacitors / Ultracapacitors 2.7V 40F 12.5X47mm R adial Low ESR | 0In Stock | 40 F | 2.7 VDC | Radial | 5.5 mm (0.217 in) | 12.5 mm (0.492 in) | 47 mm | 1000 Hour | 19 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 60 C | SCC | Bulk | ||||||
Mfr: SCCV60B107MRB TTI: Not Assigned KYOCERA AVX Availability: 0In StockSupercapacitors / Ultracapacitors 2.7V 100F 18X60mm Ra dial | 0In Stock | 100 F | 2.7 VDC | Radial | 8 mm (0.315 in) | 18 mm (0.709 in) | 60 mm | 1000 Hour | 15 mOhms | 20 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | SCC | Bulk | ||||||
Mfr: SCMQ14F474MRBA0 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSupercapacitors / Ultracapacitors 5.5V 0.47F 6.3X14mm Radial | 0In Stock | 470000 uF | 5.5 VDC | Radial | 9 mm (0.354 in) | 14 mm | 13.6 mm | 1000 Hour | 500 mOhms | 20 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | 6.3 mm | SCM | Bulk | |||||
Mfr: SCCR25E505SRB TTI: Not Assigned KYOCERA AVX Availability: 0In StockSupercapacitors / Ultracapacitors 3V 5F 8X25mm Radial Low ESR | 0In Stock | 5 F | 3 VDC | Radial | 3.5 mm (0.138 in) | 8 mm (0.315 in) | 25 mm | 1000 Hour | 85 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | SCC-E | Bulk | ||||||
Mfr: SCCR16E205SRB TTI: Not Assigned KYOCERA AVX Availability: 0In StockSupercapacitors / Ultracapacitors 3V 2F 8X16mm Radial Low ESR | 0In Stock | 2 F | 3 VDC | Radial | 3.2 mm (0.126 in) | 8 mm (0.315 in) | 16 mm | 1000 Hour | 100 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | SCC-E | Bulk | ||||||
Mfr: SCMR14J334SRBA0 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSupercapacitors / Ultracapacitors 8.1V 0.33F ESR=500mOhms Case=14mm Radial | 0In Stock | 330000 uF | 8.1 VDC | Radial | 8 mm (0.315 in) | 14 mm | 8 mm | 1000 Hour | 500 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | 14 mm | SCM | Bulk | SCMR14J334MRBA0 | ||||
Mfr: SCCQ15B125SRB TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors 2.7V 1.2F 6.3X15mm R adial Low ESR | Not Available Online | 1.2 F | 2.7 VDC | Radial | 6.3 mm (0.248 in) | 15 mm | 1000 Hour | 620 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | SCC | Bulk | |||||||
Mfr: SCCY1AB857S3PBLE TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors 2.7V 850F 35x115mm 3 -Prong Solder Pin | Not Available Online | 850 F | 2.7 VDC | Pin | 35 mm (1.378 in) | 115 mm | 1000 Hour | 1 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | SCC LE | Bulk | |||||||
Mfr: SCMR14C474SSBA0H TTI: Not Assigned KYOCERA AVX Availability: 0In StockSupercapacitors / Ultracapacitors 5.0V 0.47F ESR= 0.375Ohms Case=16mm Solder Pin | 0In Stock | 470000 uF | 5 VDC | Radial | 18.5 mm | 9.5 mm | 1500 Hour | 375 mOhms | - 10 %, + 30 % | Vertical | SuperCapacitor Modules | - 40 C | + 65 C | 16 mm | SCM | Bulk | ||||||
Mfr: SCMR18D105SSBB0H TTI: Not Assigned KYOCERA AVX Availability: 0In StockSupercapacitors / Ultracapacitors 5.4V 1F ESR= 0.25Ohms Case=20mm Solder Pin | 0In Stock | 1 F | 5.4 VDC | Radial | 18.5 mm | 9.5 mm | 1500 Hour | 250 mOhms | - 10 %, + 30 % | Vertical | SuperCapacitor Modules | - 40 C | + 65 C | 20 mm | SCM | Bulk | ||||||
Mfr: SCMR22C155MSBA0 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSupercapacitors / Ultracapacitors 5V 1.5F 8X22mm Solde r Pin | 0In Stock | 1.5 F | 5 VDC | Radial | 11.5 mm (0.453 in) | 8 mm (0.315 in) | 24 mm | 16 mm | 1000 Hour | 120 mOhms | 20 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | SCM | Bulk | |||||
Mfr: SCMR18C105MSBA0 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSupercapacitors / Ultracapacitors 5V 1F 8X18mm Solder Pin A 581-SCMR18C105PSBA0H | 0In Stock | 1 F | 5 VDC | Radial | 11.5 mm (0.453 in) | 8 mm (0.315 in) | 20 mm | 16 mm | 1000 Hour | 150 mOhms | 20 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | SCM | Bulk | |||||
Mfr: SCCY60B407SNB TTI: Not Assigned KYOCERA AVX Availability: 0In StockSupercapacitors / Ultracapacitors 2.7V 400F 35x60mm Sn ap-In Terminals | 0In Stock | 400 F | 2.7 VDC | Snap In | 35 mm (1.378 in) | 60 mm | 1000 Hour | 5 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | SCC | Bulk | |||||||
Mfr: SCCV40B506SRBLE TTI: Not Assigned KYOCERA AVX Availability: 0In StockSupercapacitors / Ultracapacitors 2.7V 50F 18x40mm Rad ial Low ESR | 0In Stock | 50 F | 2.7 VDC | Radial | 8 mm (0.315 in) | 18 mm (0.709 in) | 40 mm | 1000 Hour | 15 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | SCC LE | Bulk | ||||||
Mfr: SCCR25B505SRB TTI: Not Assigned KYOCERA AVX Availability: 0In StockSupercapacitors / Ultracapacitors 2.7V 5F ESR= 0.07Ohms Case=25mm Radial | 0In Stock | 2.7 VDC | Radial | 8 mm (0.315 in) | 1000 Hour | 70 mOhms | - 10 %, + 30 % | Vertical | SuperCapacitors | - 40 C | + 65 C | 25 mm | SCC | Bulk | ||||||||
Mfr: SCMR18F105SSBA0 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSupercapacitors / Ultracapacitors 5.5V 1F ESR= 0.25Ohms Case=20mm Solder Pin | 0In Stock | 1 F | 5.5 VDC | Radial | 1000 Hour | 0.25 Ohms | Vertical | Super Capacitors | - 40 C | + 65 C | 18 mm | SCM | Bulk | |||||||||
Mfr: SCMR22J105SSBA0 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors 8.1V 1F ESR=350mOhms Case=22mm Radial | Not Available Online | 1 F | 8.1 VDC | Radial | 8 mm (0.315 in) | 22 mm | 9.5 mm | 1000 Hour | 350 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | 24 mm | SCM | Bulk | SCMR22J105MSBA0 | ||||
Mfr: SCCT30B186SRB TTI: SCCT30B186SRB KYOCERA AVX Availability: 0In StockSupercapacitors / Ultracapacitors 2.7V 18F 12.5x30mm R adial | 0In Stock | 18 F | 2.7 VDC | Radial | 12.5 mm (0.492 in) | 30 mm | 1000 Hour | 60 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | SCC | Bulk | |||||||
Mfr: SCCY83B507SLBLE TTI: SCCY83B507SLBLE KYOCERA AVX Availability: 0In StockSupercapacitors / Ultracapacitors 2.7V 500F 35x83mm We ldable Pin Low ESR | 0In Stock | 500 F | 2.7 VDC | Pin | 35 mm (1.378 in) | 83 mm | 1000 Hour | 1 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | SCC LE | Bulk | SCCY83B507PLBLE | ||||||
Mfr: SCCY69B407S3PBLE TTI: SCCY69B407S3PBLE KYOCERA AVX Availability: 0In StockSupercapacitors / Ultracapacitors 2.7V 400F 35x69mm 3- Prong Solder Pin | 0In Stock | 400 F | 2.7 VDC | Pin | 35 mm (1.378 in) | 69 mm | 1000 Hour | 1.3 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | SCC LE | Bulk | |||||||
Mfr: SCCY68B407SSBLE TTI: SCCY68B407SSBLE KYOCERA AVX Availability: 0In StockSupercapacitors / Ultracapacitors 2.7V 400F 35X68mm So lder Pin | 0In Stock | 400 F | 2.7 VDC | Radial | 35 mm (1.378 in) | 68 mm | 1000 Hour | 2.2 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | SCC LE | Bulk | |||||||
Mfr: SCCT20B106SRB TTI: SCCT20B106SRB KYOCERA AVX Availability: 0In StockSupercapacitors / Ultracapacitors 2.7V 10F 12.5X20mm Radial Low ESR | 0In Stock | 10 F | 2.7 VDC | Radial | 5.5 mm (0.217 in) | 12.5 mm (0.492 in) | 20 mm | 1000 Hour | 50 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | SCC | Bulk |