SCC - KYOCERA - Supercapacitors / Ultracapacitors
133 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Lead Spacing | Diameter | Length | Width | Life | ESR | Tolerance | Orientation | Product | Minimum Operating Temperature | Maximum Operating Temperature | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SCCU25B256SRB TTI: SCCU25B256SRB KYOCERA AVX Supercapacitors / Ultracapacitors 2.7V 25F 16X25mm Rad ial | 0In Stock | 25 F | 2.7 VDC | Radial | 7.5 mm (0.295 in) | 16 mm (0.63 in) | 25 mm | 1000 Hour | 20 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | SCC | Bulk | SCCU25B256MRB | |||||
Mfr: SCCV40B506SRB TTI: SCCV40B506SRB KYOCERA AVX Availability: 0In Stock900 On Order Expected 02-Feb-27 Supercapacitors / Ultracapacitors 2.7V 50F 18X40mm Rad ial | 0In Stock900 On Order Expected 02-Feb-27 | 50 F | 2.7 VDC | Radial | 0.8 mm | 18 mm (0.709 in) | 40 mm | 1000 Hour | 15 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | SCC | Bulk | SCCV40B506MRB | |||||
Mfr: SCCQ12B105MRB TTI: SCCQ12B105MRB KYOCERA AVX Availability: 0In StockSupercapacitors / Ultracapacitors 2.7V 1F ESR= 0.12Ohms Case=12mm Radial | 0In Stock | 1 F | 2.7 VDC | Radial | 6.3 mm (0.248 in) | 1000 Hour | 200 mOhms | 20 % | Vertical | SuperCapacitors | - 40 C | + 65 C | 12 mm | SCC | Bulk | |||||||
Mfr: SCCT35B226SRB TTI: SCCT35B226SRB KYOCERA AVX Availability: 0In StockSupercapacitors / Ultracapacitors 2.7V 22F 12.5X35mm R adial Low ESR | 0In Stock | 22 F | 2.7 VDC | Radial | 5.5 mm (0.217 in) | 12.5 mm (0.492 in) | 35 mm | 1000 Hour | 34 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 60 C | SCC | Bulk | ||||||
Mfr: SCCQ12E105MRB TTI: SCCQ12E105MRB KYOCERA AVX Availability: 0In StockSupercapacitors / Ultracapacitors 3.0V 1F ESR= 0.24Ohms Case=12mm Radial | 0In Stock | 1 F | 3 VDC | Radial | 6.3 mm (0.248 in) | 1000 Hour | 300 mOhms | 20 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | 12 mm | SCC | Bulk | |||||||
Mfr: SCCS30B106SRB TTI: SCCS30B106SRB KYOCERA AVX Availability: 0In StockSupercapacitors / Ultracapacitors 2.7V 10F 10X30mm Radial Low ESR | 0In Stock | 10 F | 2.7 VDC | Radial | 5.5 mm (0.217 in) | 10 mm (0.394 in) | 30 mm | 1000 Hour | 40 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | SCC | Bulk | ||||||
Mfr: SCCR20B335SRB TTI: SCCR20B335SRB KYOCERA AVX Availability: 0In StockSupercapacitors / Ultracapacitors 2.7V 3.3F 8X20mm Rad ial Low ESR | 0In Stock | 3.3 F | 2.7 VDC | Radial | 3.5 mm (0.138 in) | 8 mm (0.315 in) | 20 mm | 1000 Hour | 95 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | SCC | Bulk | SCCR20B335PRB | |||||
Mfr: SCCX50B207SSB TTI: SCCX50B207SSB KYOCERA AVX Availability: 0In StockSupercapacitors / Ultracapacitors 2.7V 200F 30X50mm So lder Pin | 0In Stock | 200 F | 2.7 VDC | Radial | 30 mm (1.181 in) | 50 mm | 1000 Hour | 6 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | SCC | Bulk | SCCX50B207VSB | ||||||
Mfr: SCCR12B105SRB TTI: SCCR12B105SRB KYOCERA AVX Availability: 0In StockSupercapacitors / Ultracapacitors 2.7V 1F ESR=150mOhms Case=12mm Radial | 0In Stock | 1 F | 2.7 VDC | Radial | 3.5 mm (0.138 in) | 8 mm (0.315 in) | 12 mm | 1000 Hour | 150 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | SCC | Bulk | ||||||
Mfr: SCCV60B107SRB TTI: SCCV60B107SRB KYOCERA AVX Supercapacitors / Ultracapacitors 2.7V 100F 18X60mm Ra dial | 0In Stock | 100 F | 2.7 VDC | Radial | 8 mm (0.315 in) | 18 mm (0.709 in) | 60 mm | 1000 Hour | 15 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | SCC | Bulk | SCCV60B107MRB | |||||
Mfr: SCCS20B505SRB TTI: SCCS20B505SRB KYOCERA AVX Availability: 0In StockSupercapacitors / Ultracapacitors 2.7V 5F 10X20mm Radial Low ESR | 0In Stock | 5 F | 2.7 VDC | Radial | 5.5 mm (0.217 in) | 10 mm (0.394 in) | 20 mm | 1000 Hour | 70 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | SCC | Bulk | ||||||
Mfr: SCCZ1EB308SWB TTI: SCCZ1EB308SWB KYOCERA AVX Availability: 0In StockSupercapacitors / Ultracapacitors The factory is currently not accepting orders for this product. | 0In Stock | 3000 F | 2.7 VDC | Screw | 60 mm (2.362 in) | 138 mm | 1000 Hour | 200 uOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | SCC | Bulk | |||||||
Mfr: SCCZ1EB308SCB TTI: SCCZ1EB308SCB KYOCERA AVX Availability: 0In StockSupercapacitors / Ultracapacitors 2.7V 3000F 60X138mm Weldable Lug Low ESR | 0In Stock | 3000 F | 2.7 VDC | Lug | 60 mm (2.362 in) | 138 mm | 1000 Hour | 200 uOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | SCC | Bulk | SCCZ1EB308VCB | ||||||
Mfr: SCCT30B156SRB TTI: SCCT30B156SRB KYOCERA AVX Supercapacitors / Ultracapacitors 2.7V 15F 12.5X30mm R adial Low ESR | 0In Stock | 15 F | 2.7 VDC | Radial | 5.5 mm (0.217 in) | 12.5 mm (0.492 in) | 30 mm | 1000 Hour | 35 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | SCC | Bulk | ||||||
Mfr: SCCY68B407SSB TTI: SCCY68B407SSB KYOCERA AVX Availability: 0In StockSupercapacitors / Ultracapacitors 2.7V 400F 35X68mm So lder Pin | 0In Stock | 400 F | 2.7 VDC | Radial | 35 mm (1.378 in) | 68 mm | 1000 Hour | 5 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | SCC | Bulk | SCCY68B407VSB | ||||||
Mfr: SCCY60B407SNB TTI: Not Assigned KYOCERA AVX Availability: 0In StockSupercapacitors / Ultracapacitors 2.7V 400F 35x60mm Sn ap-In Terminals | 0In Stock | 400 F | 2.7 VDC | Snap In | 35 mm (1.378 in) | 60 mm | 1000 Hour | 5 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | SCC | Bulk | |||||||
Mfr: SCCR25B505SRB TTI: Not Assigned KYOCERA AVX Availability: 0In StockSupercapacitors / Ultracapacitors 2.7V 5F ESR= 0.07Ohms Case=25mm Radial | 0In Stock | 2.7 VDC | Radial | 8 mm (0.315 in) | 1000 Hour | 70 mOhms | - 10 %, + 30 % | Vertical | SuperCapacitors | - 40 C | + 65 C | 25 mm | SCC | Bulk | ||||||||
Mfr: SCCU25B256MRB TTI: Not Assigned KYOCERA AVX Availability: 0In StockSupercapacitors / Ultracapacitors 2.7V 25F 16X25mm Rad ial | 0In Stock | 25 F | 2.7 VDC | Radial | 7.5 mm (0.295 in) | 16 mm (0.63 in) | 25 mm | 1000 Hour | 27 mOhms | 20 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | SCC | Bulk | ||||||
Mfr: SCCY62B307SSB TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors 2.7V 300F ESR=6mOhms Case=62mm Radial | Not Available Online | 300 F | 2.7 VDC | Radial | 35 mm (1.378 in) | 62 mm | 1000 Hour | 6 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | SCC | Bulk | SCCY62B307VSB | ||||||
Mfr: SCCQ15B125MRB TTI: Not Assigned KYOCERA AVX Availability: 0In StockSupercapacitors / Ultracapacitors 2.7V 1.2F ESR= 0.24Ohms Case=12mm Radial | 0In Stock | 1.2 F | 2.7 VDC | Radial | 6.3 mm (0.248 in) | 1000 Hour | 240 mOhms | 20 % | Vertical | SuperCapacitors | - 40 C | + 65 C | 15 mm | SCC | Bulk | |||||||
Mfr: SCCR16B205SRB TTI: Not Assigned KYOCERA AVX Availability: 0In StockSupercapacitors / Ultracapacitors 2.7V 2F 8X16mm Radia l Low ESR | 0In Stock | 2 F | 2.7 VDC | Radial | 3.5 mm (0.138 in) | 8 mm (0.315 in) | 16 mm | 1000 Hour | 100 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | SCC | Bulk | ||||||
Mfr: SCCU30B356MRB TTI: Not Assigned KYOCERA AVX Availability: 0In StockSupercapacitors / Ultracapacitors 2.7V 35F 16X30mm Rad ial | 0In Stock | 35 F | 2.7 VDC | Radial | 7.5 mm (0.295 in) | 16 mm (0.63 in) | 30 mm | 1000 Hour | 20 mOhms | 20 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | SCC | Bulk | ||||||
Mfr: SCCS30B126SRB TTI: Not Assigned KYOCERA AVX Availability: 0In StockSupercapacitors / Ultracapacitors CYLINDRICAL SUPERCAP | 0In Stock | 12 F | 2.7 VDC | Radial | 10 mm (0.394 in) | 30 mm | 1000 Hour | 50 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | SCC | Bulk | |||||||
Mfr: SCCS30B106SRBLE TTI: Not Assigned KYOCERA AVX Availability: 0In StockSupercapacitors / Ultracapacitors 2.7V 10F ESR= 0.027Ohms Case=30mm Radial | 0In Stock | 10 F | 2.7 VDC | Radial | 10 mm (0.394 in) | 1000 Hour | 27 mOhms | - 10 %, + 30 % | Vertical | SuperCapacitors | - 40 C | + 65 C | 30 mm | SCC | Bulk | |||||||
Mfr: SCCW45B107SSB TTI: Not Assigned KYOCERA AVX Availability: 0In StockSupercapacitors / Ultracapacitors 2.7V 100F 22X45mm So lder Pin | 0In Stock | 100 F | 2.7 VDC | Radial | 22 mm (0.866 in) | 45 mm | 1000 Hour | 8 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | SCC | Bulk | SCCW45B107VSB |