SCP - KYOCERA - Supercapacitors / Ultracapacitors
12 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Lead Spacing | Diameter | Length | Width | Life | ESR | Tolerance | Orientation | Product | Minimum Operating Temperature | Maximum Operating Temperature | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SCPC28B136SNA TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | EDLC / Supercaps | SCP | Bulk | ||||||||||||||||||
Mfr: SCPC23B605SNAHT TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | EDLC / Supercaps | SCP | Bulk | ||||||||||||||||||
Mfr: SCPA32A116PNA TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | 11 F | 2.1 VDC | Radial | 48 mm | 40 mm | 2000 Hour, 500000 Cycle | 0 %, + 100 % | EDLC / Supercaps | - 55 C | + 90 C | 3.2 mm | SCP | Tray | ||||||||
Mfr: SCPB13A855SNA TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors 2.1V 8.5F +30/-10% 1.3mm T Max | Not Available Online | 8.5 F | 2.1 VDC | SMD/SMT | 48 mm | 45 mm | 2000 Hour, 500000 Cycle | 50 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 55 C | + 90 C | 1.3 mm | SCP | Bulk | PRIZMACAP | |||||
Mfr: SCPC23B605SNA TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | EDLC / Supercaps | SCP | Tray | ||||||||||||||||||
Mfr: SCPC28B136SNAHT TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | EDLC / Supercaps | SCP | Bulk | ||||||||||||||||||
Mfr: SCPC34B206SNA TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | EDLC / Supercaps | SCP | Bulk | ||||||||||||||||||
Mfr: SCPA11A105PNA TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | 1 F | 2.1 VDC | Radial | 48 mm | 40 mm | 2000 Hour, 500000 Cycle | 0 %, + 100 % | EDLC / Supercaps | - 55 C | + 90 C | 1.1 mm | SCP | Tray | ||||||||
Mfr: SCPA20A605PNA TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | 6 F | 2.1 VDC | Radial | 48 mm | 40 mm | 2000 Hour, 500000 Cycle | 0 %, + 100 % | EDLC / Supercaps | - 55 C | + 65 C | 2 mm | SCP | |||||||||
Mfr: SCPB20A156SNA TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors 2.1V 15F +30/-10% 2.0mm T Max | Not Available Online | 15 F | 2.1 VDC | SMD/SMT | 48 mm | 45 mm | 2000 Hour, 500000 Cycle | 30 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 55 C | + 90 C | 2 mm | SCP | Bulk | ||||||
Mfr: SCPC34B206SNAHT TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | EDLC / Supercaps | SCP | Bulk | ||||||||||||||||||
Mfr: SCPB08A355SNA TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors 2.1V 3.5F +30/-10% 0.8mm T Max | Not Available Online | 3.5 F | 2.1 VDC | SMD/SMT | 48 mm | 45 mm | 2000 Hour, 500000 Cycle | 110 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 55 C | + 90 C | 0.8 mm | SCP | Bulk | PRIZMACAP |