• Supercapacitors / Ultracapacitors

EM - Panasonic - Supercapacitors / Ultracapacitors

3 Results
3 Results
Filtered By:Passive ComponentsCapacitors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Voltage Rating DC
Termination Style
Lead Spacing
Diameter
Length
Width
Life
ESR
Tolerance
Orientation
Product
Minimum Operating Temperature
Maximum Operating Temperature
Height
Series
Qualification
Packaging
Datasheet
Mfr: EEC-EM0E204B
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

Obsolete
Supercapacitors / Ultracapacitors Gold Cap Coin Type SMT EM Series

Not Available Online

Call
or
View Details
200000 uF
2.5 VDC
SMD/SMT
6.8 mm (0.268 in)
12.5 mm
500 Hour
- 20 %, + 80 %
EDLC / Supercaps
- 25 C
+ 70 C
1.8 mm
EM
Reel
Datasheet
Mfr: EEC-EM0E204A
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

Obsolete
Supercapacitors / Ultracapacitors Gold Cap Coin Type SMT EM Series

Not Available Online

Call
or
View Details
200000 uF
2.5 VDC
SMD/SMT
6.8 mm (0.268 in)
11.3 mm
500 Hour
- 20 %, + 80 %
EDLC / Supercaps
- 25 C
+ 70 C
1.8 mm
EM
Reel
Datasheet
Mfr: EEC-EM0E204R
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

Obsolete
Supercapacitors / Ultracapacitors .20F 2.5V

Not Available Online

Call
or
View Details
200000 uF
2.5 VDC
SMD/SMT
6.8 mm (0.268 in)
10 mm
500 Hour
- 20 %, + 80 %
EDLC / Supercaps
- 25 C
+ 70 C
1.8 mm
EM
Reel