• Supercapacitors / Ultracapacitors

ABRACON - Supercapacitors / Ultracapacitors

208 Results
208 Results
Filtered By:Passive ComponentsCapacitors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Voltage Rating DC
Termination Style
Lead Spacing
Diameter
Length
Width
Life
ESR
Tolerance
Orientation
Product
Minimum Operating Temperature
Maximum Operating Temperature
Height
Series
Qualification
Packaging
Datasheet
Mfr: AHCR-S04R0SA187Q
TTI: Not Assigned
ABRACON
Availability:

Not Available Online

Supercapacitors / Ultracapacitors CAP 180F 4V THT

Not Available Online

Call
or
View Details
180 F
4 VDC
Radial
5 mm (0.197 in)
12.5 mm (0.492 in)
140 mOhms
- 10 %, + 30 %
Vertical
EDLC / Supercaps
- 20 C
+ 65 C
25 mm
AHCR-S04R0S
Bulk
Datasheet
Mfr: AHCR-S04R0SA227Q
TTI: Not Assigned
ABRACON
Availability:

Not Available Online

Supercapacitors / Ultracapacitors CAP 220F 4V THT

Not Available Online

Call
or
View Details
220 F
4 VDC
Radial
5 mm (0.197 in)
12.5 mm (0.492 in)
100 mOhms
- 10 %, + 30 %
Vertical
EDLC / Supercaps
- 20 C
+ 65 C
30 mm
AHCR-S04R0S
Bulk
Datasheet
Mfr: ADCM-S05R5SA205RB
TTI: Not Assigned
ABRACON
Availability:

Not Available Online

Supercapacitors / Ultracapacitors CAP 2F 5.5V THT

Not Available Online

Call
or
View Details
2 F
5.5 VDC
Radial
17.8 mm (0.701 in)
25.5 mm
13 mm
500000 Cycle
240 mOhms
50 %
Vertical
EDLC / Supercaps
- 40 C
+ 70 C
23 mm
ADCM-S05R5S
Bulk
Datasheet
Mfr: ADCP-E02R7SA308M
TTI: Not Assigned
ABRACON
Availability:

Not Available Online

Obsolete
Supercapacitors / Ultracapacitors Supercap 3000F 2.7 V THT 20%

Not Available Online

Call
or
View Details
3000 F
2.7 VDC
Threaded
60 mm (2.362 in)
500000 Cycle
0.26 mOhms
20 %
Vertical
High Capacitance Supercapacitor
- 40 C
+ 65 C
138 mm
ADCP-E02R7S
Bulk
Datasheet
Mfr: ADCM-S05R5SA474RB
TTI: Not Assigned
ABRACON
Availability:

Not Available Online

Supercapacitors / Ultracapacitors CAP 0.47F 5.5V THT

Not Available Online

Call
or
View Details
470000 uF
5.5 VDC
Radial
12 mm (0.472 in)
16.5 mm
8.5 mm
500000 Cycle
900 mOhms
30 %
Vertical
EDLC / Supercaps
- 40 C
+ 70 C
15 mm
ADCM-S05R5S
Bulk
Datasheet
Mfr: ADCS-E02R7SA657Q
TTI: Not Assigned
ABRACON
Availability:

Not Available Online

Obsolete
Supercapacitors / Ultracapacitors Supercap 650F 2.7 V THT -10%/+30%

Not Available Online

Call
or
View Details
650 F
2.7 VDC
Stud Threaded
60 mm (2.362 in)
55 mm
0.72 mOhms
- 10 %, + 30 %
Supercapacitors
- 40 C
+ 65 C
ADCS-E02R7S
Bulk
Datasheet
Mfr: ADCS-E02R7SA657M
TTI: Not Assigned
ABRACON
Availability:

Not Available Online

Obsolete
Supercapacitors / Ultracapacitors Supercap 650F 2.7 V THT +/-20%

Not Available Online

Call
or
View Details
650 F
2.7 VDC
Stud Threaded
60 mm (2.362 in)
55 mm
0.72 mOhms
20 %
Supercapacitors
- 40 C
+ 65 C
ADCS-E02R7S
Bulk
Datasheet
Mfr: ADCN-T02R7SA407M
TTI: Not Assigned
ABRACON
Availability:

Not Available Online

Obsolete
Supercapacitors / Ultracapacitors CAP 400F 2.7V

Not Available Online

Call
or
View Details
400 F
2.7 VDC
Snap In
10 mm (0.394 in)
35 mm (1.378 in)
66 mm
50000 Cycle
4.7 mOhms
20 %
Vertical
EDLC / Supercaps
- 40 C
+ 85 C
ADCN-T02R7S
Bulk
  • ...
  • 6
  • 7
  • 8
  • 9