Eaton - Supercapacitors / Ultracapacitors
341 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Lead Spacing | Diameter | Length | Width | Life | ESR | Tolerance | Orientation | Product | Minimum Operating Temperature | Maximum Operating Temperature | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: KW-5R5C105-R TTI: KW-5R5C105-R Eaton Electronics Availability: 15.600In Stock25.700 On Order Expected Supercapacitors / Ultracapacitors CAP 1.0F 5.5V EDLC Coin Cell Cylind | 15.600In Stock25.700 On Order Expected | 1 F | 5.5 VDC | Radial | 5 mm (0.197 in) | 21.5 mm (0.846 in) | 2000 Hour | 50 Ohms | - 20 %, + 80 % | Horizontal | EDLC / Supercaps | - 40 C | + 85 C | 8.85 mm | KW | Bulk | |||||
Mfr: KR-5R5H105-R TTI: KR-5R5H105-R Eaton Electronics Availability: 6.600In Stock28.200 On Order Expected Supercapacitors / Ultracapacitors 1F 5.5V EDLC Coin Cell HORZ | 6.600In Stock28.200 On Order Expected | 1 F | 5.5 VDC | Radial | 20 mm (0.787 in) | 19 mm (0.748 in) | 1000 Hour | 30 Ohms | - 20 %, + 80 % | Horizontal | EDLC / Supercaps | - 25 C | + 70 C | 6.7 mm | KR | Bulk | |||||
Mfr: KR-5R5C105-R TTI: KR-5R5C105-R Eaton Electronics Availability: 6.000In StockSupercapacitors / Ultracapacitors 1F 5.5V EDLC Coin Cell Cyl | 6.000In Stock | 1 F | 5.5 VDC | Radial | 5 mm (0.197 in) | 21.5 mm (0.846 in) | 1000 Hour | 30 Ohms | - 20 %, + 80 % | Horizontal | EDLC / Supercaps | - 25 C | + 70 C | 7.5 mm | KR | Bulk | |||||
Mfr: KR-5R5H224-R TTI: KR-5R5H224-R Eaton Electronics Availability: 2.500In Stock6.000 On Order Expected 28-Dec-26 Supercapacitors / Ultracapacitors .22F 5.5V EDLC Coin Cell HORZ | 2.500In Stock6.000 On Order Expected 28-Dec-26 | 220000 uF | 5.5 VDC | Radial | 10 mm (0.394 in) | 11.5 mm (0.453 in) | 1000 Hour | 75 Ohms | - 20 %, + 80 % | Horizontal | EDLC / Supercaps | - 25 C | + 70 C | 5.2 mm | KR | Bulk | |||||
Mfr: KR-5R5V334-R TTI: KR-5R5V334-R Eaton Electronics Availability: 46.300In Stock82.600 On Order Expected Supercapacitors / Ultracapacitors .33F 5.5V EDLC Coin Cell VERT | 46.300In Stock82.600 On Order Expected | 330000 uF | 5.5 VDC | Radial | 5 mm (0.197 in) | 11.5 mm (0.453 in) | 1000 Hour | 50 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | 12.7 mm | KR | Bulk | |||||
Mfr: KR-5R5H334-R TTI: KR-5R5H334-R Eaton Electronics Availability: 9.800In StockSupercapacitors / Ultracapacitors .33F 5.5V EDLC Coin Cell HORZ | 9.800In Stock | 330000 uF | 5.5 VDC | Radial | 10 mm (0.394 in) | 11.5 mm (0.453 in) | 1000 Hour | 50 Ohms | - 20 %, + 80 % | Horizontal | EDLC / Supercaps | - 25 C | + 70 C | 5 mm | KR | Bulk | |||||
Mfr: KR-5R5C155-R TTI: KR-5R5C155-R Eaton Electronics Availability: 3.300In Stock2.300 On Order Expected 17-Dec-26 Supercapacitors / Ultracapacitors 1.5F 5.5V EDLC Coin Cell Cyl | 3.300In Stock2.300 On Order Expected 17-Dec-26 | 1.5 F | 5.5 VDC | Radial | 5 mm (0.197 in) | 21.5 mm (0.846 in) | 1000 Hour | 30 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | 7.1 mm | KR | Tray | |||||
Mfr: KR-5R5V105-R TTI: KR-5R5V105-R Eaton Electronics Availability: 2.400In Stock10.200 On Order Expected 28-Dec-26 Supercapacitors / Ultracapacitors 1F 5.5V EDLC Coin Cell VERT | 2.400In Stock10.200 On Order Expected 28-Dec-26 | 1 F | 5.5 VDC | Radial | 5 mm (0.197 in) | 19 mm (0.748 in) | 1000 Hour | 30 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | 19.5 mm | KR | Tray | |||||
Mfr: KW-5R5C104-R TTI: KW-5R5C104-R Eaton Electronics Availability: 19.700In StockSupercapacitors / Ultracapacitors CAP 0.1F 5.5V EDLC Coin Cell Cylind | 19.700In Stock | 100000 uF | 5.5 VDC | Radial | 5 mm (0.197 in) | 13.5 mm (0.531 in) | 2000 Hour | 50 Ohms | - 20 %, + 80 % | Horizontal | EDLC / Supercaps | - 40 C | + 85 C | 8.3 mm | KW | Bulk | |||||
Mfr: KR-5R5C224-R TTI: KR-5R5C224-R Eaton Electronics Availability: 200In Stock7.800 On Order Expected 15-Jan-27 Supercapacitors / Ultracapacitors .22F 5.5V EDLC Coin Cell Cyl | 200In Stock7.800 On Order Expected 15-Jan-27 | 220000 uF | 5.5 VDC | Radial | 5 mm (0.197 in) | 13.5 mm (0.531 in) | 1000 Hour | 75 Ohms | - 20 %, + 80 % | Horizontal | EDLC / Supercaps | - 25 C | + 70 C | 7.5 mm | KR | Bulk | |||||
Mfr: PB-5R0V104-R TTI: PB-5R0V104-R Eaton Electronics Availability: 7.500In StockSupercapacitors / Ultracapacitors .1F 5V EDLC P SERIES CYL | 7.500In Stock | 100000 uF | 5 VDC | Radial | 7.3 mm (0.287 in) | 11.3 mm | 6 mm | 1000 Hour | 4 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | 13 mm | PB | Bulk | ||||
Mfr: KW-5R5C105H-R TTI: KW-5R5C105H-R Eaton Electronics Availability: 7.600In StockSupercapacitors / Ultracapacitors 1.0F 5.5V SUPERCAP | 7.600In Stock | 1 F | 5.5 VDC | Radial | 5 mm (0.197 in) | 21.5 mm (0.846 in) | 2000 Hour | 30 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 8.85 mm | KW | Bulk | |||||
Mfr: KR-5R5H474-R TTI: KR-5R5H474-R Eaton Electronics Availability: 33.300In StockSupercapacitors / Ultracapacitors .47F 5.5V EDLC Coin Cell HORZ | 33.300In Stock | 470000 uF | 5.5 VDC | Radial | 10 mm (0.394 in) | 11.5 mm (0.453 in) | 1000 Hour | 50 Ohms | - 20 %, + 80 % | Horizontal | EDLC / Supercaps | - 25 C | + 70 C | 5.2 mm | KR | Bulk | |||||
Mfr: KR-5R5V155-R TTI: KR-5R5V155-R Eaton Electronics Availability: 4.800In Stock9.600 On Order Expected 15-Jan-27 Supercapacitors / Ultracapacitors 1.5F 5.5V EDLC Coin Cell VERT | 4.800In Stock9.600 On Order Expected 15-Jan-27 | 1.5 F | 5.5 VDC | Radial | 5 mm (0.197 in) | 19 mm (0.748 in) | 1000 Hour | 30 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | 19.5 mm | KR | Tray | |||||
Mfr: PHV-5R4H505-R TTI: PHV-5R4H505-R Eaton Electronics Availability: 2.200In StockSupercapacitors / Ultracapacitors 5F 5.4V EDLC PHV SERIES HORZ | 2.200In Stock | 5 F | 5.4 VDC | Cable | 5.3 mm (0.209 in) | 32.5 mm | 21.3 mm | 1000 Hour | 0.07 Ohms | - 10 %, + 30 % | Horizontal | EDLC / Supercaps | - 40 C | + 65 C | 11 mm | PHV | Bulk | ||||
Mfr: TV1625-3R0256-R TTI: TV1625-3R0256-R Eaton Electronics Availability: 9.100In Stock10.000 On Order Expected 18-Feb-27 Supercapacitors / Ultracapacitors 3V 25F | 9.100In Stock10.000 On Order Expected 18-Feb-27 | 25 F | 3 VDC | Radial | 7.5 mm (0.295 in) | 16.5 mm (0.65 in) | 28.5 mm | 1000 Hour | 27 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | TV | Bulk | |||||
Mfr: KR-5R5C474-R TTI: KR-5R5C474-R Eaton Electronics Availability: 3.000In StockSupercapacitors / Ultracapacitors .47F 5.5V EDLC Coin Cell Cyl | 3.000In Stock | 470000 uF | 5.5 VDC | Radial | 5 mm (0.197 in) | 13.5 mm (0.531 in) | 1000 Hour | 50 Ohms | - 20 %, + 80 % | Horizontal | EDLC / Supercaps | - 25 C | + 70 C | 7.5 mm | KR | Bulk | |||||
Mfr: PM-5R0H474-R TTI: PM-5R0H474-R Eaton Electronics Availability: 100In Stock600 On Order Expected 17-Dec-26 Supercapacitors / Ultracapacitors .47F 5V EDLC PM SERIES HORZ | 100In Stock600 On Order Expected 17-Dec-26 | 470000 uF | 5 VDC | Radial | 11.8 mm (0.465 in) | 14.5 mm | 17.3 mm | 1000 Hour | 500 mOhms | - 20 %, + 80 % | Horizontal | EDLC / Supercaps | - 40 C | + 60 C | 9 mm | PM | Bulk | ||||
Mfr: HB1030-2R5106-R TTI: HB1030-2R5106-R Eaton Electronics Availability: 100In StockSupercapacitors / Ultracapacitors 10F 2.5V HB SERIES CYL | 100In Stock | 10 F | 2.5 VDC | Radial | 5 mm (0.197 in) | 10 mm (0.394 in) | 1000 Hour | 60 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | 31.5 mm | HB | Bulk | |||||
Mfr: PTV-6R0H505-R TTI: PTV-6R0H505-R Eaton Electronics Availability: 22.300In Stock9.300 On Order Expected 19-Nov-26 Supercapacitors / Ultracapacitors 5.0F 6.0V SUPERCAP 5.3MMLS | 22.300In Stock9.300 On Order Expected 19-Nov-26 | 5 F | 6 VDC | Radial | 5.3 mm (0.209 in) | 32.5 mm | 21.3 mm | 1000 Hour, 500000 Cycle | 72 mOhms | - 10 %, + 30 % | Horizontal | EDLC / Supercaps | - 40 C | + 85 C | 11 mm | PTV | Bulk | ||||
Mfr: PB-5R0V474-R TTI: PB-5R0V474-R Eaton Electronics Availability: 3.200In StockSupercapacitors / Ultracapacitors .47F 5V EDLC P SERIES CYL | 3.200In Stock | 470000 uF | 5 VDC | Radial | 11.8 mm (0.465 in) | 17.3 mm | 9 mm | 1000 Hour | 1 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | 14.5 mm | PB | Bulk | ||||
Mfr: HV1625-2R7256-R TTI: HV1625-2R7256-R Eaton Electronics Availability: 1.400In StockSupercapacitors / Ultracapacitors 25F 2.7V EDLC HV SERIES CYL | 1.400In Stock | 25 F | 2.7 VDC | Radial | 7.5 mm (0.295 in) | 16 mm (0.63 in) | 1000 Hour | 27 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | 28.4 mm | HV | Bulk | |||||
Mfr: PHVL-3R9H155-R TTI: PHVL-3R9H155-R Eaton Electronics Availability: 1.600In Stock1.200 On Order Expected 26-Nov-26 Supercapacitors / Ultracapacitors 1.5F 3.9V SUPERCAP 11.8MMLS | 1.600In Stock1.200 On Order Expected 26-Nov-26 | 1.5 F | 3.9 VDC | Radial | 11.8 mm (0.465 in) | 17.3 mm | 9 mm | 5000 Hour, 500000 Cycle | 160 mOhms | - 10 %, + 30 % | Horizontal | EDLC / Supercaps | - 40 C | + 85 C | 22 mm | PHVL | Bulk | ||||
Mfr: TV1030-3R0106-R TTI: TV1030-3R0106-R Eaton Electronics Availability: 9.700In StockSupercapacitors / Ultracapacitors 3V 10F | 9.700In Stock | 10 F | 3 VDC | Radial | 5 mm (0.197 in) | 10.5 mm (0.413 in) | 31.5 mm | 1000 Hour | 34 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | TV | Bulk | |||||
Mfr: PHVL-3R9V255-R TTI: PHVL-3R9V255-R Eaton Electronics Availability: 1.200In StockSupercapacitors / Ultracapacitors 2.5F 3.9V SUPERCAP 5.3MMLS | 1.200In Stock | 2.5 F | 3.9 VDC | Radial | 5.3 mm (0.209 in) | 21.3 mm | 11 mm | 5000 Hour, 500000 Cycle | 80 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 23 mm | PHVL | Bulk |