• Supercapacitors / Ultracapacitors

Eaton - Supercapacitors / Ultracapacitors

341 Results
341 Results
Filtered By:Passive ComponentsCapacitors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Voltage Rating DC
Termination Style
Lead Spacing
Diameter
Length
Width
Life
ESR
Tolerance
Orientation
Product
Minimum Operating Temperature
Maximum Operating Temperature
Height
Series
Qualification
Packaging
Datasheet
Mfr: PTV-6R0H305-R
TTI: PTV-6R0H305-R
Eaton Electronics
Availability:

0In Stock

Supercapacitors / Ultracapacitors 3.0F 6.0V SUPERCAP 5.3MMLS

0In Stock

Please adjust quantity to Min / Mult value
3 F
6 VDC
Radial
5.3 mm (0.209 in)
23 mm
21.3 mm
1000 Hour, 500000 Cycle
100 mOhms
- 10 %, + 30 %
Horizontal
EDLC / Supercaps
- 40 C
+ 85 C
11 mm
PTV
Bulk
Datasheet
Mfr: HB0820-2R5305-R
TTI: HB0820-2R5305-R
Eaton Electronics
Availability:

0In Stock

Supercapacitors / Ultracapacitors 3F 2.8V EDLC HB SERIES CYL

0In Stock

Please adjust quantity to Min / Mult value
3 F
2.5 VDC
Radial
3.5 mm (0.138 in)
8 mm (0.315 in)
1000 Hour
160 mOhms
- 10 %, + 30 %
Vertical
EDLC / Supercaps
- 25 C
+ 70 C
21 mm
HB
Bulk
Datasheet
Mfr: KW-5R5C104H-R
TTI: KW-5R5C104H-R
Eaton Electronics
Availability:

0In Stock

Supercapacitors / Ultracapacitors 0.10F 5.5V SUPERCAP

0In Stock

Please adjust quantity to Min / Mult value
100000 uF
5.5 VDC
Radial
5 mm (0.197 in)
13.5 mm (0.531 in)
2000 Hour
50 Ohms
- 20 %, + 80 %
Vertical
EDLC / Supercaps
- 40 C
+ 85 C
8.3 mm
KW
Bulk
Datasheet
Mfr: PHVL-3R9H505-R
TTI: PHVL-3R9H505-R
Eaton Electronics
Availability:

0In Stock

100 On Order
Expected 11-Mar-27
Supercapacitors / Ultracapacitors 5.0F 3.9V SUPERCAP 5.3MMLS

0In Stock

100 On Order
Expected 11-Mar-27
Please adjust quantity to Min / Mult value
5 F
3.9 VDC
Radial
5.3 mm (0.209 in)
21.3 mm
11 mm
5000 Hour, 500000 Cycle
70 mOhms
- 10 %, + 30 %
Horizontal
EDLC / Supercaps
- 40 C
+ 85 C
32.5 mm
PHVL
Bulk
Datasheet
Mfr: PHVL-3R9V155-R
TTI: PHVL-3R9V155-R
Eaton Electronics
Availability:

0In Stock

Other Available Inventory
Supercapacitors / Ultracapacitors 1.5F 3.9V SUPERCAP 11.8MMLS

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
1.5 F
3.9 VDC
Radial
11.8 mm (0.465 in)
17.3 mm
9 mm
5000 Hour, 500000 Cycle
160 mOhms
- 10 %, + 30 %
Vertical
EDLC / Supercaps
- 40 C
+ 85 C
22 mm
PHVL
Bulk
Datasheet
Mfr: HV1860-2R7107-R
TTI: HV1860-2R7107-R
Eaton Electronics
Availability:

0In Stock

Other Available Inventory
Supercapacitors / Ultracapacitors 100F 2.7V EDLC HV SERIES CYL

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
100 F
2.7 VDC
Radial
7.5 mm (0.295 in)
18 mm (0.709 in)
1000 Hour
12 mOhms
- 10 %, + 30 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
60.5 mm
HV
Bulk
Datasheet
Mfr: TV1840-3R0606-R
TTI: TV1840-3R0606-R
Eaton Electronics
Availability:

0In Stock

Supercapacitors / Ultracapacitors 3V 60F

0In Stock

Please adjust quantity to Min / Mult value
60 F
3 VDC
Radial
7.5 mm (0.295 in)
18.5 mm (0.728 in)
42 mm
1000 Hour
18 mOhms
- 10 %, + 30 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
TV
Bulk
Datasheet
Mfr: PHB-5R0H155-R
TTI: PHB-5R0H155-R
Eaton Electronics
Availability:

0In Stock

1.600 On Order
Expected 19-Nov-26
Supercapacitors / Ultracapacitors 1.5F 5V EDLC PHB SERIES HORZ

0In Stock

1.600 On Order
Expected 19-Nov-26
Please adjust quantity to Min / Mult value
1.5 F
5 VDC
Radial
11.8 mm (0.465 in)
22 mm
17.3 mm
1000 Hour
330 mOhms
- 10 %, + 30 %
Horizontal
EDLC / Supercaps
- 25 C
+ 70 C
9 mm
PHB
Bulk
Datasheet
Mfr: TVA1840-3R0606-R
TTI: TVA1840-3R0606-R
Eaton Electronics
Availability:

0In Stock

Supercapacitors / Ultracapacitors Eaton TVA Supercapacitor, 3V, 60F, 13 mohm, AECQ

0In Stock

Please adjust quantity to Min / Mult value
60 F
3 VDC
Radial
7.5 mm (0.295 in)
18.5 mm (0.728 in)
42 mm
1000 Hour
13 mOhms
- 10 %, + 30 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
TVA
AEC-Q200
Bulk
Datasheet
Mfr: TV1245-3R0346-R
TTI: TV1245-3R0346-R
Eaton Electronics
Availability:

0In Stock

Other Available Inventory
Supercapacitors / Ultracapacitors 3V 34F

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
34 F
3 VDC
Radial
5 mm (0.197 in)
12.9 mm (0.508 in)
49 mm
1000 Hour
20 mOhms
- 10 %, + 30 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
TV
Bulk
Datasheet
Mfr: HV0820-2R7305-R
TTI: HV0820-2R7305-R
Eaton Electronics
Availability:

0In Stock

Supercapacitors / Ultracapacitors 3F 2.7V EDLC HV SERIES CYL

0In Stock

Please adjust quantity to Min / Mult value
3 F
2.7 VDC
Radial
3.5 mm (0.138 in)
8 mm (0.315 in)
1000 Hour
80 mOhms
- 10 %, + 30 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
21 mm
HV
Bulk
Datasheet
Mfr: HV0830-2R7605-R
TTI: HV0830-2R7605-R
Eaton Electronics
Availability:

0In Stock

Other Available Inventory
Supercapacitors / Ultracapacitors 6F 2.7V EDLC HV SERIES CYL

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
6 F
2.7 VDC
Radial
3.5 mm (0.138 in)
8 mm (0.315 in)
1000 Hour
40 mOhms
- 10 %, + 30 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
31 mm
HV
Bulk
Datasheet
Mfr: KR-5R5C224H-R
TTI: KR-5R5C224H-R
Eaton Electronics
Availability:

0In Stock

Supercapacitors / Ultracapacitors .22F 5.5V EDLC Coin Cell Cyl

0In Stock

Please adjust quantity to Min / Mult value
220000 uF
5.5 VDC
Radial
5 mm (0.197 in)
13.5 mm (0.531 in)
1000 Hour
75 Ohms
- 20 %, + 80 %
Vertical
EDLC / Supercaps
- 25 C
+ 70 C
6.5 mm
KR
Bulk
Datasheet
Mfr: PHV-5R4V155-R
TTI: PHV-5R4V155-R
Eaton Electronics
Availability:

0In Stock

Supercapacitors / Ultracapacitors 1.5F 5.4V EDLC PHV SERIES VERT

0In Stock

Please adjust quantity to Min / Mult value
1.5 F
5.4 VDC
Cable
11.8 mm (0.465 in)
17.3 mm
9 mm
1000 Hour
160 mOhms
- 10 %, + 30 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
22 mm
PHV
Bulk
Datasheet
Mfr: KW-5R5C224H-R
TTI: KW-5R5C224H-R
Eaton Electronics
Availability:

0In Stock

1.600 On Order
Expected
Supercapacitors / Ultracapacitors .22F 5.5V SUPERCAP

0In Stock

1.600 On Order
Expected
Please adjust quantity to Min / Mult value
220000 uF
5.5 VDC
Radial
5 mm (0.197 in)
13.5 mm (0.531 in)
2000 Hour
50 Ohms
- 20 %, + 80 %
Vertical
EDLC / Supercaps
- 40 C
+ 85 C
8.3 mm
KW
Bulk
Datasheet
Mfr: B0820-2R5225-R
TTI: B0820-2R5225-R
Eaton Electronics
Availability:

0In Stock

900 On Order
Expected
Supercapacitors / Ultracapacitors 2.2F 2.5V EDLC B SERIES CYL

0In Stock

900 On Order
Expected
Please adjust quantity to Min / Mult value
2.2 F
2.5 VDC
Radial
3.5 mm (0.138 in)
8 mm (0.315 in)
20 mm
1000 Hour
200 mOhms
- 20 %, + 80 %
Vertical
EDLC / Supercaps
- 25 C
+ 70 C
B
Bulk
Datasheet
Mfr: HV1635-2R7356-R
TTI: HV1635-2R7356-R
Eaton Electronics
Availability:

0In Stock

Supercapacitors / Ultracapacitors 35F 2.7V EDLC HV SERIES CYL

0In Stock

Please adjust quantity to Min / Mult value
35 F
2.7 VDC
Radial
7.5 mm (0.295 in)
16 mm (0.63 in)
1000 Hour
24 mOhms
- 10 %, + 30 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
38 mm
HV
Bulk
Datasheet
Mfr: HSH0612-3R8805-R
TTI: HSH0612-3R8805-R
Eaton Electronics
Availability:

0In Stock

Other Available Inventory
Supercapacitors / Ultracapacitors Supecapacitor HSH 0612 3.8V 8F

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
8 F
3.8 VDC
Radial
2.6 mm (0.102 in)
6.3 mm (0.248 in)
1000 Hour
2600 mOhms
- 20 %, + 50 %
Vertical
Supercapacitors
- 25 C
+ 70 C
12 mm
HSH
Bulk
Datasheet
Mfr: HSH0820-3R8406-R
TTI: HSH0820-3R8406-R
Eaton Electronics
Availability:

0In Stock

Other Available Inventory
Supercapacitors / Ultracapacitors Supecapacitor HSH 0820 3.8V 40F

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
40 F
3.8 VDC
Radial
3.5 mm (0.138 in)
8 mm (0.315 in)
1000 Hour
550 mOhms
20 %
Vertical
Supercapacitors
- 25 C
+ 70 C
20 mm
HSH
Bulk
Datasheet
Mfr: HSH1016-3R8556-R
TTI: HSH1016-3R8556-R
Eaton Electronics
Availability:

0In Stock

Supercapacitors / Ultracapacitors Supecapacitor HSH 1016 3.8V 55F

0In Stock

Please adjust quantity to Min / Mult value
55 F
3.8 VDC
Radial
5 mm (0.197 in)
10 mm (0.394 in)
1000 Hour
450 mOhms
20 %
Vertical
Supercapacitors
- 25 C
+ 70 C
16 mm
HSH
Bulk
Datasheet
Mfr: HSH1020-3R8856-R
TTI: HSH1020-3R8856-R
Eaton Electronics
Availability:

0In Stock

Supercapacitors / Ultracapacitors Supecapacitor HSH 1020 3.8V 85F

0In Stock

Please adjust quantity to Min / Mult value
85 F
3.8 VDC
Radial
5 mm (0.197 in)
10 mm (0.394 in)
1000 Hour
250 mOhms
20 %
Vertical
Supercapacitors
- 25 C
+ 70 C
20 mm
HSH
Bulk
Datasheet
Mfr: HSH1030-3R8157-R
TTI: HSH1030-3R8157-R
Eaton Electronics
Availability:

0In Stock

Other Available Inventory
Supercapacitors / Ultracapacitors Supecapacitor HSH 1030 3.8V 150F

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
150 F
3.8 VDC
Radial
5 mm (0.197 in)
10 mm (0.394 in)
1000 Hour
140 mOhms
20 %
Vertical
Supercapacitors
- 25 C
+ 70 C
30 mm
HSH
Bulk
Datasheet
Mfr: XLR-48R6167-R
TTI: XLR-48R6167-R
Eaton Electronics
Availability:

0In Stock

Supercapacitors / Ultracapacitors 48V 166F Module

0In Stock

Please adjust quantity to Min / Mult value
166 F
48.6 VDC
Screw
421 mm
196 mm
1500 Hour
5 mOhms
20 %
Horizontal
EDLC / Supercaps
- 40 C
+ 65 C
177 mm
XLR
Bulk
Datasheet
Mfr: PHVL-3R9H305-R
TTI: PHVL-3R9H305-R
Eaton Electronics
Availability:

0In Stock

Other Available Inventory
Supercapacitors / Ultracapacitors 3.0F 3.9V SUPERCAP 11.8MMLS

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
3 F
3.9 VDC
Radial
11.8 mm (0.465 in)
17.3 mm
9 mm
5000 Hour, 500000 Cycle
80 mOhms
- 10 %, + 30 %
Horizontal
EDLC / Supercaps
- 40 C
+ 85 C
32.5 mm
PHVL
Bulk
Datasheet
Mfr: HSH1860-3R8148-R
TTI: HSH1860-3R8148-R
Eaton Electronics
Availability:

0In Stock

Other Available Inventory
Supercapacitors / Ultracapacitors Supecapacitor HSH 1860 3.8V 1400F

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
1400 F
3.8 VDC
Radial
7.5 mm (0.295 in)
18 mm (0.709 in)
1000 Hour
50 mOhms
20 %
Vertical
Supercapacitors
- 25 C
+ 70 C
60 mm
HSH
Bulk
  • 1
  • 2
  • 3
  • 4