• Supercapacitors / Ultracapacitors

Eaton - Supercapacitors / Ultracapacitors

341 Results
341 Results
Filtered By:Passive ComponentsCapacitors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Voltage Rating DC
Termination Style
Lead Spacing
Diameter
Length
Width
Life
ESR
Tolerance
Orientation
Product
Minimum Operating Temperature
Maximum Operating Temperature
Height
Series
Qualification
Packaging
Datasheet
Mfr: HSH0814-3R8256-R
TTI: HSH0814-3R8256-R
Eaton Electronics
Availability:

0In Stock

Other Available Inventory
Supercapacitors / Ultracapacitors Supecapacitor HSH 0814 3.8V 25F

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
25 F
3.8 VDC
Radial
3.5 mm (0.138 in)
8 mm (0.315 in)
1000 Hour
900 mOhms
20 %
Vertical
Supercapacitors
- 25 C
+ 70 C
14 mm
HSH
Bulk
Datasheet
Mfr: HSH1040-3R8207-R
TTI: HSH1040-3R8207-R
Eaton Electronics
Availability:

0In Stock

Other Available Inventory
Supercapacitors / Ultracapacitors Supecapacitor HSH 1040 3.8V 200F

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
200 F
3.8 VDC
Radial
5 mm (0.197 in)
10 mm (0.394 in)
1000 Hour
120 mOhms
20 %
Vertical
Supercapacitors
- 25 C
+ 70 C
40 mm
HSH
Bulk
Datasheet
Mfr: HB0830-2R5605-R
TTI: HB0830-2R5605-R
Eaton Electronics
Availability:

0In Stock

Supercapacitors / Ultracapacitors 6F 2.5V EDLC HB SERIES CYL

0In Stock

Please adjust quantity to Min / Mult value
6 F
2.5 VDC
Radial
3.5 mm (0.138 in)
8 mm (0.315 in)
1000 Hour
100 mOhms
- 10 %, + 30 %
Vertical
EDLC / Supercaps
- 25 C
+ 70 C
31 mm
HB
Bulk
Datasheet
Mfr: HSL0820-3R8256-R
TTI: HSL0820-3R8256-R
Eaton Electronics
Availability:

0In Stock

Supercapacitors / Ultracapacitors Eaton HSL Hybrid Supercapacitor, 3.8V, 25F, 0.65 ohm, Low T

0In Stock

Please adjust quantity to Min / Mult value
25 F
3.8 VDC
Through Hole
8 mm (0.315 in)
20 mm
1000 Hour
70 mOhms
20 %
Vertical
EDLC / Supercaps
- 25 C
+ 60 C
HSL
Bulk
Datasheet
Mfr: HS1020-3R8506-R
TTI: HS1020-3R8506-R
Eaton Electronics
Availability:

0In Stock

Supercapacitors / Ultracapacitors HS Hybrid Supercapacitor, 3.8V, 50F, 450mW

0In Stock

Please adjust quantity to Min / Mult value
50 F
3.8 VDC
Through Hole
10.5 mm (0.413 in)
22 mm
1000 Hour, 500000 Cycle
450 mOhms
- 20 %, + 80 %
Vertical
EDLC / Supercaps
- 15 C
+ 70 C
HS
Bulk
Datasheet
Mfr: PB-5R0H474-R
TTI: PB-5R0H474-R
Eaton Electronics
Availability:

0In Stock

Supercapacitors / Ultracapacitors .47F 5V EDLC P SERIES CYL

0In Stock

Please adjust quantity to Min / Mult value
470000 uF
5 VDC
Radial
11.8 mm (0.465 in)
14.5 mm
17.3 mm
1000 Hour
1 Ohms
- 20 %, + 80 %
Horizontal
EDLC / Supercaps
- 25 C
+ 70 C
9 mm
PB
Bulk
Datasheet
Mfr: HS1025-3R8706-R
TTI: HS1025-3R8706-R
Eaton Electronics
Availability:

0In Stock

Supercapacitors / Ultracapacitors 70F 3.8V ESR=250

0In Stock

Please adjust quantity to Min / Mult value
70 F
3.8 VDC
Through Hole
10.5 mm (0.413 in)
27 mm
1000 Hour, 500000 Cycle
250 mOhms
- 20 %, + 80 %
Vertical
EDLC / Supercaps
- 15 C
+ 70 C
HS
Bulk
Datasheet
Mfr: HV1030-2R7106-R
TTI: HV1030-2R7106-R
Eaton Electronics
Availability:

0In Stock

Other Available Inventory
Supercapacitors / Ultracapacitors 10F 2.7V EDLC HV SERIES CYL

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
10 F
2.7 VDC
Radial
5 mm (0.197 in)
10 mm (0.394 in)
1000 Hour
34 mOhms
- 10 %, + 30 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
31.5 mm
HV
Bulk
Datasheet
Mfr: TVA1625-3R0256-R
TTI: TVA1625-3R0256-R
Eaton Electronics
Availability:

0In Stock

Supercapacitors / Ultracapacitors Eaton TVA Supercapacitor, 3V, 25F, 18 mohm, AECQ

0In Stock

Please adjust quantity to Min / Mult value
25 F
3 VDC
Radial
7.5 mm (0.295 in)
16.5 mm (0.65 in)
28.4 mm
1000 Hour
18 mOhms
- 10 %, + 30 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
TVA
AEC-Q200
Bulk
Datasheet
Mfr: KR-5R5C334-R
TTI: KR-5R5C334-R
Eaton Electronics
Availability:

0In Stock

Supercapacitors / Ultracapacitors .33F 5.5V EDLC Coin Cell Cyl

0In Stock

Please adjust quantity to Min / Mult value
330000 uF
5.5 VDC
Radial
5 mm (0.197 in)
13.5 mm (0.531 in)
1000 Hour
50 Ohms
- 20 %, + 80 %
Horizontal
EDLC / Supercaps
- 25 C
+ 70 C
7.5 mm
KR
Bulk
Datasheet
Mfr: HV1840-2R7606-R
TTI: HV1840-2R7606-R
Eaton Electronics
Availability:

0In Stock

Supercapacitors / Ultracapacitors 60F 2.7V EDLC HV SERIES CYL

0In Stock

Please adjust quantity to Min / Mult value
60 F
2.7 VDC
Radial
7.5 mm (0.295 in)
18 mm (0.709 in)
1000 Hour
18 mOhms
- 10 %, + 30 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
42 mm
HV
Bulk
Datasheet
Mfr: PHV-5R4H255-R
TTI: PHV-5R4H255-R
Eaton Electronics
Availability:

0In Stock

Supercapacitors / Ultracapacitors 2.5F 5.4V EDLC PHV SERIES HORZ

0In Stock

Please adjust quantity to Min / Mult value
2.5 F
5.4 VDC
Cable
5.3 mm (0.209 in)
23 mm
21.3 mm
1000 Hour
80 mOhms
- 10 %, + 30 %
Horizontal
EDLC / Supercaps
- 40 C
+ 65 C
11 mm
PHV
Bulk
Datasheet
Mfr: HS1625-3R8227-R
TTI: HS1625-3R8227-R
Eaton Electronics
Availability:

0In Stock

Supercapacitors / Ultracapacitors 220F 3.8V 16X25 7.5MMLS

0In Stock

Please adjust quantity to Min / Mult value
220 F
3.8 VDC
Through Hole
16.5 mm (0.65 in)
27 mm
1000 Hour, 500000 Cycle
100 mOhms
- 20 %, + 80 %
Vertical
EDLC / Supercaps
- 15 C
+ 70 C
HS
Bulk
Datasheet
Mfr: XV3550-2R7307-R
TTI: XV3550-2R7307-R
Eaton Electronics
Availability:

0In Stock

Other Available Inventory
Supercapacitors / Ultracapacitors 300F 2.7V

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
300 F
2.7 VDC
Snap In
35 mm (1.378 in)
53 mm
1500 Hour, 500000 Cycle
6 Ohms
- 5 %, + 10 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
6 mm
XV
Bulk
Datasheet
Mfr: PTV-6R0V305-R
TTI: PTV-6R0V305-R
Eaton Electronics
Availability:

0In Stock

Other Available Inventory
Supercapacitors / Ultracapacitors 3.0F 6.0V SUPERCAP 5.3MMLS

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
3 F
6 VDC
Radial
5.3 mm (0.209 in)
21.3 mm
11 mm
1000 Hour, 500000 Cycle
100 mOhms
- 10 %, + 30 %
Vertical
EDLC / Supercaps
- 40 C
+ 85 C
23 mm
PTV
Bulk
Datasheet
Mfr: PTV-6R0V505-R
TTI: PTV-6R0V505-R
Eaton Electronics
Availability:

0In Stock

Supercapacitors / Ultracapacitors 5.0F 6.0V SUPERCAP 5.3MMLS

0In Stock

Please adjust quantity to Min / Mult value
5 F
6 VDC
Radial
5.3 mm (0.209 in)
21.3 mm
11 mm
1000 Hour, 500000 Cycle
72 mOhms
- 10 %, + 30 %
Vertical
EDLC / Supercaps
- 40 C
+ 85 C
32.5 mm
PTV
Bulk
Datasheet
Mfr: PHVL-3R9H474-R
TTI: PHVL-3R9H474-R
Eaton Electronics
Availability:

0In Stock

Other Available Inventory
Supercapacitors / Ultracapacitors .47F 3.9V SUPERCAP 11.8MMLS

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
470000 uF
3.9 VDC
Radial
11.8 mm (0.465 in)
17.3 mm
9 mm
5000 Hour, 500000 Cycle
400 mOhms
- 10 %, + 30 %
Horizontal
EDLC / Supercaps
- 40 C
+ 85 C
14.5 mm
PHVL
Bulk
Datasheet
Mfr: HS0814-3R8106-R
TTI: HS0814-3R8106-R
Eaton Electronics
Availability:

0In Stock

Supercapacitors / Ultracapacitors Eaton HS Hybrid Supercapacitor, 3.8V, 10F, 1.5 ohm

0In Stock

Please adjust quantity to Min / Mult value
10 F
3.8 VDC
Through Hole
8.5 mm (0.335 in)
1000 Hour
1.5 Ohms
20 %
Vertical
EDLC / Supercaps
- 15 C
+ 70 C
15.5 mm
HS
Bulk
Datasheet
Mfr: HSL0814-3R8106-R
TTI: HSL0814-3R8106-R
Eaton Electronics
Availability:

0In Stock

Supercapacitors / Ultracapacitors Eaton HSL Hybrid Supercapacitor, 3.8V, 10F, 1.5 ohm, Low T

0In Stock

Please adjust quantity to Min / Mult value
10 F
3.8 VDC
Through Hole
8.5 mm (0.335 in)
1000 Hour
1.5 Ohms
20 %
Vertical
EDLC / Supercaps
- 25 C
+ 60 C
15.5 mm
HSL
Bulk
Datasheet
Mfr: PM-5R0H305-R
TTI: PM-5R0H305-R
Eaton Electronics
Availability:

0In Stock

Supercapacitors / Ultracapacitors 3F 5V EDLC PM SERIES HORZ

0In Stock

Please adjust quantity to Min / Mult value
3 F
5 VDC
Radial
5.3 mm (0.209 in)
32.5 mm
21.3 mm
1000 Hour
70 mOhms
- 20 %, + 80 %
Horizontal
EDLC / Supercaps
- 40 C
+ 60 C
11 mm
PM
Bulk
Datasheet
Mfr: PM-5R0V155-R
TTI: PM-5R0V155-R
Eaton Electronics
Availability:

0In Stock

Other Available Inventory
Supercapacitors / Ultracapacitors 1.5F 5V EDLC PM SERIES VERT

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
1.5 F
5 VDC
Radial
5.3 mm (0.209 in)
21.3 mm
11 mm
1000 Hour
100 mOhms
- 20 %, + 80 %
Vertical
EDLC / Supercaps
- 40 C
+ 60 C
23 mm
PM
Bulk
Datasheet
Mfr: HB1860-2R5117-R
TTI: HB1860-2R5117-R
Eaton Electronics
Availability:

0In Stock

Other Available Inventory
Supercapacitors / Ultracapacitors 110F 2.8V EDLC HB SERIES CYL

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
110 F
2.5 VDC
Radial
7.5 mm (0.295 in)
18 mm (0.709 in)
1000 Hour
20 mOhms
- 10 %, + 30 %
Vertical
EDLC / Supercaps
- 25 C
+ 70 C
60.5 mm
HB
Bulk
Datasheet
Mfr: PB-5R0H104-R
TTI: PB-5R0H104-R
Eaton Electronics
Availability:

0In Stock

Other Available Inventory
Supercapacitors / Ultracapacitors .1F 5V EDLC P SERIES CYL

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
100000 uF
5 VDC
Radial
7.3 mm (0.287 in)
13 mm
11.3 mm
1000 Hour
4 Ohms
- 20 %, + 80 %
Horizontal
EDLC / Supercaps
- 25 C
+ 70 C
6 mm
PB
Bulk
Datasheet
Mfr: TV1020-3R0605-R
TTI: TV1020-3R0605-R
Eaton Electronics
Availability:

0In Stock

Supercapacitors / Ultracapacitors 6.0F 3.0V 10X20 5.0MMLS

0In Stock

Please adjust quantity to Min / Mult value
6 F
3 VDC
Radial
5 mm (0.197 in)
10.5 mm (0.413 in)
22.3 mm
1000 Hour
35 mOhms
- 10 %, + 30 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
TV
Bulk
Datasheet
Mfr: B0510-2R5224-R
TTI: B0510-2R5224-R
Eaton Electronics
Availability:

0In Stock

Other Available Inventory
Supercapacitors / Ultracapacitors .22F 2.5V EDLC B SERIES CYL

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
220000 uF
2.5 VDC
Radial
2 mm (0.079 in)
5 mm (0.197 in)
11 mm
1000 Hour
2 Ohms
- 20 %, + 80 %
Vertical
EDLC / Supercaps
- 25 C
+ 70 C
B
Bulk
  • ...
  • 4
  • 5
  • 6