• Supercapacitors / Ultracapacitors

Eaton - Supercapacitors / Ultracapacitors

341 Results
341 Results
Filtered By:Passive ComponentsCapacitors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Voltage Rating DC
Termination Style
Lead Spacing
Diameter
Length
Width
Life
ESR
Tolerance
Orientation
Product
Minimum Operating Temperature
Maximum Operating Temperature
Height
Series
Qualification
Packaging
Datasheet
Mfr: XV3550-2R7307-R
TTI: XV3550-2R7307-R
Eaton Electronics
Availability:

0In Stock

Other Available Inventory
Supercapacitors / Ultracapacitors 300F 2.7V

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
300 F
2.7 VDC
Snap In
35 mm (1.378 in)
53 mm
1500 Hour, 500000 Cycle
6 Ohms
- 5 %, + 10 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
6 mm
XV
Bulk
Datasheet
Mfr: PTV-6R0V305-R
TTI: PTV-6R0V305-R
Eaton Electronics
Availability:

0In Stock

Other Available Inventory
Supercapacitors / Ultracapacitors 3.0F 6.0V SUPERCAP 5.3MMLS

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
3 F
6 VDC
Radial
5.3 mm (0.209 in)
21.3 mm
11 mm
1000 Hour, 500000 Cycle
100 mOhms
- 10 %, + 30 %
Vertical
EDLC / Supercaps
- 40 C
+ 85 C
23 mm
PTV
Bulk
Datasheet
Mfr: PTV-6R0V505-R
TTI: PTV-6R0V505-R
Eaton Electronics
Availability:

0In Stock

Supercapacitors / Ultracapacitors 5.0F 6.0V SUPERCAP 5.3MMLS

0In Stock

Please adjust quantity to Min / Mult value
5 F
6 VDC
Radial
5.3 mm (0.209 in)
21.3 mm
11 mm
1000 Hour, 500000 Cycle
72 mOhms
- 10 %, + 30 %
Vertical
EDLC / Supercaps
- 40 C
+ 85 C
32.5 mm
PTV
Bulk
Datasheet
Mfr: PHVL-3R9H474-R
TTI: PHVL-3R9H474-R
Eaton Electronics
Availability:

0In Stock

Other Available Inventory
Supercapacitors / Ultracapacitors .47F 3.9V SUPERCAP 11.8MMLS

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
470000 uF
3.9 VDC
Radial
11.8 mm (0.465 in)
17.3 mm
9 mm
5000 Hour, 500000 Cycle
400 mOhms
- 10 %, + 30 %
Horizontal
EDLC / Supercaps
- 40 C
+ 85 C
14.5 mm
PHVL
Bulk
Datasheet
Mfr: HS0814-3R8106-R
TTI: HS0814-3R8106-R
Eaton Electronics
Availability:

0In Stock

Supercapacitors / Ultracapacitors Eaton HS Hybrid Supercapacitor, 3.8V, 10F, 1.5 ohm

0In Stock

Please adjust quantity to Min / Mult value
10 F
3.8 VDC
Through Hole
8.5 mm (0.335 in)
1000 Hour
1.5 Ohms
20 %
Vertical
EDLC / Supercaps
- 15 C
+ 70 C
15.5 mm
HS
Bulk
Datasheet
Mfr: HSL0814-3R8106-R
TTI: HSL0814-3R8106-R
Eaton Electronics
Availability:

0In Stock

Supercapacitors / Ultracapacitors Eaton HSL Hybrid Supercapacitor, 3.8V, 10F, 1.5 ohm, Low T

0In Stock

Please adjust quantity to Min / Mult value
10 F
3.8 VDC
Through Hole
8.5 mm (0.335 in)
1000 Hour
1.5 Ohms
20 %
Vertical
EDLC / Supercaps
- 25 C
+ 60 C
15.5 mm
HSL
Bulk
Datasheet
Mfr: PM-5R0H305-R
TTI: PM-5R0H305-R
Eaton Electronics
Availability:

0In Stock

Supercapacitors / Ultracapacitors 3F 5V EDLC PM SERIES HORZ

0In Stock

Please adjust quantity to Min / Mult value
3 F
5 VDC
Radial
5.3 mm (0.209 in)
32.5 mm
21.3 mm
1000 Hour
70 mOhms
- 20 %, + 80 %
Horizontal
EDLC / Supercaps
- 40 C
+ 60 C
11 mm
PM
Bulk
Datasheet
Mfr: PM-5R0V155-R
TTI: PM-5R0V155-R
Eaton Electronics
Availability:

0In Stock

Other Available Inventory
Supercapacitors / Ultracapacitors 1.5F 5V EDLC PM SERIES VERT

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
1.5 F
5 VDC
Radial
5.3 mm (0.209 in)
21.3 mm
11 mm
1000 Hour
100 mOhms
- 20 %, + 80 %
Vertical
EDLC / Supercaps
- 40 C
+ 60 C
23 mm
PM
Bulk
Datasheet
Mfr: HB1860-2R5117-R
TTI: HB1860-2R5117-R
Eaton Electronics
Availability:

0In Stock

Other Available Inventory
Supercapacitors / Ultracapacitors 110F 2.8V EDLC HB SERIES CYL

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
110 F
2.5 VDC
Radial
7.5 mm (0.295 in)
18 mm (0.709 in)
1000 Hour
20 mOhms
- 10 %, + 30 %
Vertical
EDLC / Supercaps
- 25 C
+ 70 C
60.5 mm
HB
Bulk
Datasheet
Mfr: PB-5R0H104-R
TTI: PB-5R0H104-R
Eaton Electronics
Availability:

0In Stock

Other Available Inventory
Supercapacitors / Ultracapacitors .1F 5V EDLC P SERIES CYL

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
100000 uF
5 VDC
Radial
7.3 mm (0.287 in)
13 mm
11.3 mm
1000 Hour
4 Ohms
- 20 %, + 80 %
Horizontal
EDLC / Supercaps
- 25 C
+ 70 C
6 mm
PB
Bulk
Datasheet
Mfr: TV1020-3R0605-R
TTI: TV1020-3R0605-R
Eaton Electronics
Availability:

0In Stock

Supercapacitors / Ultracapacitors 6.0F 3.0V 10X20 5.0MMLS

0In Stock

Please adjust quantity to Min / Mult value
6 F
3 VDC
Radial
5 mm (0.197 in)
10.5 mm (0.413 in)
22.3 mm
1000 Hour
35 mOhms
- 10 %, + 30 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
TV
Bulk
Datasheet
Mfr: PB-5R0H474-R
TTI: PB-5R0H474-R
Eaton Electronics
Availability:

0In Stock

Supercapacitors / Ultracapacitors .47F 5V EDLC P SERIES CYL

0In Stock

Please adjust quantity to Min / Mult value
470000 uF
5 VDC
Radial
11.8 mm (0.465 in)
14.5 mm
17.3 mm
1000 Hour
1 Ohms
- 20 %, + 80 %
Horizontal
EDLC / Supercaps
- 25 C
+ 70 C
9 mm
PB
Bulk
Datasheet
Mfr: HS1025-3R8706-R
TTI: HS1025-3R8706-R
Eaton Electronics
Availability:

0In Stock

Supercapacitors / Ultracapacitors 70F 3.8V ESR=250

0In Stock

Please adjust quantity to Min / Mult value
70 F
3.8 VDC
Through Hole
10.5 mm (0.413 in)
27 mm
1000 Hour, 500000 Cycle
250 mOhms
- 20 %, + 80 %
Vertical
EDLC / Supercaps
- 15 C
+ 70 C
HS
Bulk
Datasheet
Mfr: HV1030-2R7106-R
TTI: HV1030-2R7106-R
Eaton Electronics
Availability:

0In Stock

Other Available Inventory
Supercapacitors / Ultracapacitors 10F 2.7V EDLC HV SERIES CYL

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
10 F
2.7 VDC
Radial
5 mm (0.197 in)
10 mm (0.394 in)
1000 Hour
34 mOhms
- 10 %, + 30 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
31.5 mm
HV
Bulk
Datasheet
Mfr: TVA1625-3R0256-R
TTI: TVA1625-3R0256-R
Eaton Electronics
Availability:

0In Stock

Supercapacitors / Ultracapacitors Eaton TVA Supercapacitor, 3V, 25F, 18 mohm, AECQ

0In Stock

Please adjust quantity to Min / Mult value
25 F
3 VDC
Radial
7.5 mm (0.295 in)
16.5 mm (0.65 in)
28.4 mm
1000 Hour
18 mOhms
- 10 %, + 30 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
TVA
AEC-Q200
Bulk
Datasheet
Mfr: PHB-5R0H505-R
TTI: PHB-5R0H505-R
Eaton Electronics
Availability:

0In Stock

Supercapacitors / Ultracapacitors 5F 5V EDLC PHB SERIES HORZ

0In Stock

Please adjust quantity to Min / Mult value
5 F
5 VDC
Radial
5.3 mm (0.209 in)
32.5 mm
21.3 mm
1000 Hour
130 mOhms
- 10 %, + 30 %
Horizontal
EDLC / Supercaps
- 25 C
+ 70 C
11 mm
PHB
Bulk
Datasheet
Mfr: PHV-5R4H474-R
TTI: PHV-5R4H474-R
Eaton Electronics
Availability:

0In Stock

Other Available Inventory
Supercapacitors / Ultracapacitors .47F 5.4V EDLC PHV SERIES HORZ

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
470000 uF
5.4 VDC
Cable
11.8 mm (0.465 in)
14.5 mm
17.3 mm
1000 Hour
400 mOhms
- 10 %, + 30 %
Horizontal
EDLC / Supercaps
- 40 C
+ 65 C
9 mm
PHV
Bulk
Datasheet
Mfr: TV1860-3R0107-R
TTI: TV1860-3R0107-R
Eaton Electronics
Availability:

0In Stock

Other Available Inventory
Supercapacitors / Ultracapacitors 3V 100F

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
100 F
3 VDC
Radial
7.5 mm (0.295 in)
18.5 mm (0.728 in)
60.5 mm
1000 Hour
12 mOhms
- 10 %, + 30 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
TV
Tray
Datasheet
Mfr: TV1635-3R0356-R
TTI: TV1635-3R0356-R
Eaton Electronics
Availability:

0In Stock

Supercapacitors / Ultracapacitors 3V 35F

0In Stock

Please adjust quantity to Min / Mult value
35 F
3 VDC
Radial
7.5 mm (0.295 in)
16.5 mm (0.65 in)
38 mm
1000 Hour
24 mOhms
- 10 %, + 30 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
TV
Bulk
Datasheet
Mfr: HS1016-3R8306-R
TTI: HS1016-3R8306-R
Eaton Electronics
Availability:

0In Stock

Other Available Inventory
Supercapacitors / Ultracapacitors 30F 3.8V ESR=550

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
30 F
3.8 VDC
Through Hole
10.5 mm (0.413 in)
18 mm
1000 Hour, 500000 Cycle
550 mOhms
- 20 %, + 80 %
Vertical
EDLC / Supercaps
- 15 C
+ 70 C
HS
Bulk
Datasheet
Mfr: HS0820-3R8256-R
TTI: HS0820-3R8256-R
Eaton Electronics
Availability:

0In Stock

Supercapacitors / Ultracapacitors Eaton HS Hybrid Supercapacitor, 3.8V, 25F, 0.65 ohm

0In Stock

Please adjust quantity to Min / Mult value
25 F
3.8 VDC
Through Hole
8 mm (0.315 in)
20 mm
1000 Hour
650 mOhms
20 %
Vertical
EDLC / Supercaps
- 15 C
+ 70 C
HS
Bulk
Datasheet
Mfr: XB3550-2R5307-R
TTI: XB3550-2R5307-R
Eaton Electronics
Availability:

0In Stock

Supercapacitors / Ultracapacitors 300F 2.5V

0In Stock

Please adjust quantity to Min / Mult value
300 F
2.5 VDC
Snap In
35 mm (1.378 in)
53 mm
1500 Hour, 500000 Cycle
7 Ohms
10 %
Vertical
EDLC / Supercaps
- 25 C
+ 70 C
6 mm
XB
Bulk
Datasheet
Mfr: XB3560-2R5407-R
TTI: XB3560-2R5407-R
Eaton Electronics
Availability:

0In Stock

Supercapacitors / Ultracapacitors 400F 2.5V

0In Stock

Please adjust quantity to Min / Mult value
400 F
2.5 VDC
Snap In
35 mm (1.378 in)
63 mm
1500 Hour, 500000 Cycle
4.5 Ohms
10 %
Vertical
EDLC / Supercaps
- 25 C
+ 70 C
6 mm
XB
Bulk
Datasheet
Mfr: HV1325-2R7156-R
TTI: HV1325-2R7156-R
Eaton Electronics
Availability:

0In Stock

Other Available Inventory
Supercapacitors / Ultracapacitors 15F 2.7V EDLC HV SERIES CYL

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
15 F
2.7 VDC
Radial
5 mm (0.197 in)
13 mm (0.512 in)
1000 Hour
30 mOhms
- 10 %, + 30 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
28.4 mm
HV
Bulk
Datasheet
Mfr: HB1625-2R5256-R
TTI: HB1625-2R5256-R
Eaton Electronics
Availability:

0In Stock

Other Available Inventory
Supercapacitors / Ultracapacitors 25F 2.8V EDLC HB SERIES CYL

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
25 F
2.5 VDC
Radial
7.5 mm (0.295 in)
16 mm (0.63 in)
1000 Hour
40 mOhms
- 10 %, + 30 %
Vertical
EDLC / Supercaps
- 25 C
+ 70 C
28.4 mm
HB
Bulk
  • ...
  • 5
  • 6
  • 7