• Supercapacitors / Ultracapacitors

KSL - Eaton - Supercapacitors / Ultracapacitors

2 Results
2 Results
Filtered By:Passive ComponentsCapacitors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Voltage Rating DC
Termination Style
Lead Spacing
Diameter
Length
Width
Life
ESR
Tolerance
Orientation
Product
Minimum Operating Temperature
Maximum Operating Temperature
Height
Series
Qualification
Packaging
Datasheet
Mfr: KSL-3R3703S-R
TTI: Not Assigned
Eaton Electronics
Availability:

Not Available Online

Obsolete
Supercapacitors / Ultracapacitors CAP0.07F 3.3V SMT COIN CELL

Not Available Online

Call
or
View Details
70000 uF
3.3 VDC
SMD/SMT
4.8 mm (0.189 in)
1.4 mm
500 Hour
100 Ohms
- 20 %, + 80 %
EDLC / Supercaps
- 25 C
+ 60 C
1.4 mm
KSL
Reel
Datasheet
Mfr: KSL-3R3703E-R
TTI: Not Assigned
Eaton Electronics
Availability:

Not Available Online

Obsolete
Supercapacitors / Ultracapacitors .07F 3.3V EDLC SMT COIN CELL

Not Available Online

Call
or
View Details
70000 uF
3.3 VDC
SMD/SMT
4.8 mm (0.189 in)
1.4 mm
100 Ohms
- 20 %, + 80 %
EDLC / Supercaps
- 25 C
+ 60 C
1.4 mm
KSL