PAA - Eaton - Supercapacitors / Ultracapacitors
12 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Lead Spacing | Diameter | Length | Width | Life | ESR | Tolerance | Orientation | Product | Minimum Operating Temperature | Maximum Operating Temperature | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PAA-5R0V474 TTI: Not Assigned PowerStor / Eaton Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | 470000 uF | 5 VDC | Vertical | EDLC / Supercaps | PAA | |||||||||||||||
Mfr: PAA-5R0H224-R TTI: Not Assigned PowerStor / Eaton Availability: Not Available OnlineSupercapacitors / Ultracapacitors CAP 0.22F 5V HORZ AB | Not Available Online | 220000 uF | 5 VDC | Radial | 11.8 mm (0.465 in) | 22 mm | 17.3 mm | 300 mOhms | - 20 %, + 80 % | Horizontal | EDLC / Supercaps | - 25 C | + 70 C | 9 mm | PAA | ||||||
Mfr: PAA-5R0H684 TTI: Not Assigned PowerStor / Eaton Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | 680000 uF | 5 VDC | Horizontal | EDLC / Supercaps | PAA | |||||||||||||||
Mfr: PAA-5R0H684-R TTI: Not Assigned PowerStor / Eaton Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | 680000 uF | 5 VDC | Horizontal | EDLC / Supercaps | PAA | |||||||||||||||
Mfr: PAA-5R0H474 TTI: Not Assigned PowerStor / Eaton Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | 470000 uF | 5 VDC | Horizontal | EDLC / Supercaps | PAA | |||||||||||||||
Mfr: PAA-5R0V221 TTI: Not Assigned PowerStor / Eaton Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | 220000 uF | 5 VDC | Vertical | EDLC / Supercaps | PAA | |||||||||||||||
Mfr: PAA-5R0V224-R TTI: Not Assigned PowerStor / Eaton Availability: Not Available OnlineSupercapacitors / Ultracapacitors CAP 0.22F 5V VERT AB | Not Available Online | 220000 uF | 5 VDC | Radial | 11.8 mm (0.465 in) | 22 mm | 17.3 mm | 300 mOhms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | 9 mm | PAA | ||||||
Mfr: PAA-5R0H474-R TTI: Not Assigned PowerStor / Eaton Availability: Not Available OnlineSupercapacitors / Ultracapacitors CAP 0.47F 5V HORZ AB | Not Available Online | 470000 uF | 5 VDC | Radial | 5.3 mm (0.209 in) | 22.5 mm | 20.8 mm | 2 Ohms | - 20 %, + 80 % | Horizontal | EDLC / Supercaps | - 25 C | + 70 C | 10.5 mm | PAA | ||||||
Mfr: PAA-5R0V684-R TTI: Not Assigned PowerStor / Eaton Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | 680000 uF | 5 VDC | Vertical | EDLC / Supercaps | PAA | |||||||||||||||
Mfr: PAA-5R0V684 TTI: Not Assigned PowerStor / Eaton Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | 680000 uF | 5 VDC | Vertical | EDLC / Supercaps | PAA | |||||||||||||||
Mfr: PAA-5R0V474-R TTI: Not Assigned PowerStor / Eaton Availability: Not Available OnlineSupercapacitors / Ultracapacitors CAP 0.47F 5V VERT AB | Not Available Online | 470000 uF | 5 VDC | Radial | 5.3 mm (0.209 in) | 22.5 mm | 20.8 mm | 200 mOhms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | 10.5 mm | PAA | ||||||
Mfr: PAA-5R0H224 TTI: Not Assigned PowerStor / Eaton Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | 220000 uF | 5 VDC | Horizontal | EDLC / Supercaps | PAA |