• Supercapacitors / Ultracapacitors

PBA - Eaton - Supercapacitors / Ultracapacitors

8 Results
8 Results
Filtered By:Passive ComponentsCapacitors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Voltage Rating DC
Termination Style
Lead Spacing
Diameter
Length
Width
Life
ESR
Tolerance
Orientation
Product
Minimum Operating Temperature
Maximum Operating Temperature
Height
Series
Qualification
Packaging
Datasheet
Mfr: PBA-5R0H474-R
TTI: Not Assigned
PowerStor / Eaton
Availability:

Not Available Online

Obsolete
Supercapacitors / Ultracapacitors CAP 0.47F 5V HORZ AB

Not Available Online

Call
or
View Details
470000 uF
5 VDC
Radial
5.3 mm (0.209 in)
14 mm
16.8 mm
200 mOhms
- 20 %, + 80 %
Horizontal
EDLC / Supercaps
- 25 C
+ 70 C
8.5 mm
PBA
PBA-5R0V474 Eaton
Datasheet
Mfr: PBA-5R0V474
TTI: Not Assigned
PowerStor / Eaton
Availability:

Not Available Online

Supercapacitors / Ultracapacitors

Not Available Online

Call
or
View Details
Call to Verify
470000 uF
5 VDC
- 20 %, + 80 %
Vertical
EDLC / Supercaps
- 25 C
+ 70 C
PBA
PBA-5R0H105 Eaton
Datasheet
Mfr: PBA-5R0H105
TTI: Not Assigned
PowerStor / Eaton
Availability:

Not Available Online

Supercapacitors / Ultracapacitors

Not Available Online

Call
or
View Details
Call to Verify
1 F
5 VDC
- 20 %, + 80 %
Horizontal
EDLC / Supercaps
- 25 C
+ 70 C
PBA
PBA-5R0H474 Eaton
Datasheet
Mfr: PBA-5R0H474
TTI: Not Assigned
PowerStor / Eaton
Availability:

Not Available Online

Supercapacitors / Ultracapacitors

Not Available Online

Call
or
View Details
Call to Verify
470000 uF
5 VDC
- 20 %, + 80 %
Horizontal
EDLC / Supercaps
- 25 C
+ 70 C
PBA
PBA-5R0V105 Eaton
Datasheet
Mfr: PBA-5R0V105
TTI: Not Assigned
PowerStor / Eaton
Availability:

Not Available Online

Supercapacitors / Ultracapacitors

Not Available Online

Call
or
View Details
Call to Verify
1 F
5 VDC
- 20 %, + 80 %
Vertical
EDLC / Supercaps
- 25 C
+ 70 C
PBA
Datasheet
Mfr: PBA-5R0V474-R
TTI: Not Assigned
PowerStor / Eaton
Availability:

Not Available Online

Obsolete
Supercapacitors / Ultracapacitors CAP 0.47F 5V VERT AB

Not Available Online

Call
or
View Details
470000 uF
5 VDC
Radial
5.3 mm (0.209 in)
14 mm
16.8 mm
200 mOhms
- 20 %, + 80 %
Vertical
EDLC / Supercaps
- 25 C
+ 70 C
8.5 mm
PBA
Datasheet
Mfr: PBA-5R0V105-R
TTI: Not Assigned
PowerStor / Eaton
Availability:

Not Available Online

Obsolete
Supercapacitors / Ultracapacitors

Not Available Online

Call
or
View Details
1 F
5 VDC
Radial
11.8 mm (0.465 in)
22 mm
17.3 mm
1 Ohms
- 20 %, + 80 %
Vertical
EDLC / Supercaps
- 25 C
+ 70 C
9 mm
PBA
Datasheet
Mfr: PBA-5R0H105-R
TTI: Not Assigned
PowerStor / Eaton
Availability:

Not Available Online

Obsolete
Supercapacitors / Ultracapacitors CAP 1F 5V HORZ AB

Not Available Online

Call
or
View Details
1 F
5 VDC
Radial
11.8 mm (0.465 in)
22 mm
17.3 mm
1 Ohms
- 20 %, + 80 %
Horizontal
EDLC / Supercaps
- 25 C
+ 70 C
9 mm
PBA