PHV - Eaton - Supercapacitors / Ultracapacitors
13 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Lead Spacing | Diameter | Length | Width | Life | ESR | Tolerance | Orientation | Product | Minimum Operating Temperature | Maximum Operating Temperature | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PHV-5R4H505-R TTI: PHV-5R4H505-R Eaton Electronics Availability: 2.200In StockSupercapacitors / Ultracapacitors 5F 5.4V EDLC PHV SERIES HORZ | 2.200In Stock | 5 F | 5.4 VDC | Cable | 5.3 mm (0.209 in) | 32.5 mm | 21.3 mm | 1000 Hour | 0.07 Ohms | - 10 %, + 30 % | Horizontal | EDLC / Supercaps | - 40 C | + 65 C | 11 mm | PHV | Bulk | ||||
Mfr: PHV-5R4V155-R TTI: PHV-5R4V155-R Eaton Electronics Availability: 0In StockSupercapacitors / Ultracapacitors 1.5F 5.4V EDLC PHV SERIES VERT | 0In Stock | 1.5 F | 5.4 VDC | Cable | 11.8 mm (0.465 in) | 17.3 mm | 9 mm | 1000 Hour | 160 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | 22 mm | PHV | Bulk | ||||
Mfr: PHV-5R4V505-R TTI: PHV-5R4V505-R Eaton Electronics Availability: 0In Stock100 On Order Expected 07-May-27 Supercapacitors / Ultracapacitors 5F 5.4V EDLC PHV SERIES VERT | 0In Stock100 On Order Expected 07-May-27 | 5 F | 5.4 VDC | Cable | 5.3 mm (0.209 in) | 21.3 mm | 11 mm | 1000 Hour | 70 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | 32.5 mm | PHV | Bulk | ||||
Mfr: PHV-5R4V255-R TTI: PHV-5R4V255-R Eaton Electronics Availability: 0In StockSupercapacitors / Ultracapacitors 2.5F 5.4V EDLC PHV SERIES VERT | 0In Stock | 2.5 F | 5.4 VDC | Cable | 5.3 mm (0.209 in) | 21.3 mm | 11 mm | 1000 Hour | 80 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | 23 mm | PHV | Bulk | ||||
Mfr: PHV-5R4V474-R TTI: PHV-5R4V474-R Eaton Electronics Supercapacitors / Ultracapacitors .47F 5.4V EDLC PHV SERIES VERT | 0In Stock | 500000 uF | 5.4 VDC | Cable | 11.8 mm (0.465 in) | 17.3 mm | 9 mm | 1000 Hour | 400 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | 14.5 mm | PHV | Bulk | ||||
Mfr: PHV-5R4H305-R TTI: PHV-5R4H305-R Eaton Electronics Availability: 0In StockSupercapacitors / Ultracapacitors 3F 5.4V EDLC PHV SERIES HORZ | 0In Stock | 3 F | 5.4 VDC | Cable | 11.8 mm (0.465 in) | 32.5 mm | 17.3 mm | 1000 Hour | 80 mOhms | - 10 %, + 30 % | Horizontal | EDLC / Supercaps | - 40 C | + 65 C | 9 mm | PHV | Bulk | ||||
Mfr: PHV-5R4V305-R TTI: PHV-5R4V305-R Eaton Electronics Availability: 0In StockSupercapacitors / Ultracapacitors 3F 5.4V EDLC PHV SERIES VERT | 0In Stock | 3 F | 5.4 VDC | Cable | 11.8 mm (0.465 in) | 17.3 mm | 9 mm | 1000 Hour | 80 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | 32.5 mm | PHV | Bulk | ||||
Mfr: PHV-5R4H155-R TTI: PHV-5R4H155-R Eaton Electronics Supercapacitors / Ultracapacitors 1.5F 5.4V EDLC PHV SERIES HORZ | 0In Stock | 1.5 F | 5.4 VDC | Cable | 11.8 mm (0.465 in) | 22 mm | 17.3 mm | 1000 Hour | 160 mOhms | - 10 %, + 30 % | Horizontal | EDLC / Supercaps | - 40 C | + 65 C | 9 mm | PHV | Bulk | ||||
Mfr: PHV-5R4H255-R TTI: PHV-5R4H255-R Eaton Electronics Availability: 0In StockSupercapacitors / Ultracapacitors 2.5F 5.4V EDLC PHV SERIES HORZ | 0In Stock | 2.5 F | 5.4 VDC | Cable | 5.3 mm (0.209 in) | 23 mm | 21.3 mm | 1000 Hour | 80 mOhms | - 10 %, + 30 % | Horizontal | EDLC / Supercaps | - 40 C | + 65 C | 11 mm | PHV | Bulk | ||||
Mfr: PHV-5R4H474-R TTI: PHV-5R4H474-R Eaton Electronics Supercapacitors / Ultracapacitors .47F 5.4V EDLC PHV SERIES HORZ | 0In Stock | 470000 uF | 5.4 VDC | Cable | 11.8 mm (0.465 in) | 14.5 mm | 17.3 mm | 1000 Hour | 400 mOhms | - 10 %, + 30 % | Horizontal | EDLC / Supercaps | - 40 C | + 65 C | 9 mm | PHV | Bulk | ||||
Mfr: PHV-5R4H505-3 TTI: Not Assigned Eaton Electronics Availability: 0In StockSupercapacitors / Ultracapacitors | 0In Stock | 5 F | 5.4 VDC | Cable | 5.3 mm (0.209 in) | 32.5 mm | 21.3 mm | 1000 Hour | 0.07 Ohms | - 10 %, + 30 % | Horizontal | EDLC / Supercaps | - 40 C | + 65 C | 11 mm | PHV | |||||
Mfr: PHV-5R4H505-2 TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | 5 F | 5.4 VDC | Cable | 5.3 mm (0.209 in) | 32.5 mm | 21.3 mm | 1000 Hour | 0.07 Ohms | - 10 %, + 30 % | Horizontal | EDLC / Supercaps | - 40 C | + 65 C | 11 mm | PHV | |||||
Mfr: PHV-5R4V225-R TTI: Not Assigned PowerStor / Eaton Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | 2.2 F | 5.4 VDC | Cable | 1000 Hour | - 10 %, + 30 % | EDLC / Supercaps | - 40 C | + 65 C | PHV |