XL60 - Eaton - Supercapacitors / Ultracapacitors
6 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Lead Spacing | Diameter | Length | Width | Life | ESR | Tolerance | Orientation | Product | Minimum Operating Temperature | Maximum Operating Temperature | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: XL60-2R7308T-R TTI: XL60-2R7308T-R Eaton Electronics Availability: 0In Stock240 On Order Expected Supercapacitors / Ultracapacitors 3000F 2.7V CYLINDRICAL THREAD | 0In Stock240 On Order Expected | 3000 F | 2.7 VDC | Stud Threaded | 60 mm (2.362 in) | 138 mm | 1500 Hour | 230 uOhms | 0 %, + 20 % | Horizontal | EDLC / Supercaps | - 40 C | + 65 C | XL60 | Bulk | ||||||
Mfr: XL60-2R9348T-R TTI: Not Assigned Eaton Electronics Availability: 0In StockSupercapacitors / Ultracapacitors 3400F 2.9V | 0In Stock | 3400 F | 2.7 VDC | Stud Threaded | 60 mm (2.362 in) | 138 mm | 1500 Hour | 230 uOhms | 0 %, + 20 % | Horizontal | EDLC / Supercaps | - 40 C | + 65 C | XL60 | Bulk | ||||||
Mfr: XL60-3R0308W-R TTI: Not Assigned Eaton Electronics Availability: 0In StockSupercapacitors / Ultracapacitors | 0In Stock | 3000 F | 3 VDC | Weld Stud | 60 mm (2.362 in) | 138 mm | 1500 Hour | 230 uOhms | 0 %, + 20 % | Horizontal | EDLC / Supercaps | - 40 C | + 85 C | XL60 | Bulk | ||||||
Mfr: XL60-2R9348W-R TTI: Not Assigned Eaton Electronics Availability: 0In StockSupercapacitors / Ultracapacitors | 0In Stock | 3400 F | 2.9 VDC | Stud Threaded | 60 mm (2.362 in) | 138 mm | 1500 Hour | 230 uOhms | 0 %, + 20 % | Horizontal | EDLC / Supercaps | - 40 C | + 65 C | XL60 | Bulk | ||||||
0In Stock | 3000 F | 3 VDC | Stud Threaded | 60 mm (2.362 in) | 138 mm | 1500 Hour | 230 uOhms | 0 %, + 20 % | Horizontal | EDLC / Supercaps | - 40 C | + 85 C | XL60 | Bulk | |||||||
Mfr: XL60-2R7308W-R TTI: Not Assigned Eaton Electronics Availability: 0In StockSupercapacitors / Ultracapacitors 3000F 2.7V CYLINDRICAL WELD | 0In Stock | 3000 F | 2.7 VDC | Stud Threaded | 60 mm (2.362 in) | 138 mm | 1500 Hour | 230 uOhms | 0 %, + 20 % | Horizontal | EDLC / Supercaps | - 40 C | + 65 C | XL60 | Bulk |