XLR - Eaton - Supercapacitors / Ultracapacitors
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Lead Spacing | Diameter | Length | Width | Life | ESR | Tolerance | Orientation | Product | Minimum Operating Temperature | Maximum Operating Temperature | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: XLR-16R2507B-R TTI: XLR-16R2507B-R Eaton Electronics Supercapacitors / Ultracapacitors Eaton XLR,16.2V,500F,AB,OV,TEMP | 0In Stock | 500 F | 16.2 VDC | Screw | 417 mm | 68 mm | 1500 Hour | 1.7 mOhms | - 5 %, + 20 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 157 mm | XLR | Bulk | |||||
Mfr: XLR-48R6167-R TTI: XLR-48R6167-R Eaton Electronics Availability: 0In StockSupercapacitors / Ultracapacitors 48V 166F Module | 0In Stock | 166 F | 48.6 VDC | Screw | 421 mm | 196 mm | 1500 Hour | 5 mOhms | 20 % | Horizontal | EDLC / Supercaps | - 40 C | + 65 C | 177 mm | XLR | Bulk | |||||
Mfr: XLR-51R3187-R TTI: XLR-51R3187-R Eaton Electronics Availability: 0In StockSupercapacitors / Ultracapacitors 188F 51.3V EDLC CAP Module | 0In Stock | 188 F | 51.3 VDC | Screw | 421 mm | 177 mm | 1500 Hour | 5 mOhms | 0 %, + 20 % | Horizontal | EDLC / Supercaps | - 40 C | + 65 C | 196 mm | XLR | Bulk | |||||
Not Available Online | 500 F | 16.2 VDC | Connector | 416.2 mm | 67.2 mm | 1500 Hour | 1.7 mOhms | - 5 %, + 20 % | Horizontal | EDLC / Supercaps | - 40 C | + 65 C | 175.9 mm | XLR | Bulk |