• Supercapacitors / Ultracapacitors

XLR-LV - Eaton - Supercapacitors / Ultracapacitors

1 Results
1 Results
Filtered By:Passive ComponentsCapacitors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Voltage Rating DC
Termination Style
Lead Spacing
Diameter
Length
Width
Life
ESR
Tolerance
Orientation
Product
Minimum Operating Temperature
Maximum Operating Temperature
Height
Series
Qualification
Packaging
Datasheet
Mfr: XLR-18R0507B-R
TTI: XLR-18R0507B-R
Eaton Electronics
Availability:

0In Stock

Supercapacitors / Ultracapacitors Eaton XLR,18V,500F,AB,OV,TEMP

0In Stock

Please adjust quantity to Min / Mult value
500 F
18 VDC
Screw
417 mm
68 mm
1000 Hour
1.7 mOhms
- 5 %, + 20 %
Vertical
EDLC / Supercaps
- 40 C
+ 85 C
157 mm
XLR-LV