KEMET - Supercapacitors / Ultracapacitors
442 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Lead Spacing | Diameter | Length | Width | Life | ESR | Tolerance | Orientation | Product | Minimum Operating Temperature | Maximum Operating Temperature | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: FME0H223ZFTP16 TTI: Not Assigned KEMET Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | 22000 uF | 5.5 VDC | 1000 Hour | - 20 %, + 80 % | EDLC / Supercaps | - 25 C | + 70 C | FM | Reel | ||||||||||||
Mfr: USCFMR0H473ZL0 TTI: Not Assigned KEMET Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | EDLC / Supercaps | Bulk | FMR0H473ZF-L1 | ||||||||||||||||||
Mfr: FM0H473ZFTP18 TTI: Not Assigned KEMET Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | 47000 uF | 5.5 VDC | 1000 Hour | - 20 %, + 80 % | EDLC / Supercaps | - 25 C | + 70 C | FM | Reel | ||||||||||||
Mfr: FM0J473ZFTP18 TTI: Not Assigned KEMET Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | 47000 uF | 6.5 VDC | 1000 Hour | - 20 %, + 80 % | EDLC / Supercaps | - 25 C | + 70 C | FM | Reel | ||||||||||||
Mfr: FM0V224ZFTP18 TTI: Not Assigned KEMET Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | 220000 uF | 3.5 VDC | 1000 Hour | - 20 %, + 80 % | EDLC / Supercaps | - 25 C | + 70 C | FM | Reel | ||||||||||||
Mfr: FML0H333ZFTP18 TTI: Not Assigned KEMET Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | 33000 uF | 5.5 VDC | 1000 Hour | - 20 %, + 80 % | EDLC / Supercaps | - 25 C | + 70 C | FM | Reel | ||||||||||||
Mfr: ES5105M050AB1AA TTI: Not Assigned KEMET Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | EDLC / Supercaps | Bulk | S5105M050AB1AAKPLP | ||||||||||||||||||
Mfr: ES5226M050AE1AA TTI: Not Assigned KEMET Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | EDLC / Supercaps | Bulk | S5226M050AE1AAKPLP | ||||||||||||||||||
Mfr: ES5475M050AC1AA TTI: Not Assigned KEMET Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | EDLC / Supercaps | Bulk | S5475M050AC1AAKPLP | ||||||||||||||||||
Mfr: ES5476M016AC1AR TTI: Not Assigned KEMET Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | EDLC / Supercaps | Bulk | S5476M016AC1ARKPLP | ||||||||||||||||||
Mfr: ES5476M016AE1AA TTI: Not Assigned KEMET Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | EDLC / Supercaps | Bulk | S5476M016AE1AAKPLP | ||||||||||||||||||
Mfr: iMOD112V028A23 TTI: Not Assigned KEMET Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | EDLC / Supercaps | Box | |||||||||||||||||||
Mfr: FC0V474ZFTBR24. TTI: Not Assigned KEMET Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | 470000 uF | 3.5 VDC | - 20 %, + 80 % | EDLC / Supercaps | - 25 C | + 70 C | FC | ||||||||||||||
Mfr: FM0H103ZFTP16 TTI: Not Assigned KEMET Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | 10000 uF | 5.5 VDC | 1000 Hour | - 20 %, + 80 % | EDLC / Supercaps | - 25 C | + 70 C | FM | Reel | ||||||||||||
Mfr: FM0V104ZFTP16 TTI: Not Assigned KEMET Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | 100000 uF | 3.5 VDC | 1000 Hour | - 20 %, + 80 % | EDLC / Supercaps | - 25 C | + 70 C | FM | Reel | ||||||||||||
Mfr: FMC0H104ZFTP16 TTI: Not Assigned KEMET Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | 100000 uF | 5.5 VDC | 1000 Hour | - 20 %, + 80 % | EDLC / Supercaps | - 25 C | + 70 C | FM | Reel | ||||||||||||
Mfr: S02AD6605R080A TTI: Not Assigned KEMET Availability: Not Available OnlineSupercapacitors / Ultracapacitors 80V / 66F Module | Not Available Online | 66 F | 5 VDC | 1000 Hour, 1000000 Cycle | EDLC / Supercaps | - 40 C | + 65 C | S02 | Bulk | IMOD080V066A23 | ||||||||||||
Not Available Online | 47000 uF | 5.5 VDC | Radial | 5.08 mm (0.2 in) | 13 mm (0.512 in) | 8.5 mm | 1000 Hour | 40 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | Bulk | FS0H473ZF | |||||||
Mfr: S501LF357V2R7A TTI: Not Assigned KEMET Availability: Not Available OnlineSupercapacitors / Ultracapacitors 2.7volt 350F -5/+10% | Not Available Online | 350 F | 2.7 VDC | Snap In | 35 mm (1.378 in) | 60 mm | 1000 Hour, 500000 Cycle | - 5 %, + 10 % | EDLC / Supercaps | - 40 C | + 65 C | S501 | Bulk | |||||||||
Mfr: USCFM00H103ZTB TTI: Not Assigned KEMET Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | 10000 uF | 5.5 VDC | Radial | 5 mm (0.197 in) | 11.5 mm | 10.5 mm | 1000 Hour | 300 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | 11.5 mm | Reel | FM0H103ZFTP18 | |||||
Mfr: USCFYL0H103Z00 TTI: Not Assigned KEMET Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | 10000 uF | 5.5 VDC | Radial | 5.08 mm (0.2 in) | 11 mm (0.433 in) | 5 mm | 1000 Hour | 300 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | Bulk | FYL0H103ZF | ||||||
Mfr: USCFA01A104Z00 TTI: Not Assigned KEMET Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | 100000 uF | 11 VDC | Radial | 10.2 mm (0.402 in) | 28.5 mm (1.122 in) | 25.5 mm | 8 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | 25.5 mm | Bulk | FA1A104ZF | ||||||
Mfr: USCFGH0H104Z00 TTI: Not Assigned KEMET Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | 100000 uF | 5.5 VDC | Radial | 5.08 mm (0.2 in) | 11 mm (0.433 in) | 5.5 mm | 100 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | 5.5 mm | Bulk | FGH0H104ZF | ||||||
Mfr: S01PM1205R080A TTI: Not Assigned KEMET Availability: Not Available OnlineSupercapacitors / Ultracapacitors 80volts 12F -0% | Not Available Online | 12 F | 80 VDC | Screw | 238 mm | 247 mm | 90 mOhms | EDLC / Supercaps | - 40 C | + 65 C | 74 mm | S01 | Bulk | |||||||||
Mfr: S02AD1656T048AU809 TTI: Not Assigned KEMET Availability: Not Available OnlineSupercapacitors / Ultracapacitors 48volts 165F -0% | Not Available Online | 165 F | 48 VDC | Screw | 194 mm | 418 mm | EDLC / Supercaps | - 40 C | + 65 C | 156 mm | S02 | Bulk |