FA - KEMET - Supercapacitors / Ultracapacitors
9 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Lead Spacing | Diameter | Length | Width | Life | ESR | Tolerance | Orientation | Product | Minimum Operating Temperature | Maximum Operating Temperature | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 470000 uF | 5.5 VDC | Radial | 15 mm (0.591 in) | 36.5 mm (1.437 in) | 16.5 mm | 3.5 Ohms | - 20 %, + 80 % | EDLC / Supercaps | - 25 C | + 70 C | FA | Bulk | ||||||||
0In Stock | 22000 uF | 11 VDC | Radial | 5.1 mm (0.201 in) | 16 mm (0.63 in) | 25 mm | 20 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | 25 mm | FA | Bulk | ||||||
0In Stock | 220000 uF | 11 VDC | Radial | 15 mm (0.591 in) | 36.5 mm (1.437 in) | 27.5 mm | 6 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | 27.5 mm | FA | Bulk | ||||||
0In Stock | 470000 uF | 11 VDC | Radial | 20 mm (0.787 in) | 44.5 mm (1.752 in) | 28.5 mm | 4 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | 28.5 mm | FA | Bulk | ||||||
0In Stock | 100000 uF | 5.5 VDC | Radial | 7.6 mm (0.299 in) | 21.5 mm (0.846 in) | 15.5 mm | 8 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | 15.5 mm | FA | Bulk | ||||||
0In Stock | 100000 uF | 11 VDC | Radial | 10.2 mm (0.402 in) | 28.5 mm (1.122 in) | 25.5 mm | 8 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | 25.5 mm | FA | Bulk | ||||||
Not Available Online | 47000 uF | 5.5 VDC | Radial | 5.1 mm (0.201 in) | 16 mm (0.63 in) | 20 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | 15.5 mm | FA | Bulk | |||||||
0In Stock | 220000 uF | 5.5 VDC | Radial | 10.2 mm (0.402 in) | 28.5 mm (1.122 in) | 16.5 mm | 5 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | 16.5 mm | FA | Bulk | ||||||
0In Stock | 1 F | 5.5 VDC | Radial | 20 mm (0.787 in) | 44.5 mm (1.752 in) | 18.5 mm | 2.5 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | 18.5 mm | FA | Bulk |