KYOCERA AVX - Supercapacitors / Ultracapacitors
926 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Lead Spacing | Diameter | Length | Width | Life | ESR | Tolerance | Orientation | Product | Minimum Operating Temperature | Maximum Operating Temperature | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SCPC28B136SNAHT TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | EDLC / Supercaps | SCP | Bulk | |||||||||||||||||
Mfr: SCPC34B206SNA TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | EDLC / Supercaps | SCP | Bulk | |||||||||||||||||
Mfr: BZ013A144ZAB TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors 3.6v 140uF Tol. -20/ +80% | Not Available Online | 140 uF | 3.6 VDC | Radial | 28 mm | 17 mm | 1000 Hour | 70 mOhms | - 20 %, + 80 % | EDLC / Supercaps | - 20 C | + 70 C | 5.3 mm | BZ-A | Bulk | ||||||
Mfr: BZ015B603ZLBAM TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors 5.5V 0.06F 80-20% | Not Available Online | 60000 uF | 5.5 VDC | SMD/SMT | 28 mm | 17 mm | 1000 Hour | 80 mOhms | - 20 %, + 80 % | EDLC / Supercaps | - 20 C | + 70 C | BZ-B | Bulk | |||||||
Mfr: BZ017A333ZAB TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors 7V 33uF 80 -20% | Not Available Online | 33000 uF | 7 VDC | Radial | 28 mm | 17 mm | 1000 Hour | - 20 %, + 80 % | EDLC / Supercaps | - 20 C | + 70 C | BZ-A | Bulk | ||||||||
Mfr: BZ01CA223ZSBBB TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors 22uF 12V -80+20% | Not Available Online | 22 uF | 12 VDC | SMD/SMT | 28 mm | 17 mm | 1000 Hour | 350 mOhms | - 20 %, + 80 % | EDLC / Supercaps | - 20 C | + 70 C | 2.1 mm | BZ-A | |||||||
Mfr: BZ015B603ZABCZ TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors 5.5V 60uF 80 -20% DISC-BY-MFG-6/22 | Not Available Online | 60000 uF | 5.5 VDC | Radial | 28 mm | 17 mm | 1000 Hour | 96 mOhms | - 20 %, + 80 % | EDLC / Supercaps | - 20 C | + 70 C | 2.3 mm to 6.5 mm | BZ-B | Bulk | ||||||
Mfr: BZ055B333ZSBCP TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors 5.5V 33uF 80 -20% | Not Available Online | 33000 uF | 5.5 VDC | SMD/SMT | 20 mm | 15 mm | 1000 Hour | 150 mOhms | - 20 %, + 80 % | EDLC / Supercaps | - 20 C | + 70 C | 2.3 mm to 6.5 mm | BZ-B | Bulk | ||||||
Mfr: BZ115A224ZSB TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors 5.5V 220uF 80-20% | Not Available Online | 220 uF | 5.5 VDC | SMD/SMT | 1000 Hour | EDLC / Supercaps | - 25 C | + 70 C | BZ-A | Bulk | |||||||||||
Mfr: BZ115A224ZSBCC TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors 5.5V 220uF 80-20% | Not Available Online | 220 uF | 5.5 VDC | SMD/SMT | 1000 Hour | EDLC / Supercaps | - 25 C | + 70 C | BZ-A | Bulk | |||||||||||
Mfr: BZ155A104ZSBCX TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors 5.5V 100uF 80-20% DISC-BY-MFG-6/22 | Not Available Online | 100 uF | 5.5 VDC | SMD/SMT | 20 mm | 15 mm | 1000 Hour | 600 mOhms | - 20 %, + 80 % | EDLC / Supercaps | - 20 C | + 70 C | 6.1 mm | BZ-A | Bulk | ||||||
Mfr: BZ157B333ZNB TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors 7V 33uF 80 -20% | Not Available Online | 33000 uF | 7 VDC | SMD/SMT | 20 mm | 15 mm | 1000 Hour | - 20 %, + 80 % | EDLC / Supercaps | - 20 C | + 70 C | BZ-B | Bulk | ||||||||
Mfr: BZ019B223ZHB TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors 9v 22uF Tol. -20/+80 % | Not Available Online | 22 uF | 9 VDC | Radial | 28 mm | 17 mm | 1000 Hour | 250 mOhms | - 20 %, + 80 % | EDLC / Supercaps | - 20 C | + 70 C | 7.6 mm | BZ-B | Bulk | ||||||
Mfr: BZ025A404ZLBBI TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors 5.5V 0.40F 80-20% | Not Available Online | 400 uF | 5.5 VDC | SMD/SMT | 48 mm | 30 mm | 1000 Hour | 35 mOhms | - 20 %, + 80 % | EDLC / Supercaps | - 20 C | + 70 C | BZ-A | Bulk | |||||||
Mfr: BZ025A404ZHB TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors 5.5v 400uF Tol. -20/ +80% | Not Available Online | 400 uF | 5.5 VDC | Radial | 48 mm | 30 mm | 1000 Hour | 35 mOhms | - 20 %, + 80 % | EDLC / Supercaps | - 20 C | + 70 C | 9.6 mm | BZ-A | Bulk | ||||||
Mfr: BZ014B333ZSBAJ TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors 4.5V 33uF 80 -20% | Not Available Online | 33000 uF | 4.5 VDC | SMD/SMT | 28 mm | 17 mm | 1000 Hour | 150 mOhms | - 20 %, + 80 % | EDLC / Supercaps | - 20 C | + 70 C | BZ-B | Bulk | |||||||
Mfr: BZ05CA103ZCB TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors 12v 10mF Tol. -20/+80% | Not Available Online | 10000 uF | 12 VDC | Connector | 20 mm | 15 mm | 1000 Hour | 500 mOhms | - 20 %, + 80 % | EDLC / Supercaps | - 20 C | + 70 C | 6.5 mm | BZ-A | Bulk | ||||||
Mfr: BZ029A124ZAB TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors 9v 120uF Tol. -20/+8 0% | Not Available Online | 120 uF | 9 VDC | Radial | 48 mm | 30 mm | 1000 Hour | 70 mOhms | - 20 %, + 80 % | EDLC / Supercaps | - 20 C | + 70 C | 5.8 mm | BZ-A | Bulk | ||||||
Mfr: BZ023A564ZLB TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors 3.6v 560uF Tol. -20/ +80% | Not Available Online | 560 uF | 3.6 VDC | SMD/SMT | 48 mm | 30 mm | 1000 Hour | 25 mOhms | - 20 %, + 80 % | EDLC / Supercaps | - 20 C | + 70 C | 5.5 mm | BZ-A | Bulk | ||||||
Mfr: BZ055B153ZNB TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors 5.5v 15uF Tol. -20/+ 80% | Not Available Online | 15 uF | 5.5 VDC | SMD/SMT | 20 mm | 15 mm | 1000 Hour | 250 mOhms | - 20 %, + 80 % | EDLC / Supercaps | - 20 C | + 70 C | 2.7 mm | BZ-B | Bulk | ||||||
Mfr: BZ12GA124ZLBA2 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors 16V 120uF ESR=.16Ohm +20/-50% DISC-BY-MFG-6/22 | Not Available Online | 120 uF | 16 VDC | Radial | 48 mm | 30 mm | 1000 Hour | 160 mOhms | - 20 %, + 80 % | Horizontal | EDLC / Supercaps | - 25 C | + 70 C | 9.1 mm | BZ-A | Bulk | |||||
Mfr: BZ019B223ASB TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | 22 uF | 9 VDC | 1000 Hour | EDLC / Supercaps | - 25 C | + 70 C | BZ-B | |||||||||||||
Mfr: SCM14P504ZNB2S TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | 500000 uF | EDLC / Supercaps | SCM | |||||||||||||||||
Mfr: BZ155B683ZSBA2 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors .068F 5.5V DISC-BY-MFG-6/22 | Not Available Online | 68 mF | 5.5 VDC | 1000 Hour | EDLC / Supercaps | - 25 C | + 70 C | BZ-B | Bulk | ||||||||||||
Mfr: BZ15FB153ZSB TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors BESTCAP | Not Available Online | 15 uF | 1000 Hour | EDLC / Supercaps | - 25 C | + 70 C | BZ-B | Bulk |