• Supercapacitors / Ultracapacitors

KYOCERA AVX - Supercapacitors / Ultracapacitors

926 Results
926 Results
Filtered By:Passive ComponentsCapacitors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Voltage Rating DC
Termination Style
Lead Spacing
Diameter
Length
Width
Life
ESR
Tolerance
Orientation
Product
Minimum Operating Temperature
Maximum Operating Temperature
Height
Series
Qualification
Packaging
Datasheet
Mfr: BZ01CB153ZHB
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Supercapacitors / Ultracapacitors 12v 15uF Tol. -20/+8 0%

Not Available Online

Call
or
View Details
15 uF
12 VDC
Radial
28 mm
17 mm
1000 Hour
350 mOhms
- 20 %, + 80 %
EDLC / Supercaps
- 20 C
+ 70 C
8.8 mm
BZ-B
Bulk
Datasheet
Mfr: BZ114A224ZSBBN
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Supercapacitors / Ultracapacitors 4.5V 220uF 80-20%

Not Available Online

Call
or
View Details
220 uF
4.5 VDC
SMD/SMT
28 mm
17 mm
1000 Hour
- 20 %, + 80 %
EDLC / Supercaps
- 20 C
+ 70 C
BZ-A
Bulk
Datasheet
Mfr: BZ05FB6828NBCL
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Supercapacitors / Ultracapacitors 15V 6.80uF 50-20% DISC-BY-MFG-6/22

Not Available Online

Call
or
View Details
6.8 uF
15 VDC
SMD/SMT
20 mm
15 mm
1000 Hour
EDLC / Supercaps
- 25 C
+ 70 C
BZ-B
Bulk
Datasheet
Mfr: BZ019B223ZSBAJ
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Supercapacitors / Ultracapacitors 9V 0.02F 80 -20%

Not Available Online

Call
or
View Details
22 uF
9 VDC
SMD/SMT
28 mm
17 mm
1000 Hour
250 mOhms
- 20 %, + 80 %
EDLC / Supercaps
- 20 C
+ 70 C
BZ-B
Bulk
Datasheet
Mfr: BZ015A104ZABBB
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Supercapacitors / Ultracapacitors 5.5V 100uF 80-20%

Not Available Online

Call
or
View Details
100 uF
5.5 VDC
Radial
28 mm
17 mm
1000 Hour
80 mOhms
- 20 %, + 80 %
EDLC / Supercaps
- 20 C
+ 70 C
BZ-A
Bulk
Datasheet
Mfr: BZ015B303ZWB
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Supercapacitors / Ultracapacitors 5.5V 0.03F 80-20%

Not Available Online

Call
or
View Details
30000 uF
5.5 VDC
Radial
28 mm
17 mm
1000 Hour
160 mOhms
- 20 %, + 80 %
EDLC / Supercaps
- 20 C
+ 70 C
BZ-B
Bulk
Datasheet
Mfr: BZ113B104ZSB
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Supercapacitors / Ultracapacitors 3.6v 100uF Tol. -20/ +80% DISC-BY-MFG-6/22

Not Available Online

Call
or
View Details
100 uF
3.6 VDC
SMD/SMT
28 mm
17 mm
1000 Hour
100 mOhms
- 20 %, + 80 %
EDLC / Supercaps
- 20 C
+ 70 C
3.2 mm
BZ-B
Bulk
Datasheet
Mfr: BZ154B473ZSB
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Supercapacitors / Ultracapacitors 4.5v 47uF Tol. -20/+ 80% DISC-BY-MFG-6/22

Not Available Online

Call
or
View Details
47 uF
4.5 VDC
SMD/SMT
20 mm
15 mm
1000 Hour
170 mOhms
- 20 %, + 80 %
EDLC / Supercaps
- 20 C
+ 70 C
2.3 mm
BZ-B
Bulk
Datasheet
Mfr: BZ054B223ZSB
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Supercapacitors / Ultracapacitors 4.5V 0.02F 80-20% DISC-BY-MFG-6/22

Not Available Online

Call
or
View Details
22 uF
4.5 VDC
SMD/SMT
20 mm
15 mm
1000 Hour
204 mOhms
- 20 %, + 80 %
EDLC / Supercaps
- 20 C
+ 70 C
2.3 mm
BZ-B
Bulk
Datasheet
Mfr: BZ055B153ZNBA1
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Supercapacitors / Ultracapacitors 5.5V 15uF 80 -20%

Not Available Online

Call
or
View Details
15 uF
5.5 VDC
SMD/SMT
20 mm
15 mm
1000 Hour
300 mOhms
- 20 %, + 80 %
EDLC / Supercaps
- 20 C
+ 70 C
2.3 mm to 6.5 mm
BZ-B
Bulk
Datasheet
Mfr: BZ093B123ZSBA2
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Supercapacitors / Ultracapacitors 3.6V 12uF 80 -20%

Not Available Online

Call
or
View Details
12 uF
3.6 VDC
SMD/SMT
17 mm
15 mm
1000 Hour
- 20 %, + 80 %
EDLC / Supercaps
- 20 C
+ 70 C
2.3 mm to 6.5 mm
BZ-B
Bulk
Datasheet
Mfr: BZ155B333ZSBA2
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Supercapacitors / Ultracapacitors 5.5V 33uF 80 -20%

Not Available Online

Call
or
View Details
33000 uF
5.5 VDC
SMD/SMT
1000 Hour
EDLC / Supercaps
- 25 C
+ 70 C
BZ-B
Bulk
Datasheet
Mfr: BZ054B223ZSBBQ-L
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Supercapacitors / Ultracapacitors 4.5V 0.02F 80-20%

Not Available Online

Call
or
View Details
22 uF
4.5 VDC
SMD/SMT
20 mm
15 mm
1000 Hour
170 mOhms
- 20 %, + 80 %
EDLC / Supercaps
- 20 C
+ 70 C
BZ-B
Bulk
Datasheet
Mfr: BZ015A503ZLB
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Supercapacitors / Ultracapacitors 5000uF 5.5V -80+20% DISC-BY-MFG-6/22

Not Available Online

Call
or
View Details
50000 uF
5.5 VDC
SMD/SMT
28 mm
17 mm
1000 Hour
50 mOhms
- 20 %, + 80 %
Horizontal
EDLC / Supercaps
- 20 C
+ 70 C
3.5 mm
BZ-A
Bulk
Datasheet
Mfr: BZ017A333ZSBAJ
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Supercapacitors / Ultracapacitors 7V 33uF 80 -20%

Not Available Online

Call
or
View Details
33000 uF
7 VDC
SMD/SMT
28 mm
17 mm
1000 Hour
- 20 %, + 80 %
EDLC / Supercaps
- 20 C
+ 70 C
BZ-A
Bulk
Datasheet
Mfr: BZ254B223ZSBCE
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Supercapacitors / Ultracapacitors 4V 22uF

Not Available Online

Call
or
View Details
22 uF
4.5 VDC
SMD/SMT
20 mm
15 mm
1000 Hour
- 20 %, + 80 %
EDLC / Supercaps
- 20 C
+ 70 C
BZ-B
Bulk
Datasheet
Mfr: BZ013B503ZNB
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Supercapacitors / Ultracapacitors 3.6v 50uF Tol. -20/+ 80%

Not Available Online

Call
or
View Details
50000 uF
3.6 VDC
SMD/SMT
28 mm
17 mm
1000 Hour
100 mOhms
- 20 %, + 80 %
EDLC / Supercaps
- 20 C
+ 70 C
BZ-B
Bulk
Datasheet
Mfr: BZ015A503ZAB
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Supercapacitors / Ultracapacitors 5.5v 50uF Tol. -20/+ 80%

Not Available Online

Call
or
View Details
50000 uF
5.5 VDC
Radial
28 mm
17 mm
1000 Hour
50 mOhms
- 20 %, + 80 %
EDLC / Supercaps
- 20 C
+ 70 C
4.1 mm
BZ-A
Bulk
Datasheet
Mfr: BZ015A503ZHB
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Supercapacitors / Ultracapacitors 5.5v 50uF Tol. -20/+ 80%

Not Available Online

Call
or
View Details
50000 uF
5.5 VDC
Radial
28 mm
17 mm
1000 Hour
50 mOhms
- 20 %, + 80 %
EDLC / Supercaps
- 20 C
+ 70 C
7 mm
BZ-A
Bulk
Datasheet
Mfr: BZ015B603ZHB
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Supercapacitors / Ultracapacitors 5.5v 60uF Tol. -20/+ 80%

Not Available Online

Call
or
View Details
60000 uF
5.5 VDC
Radial
28 mm
17 mm
1000 Hour
80 mOhms
- 20 %, + 80 %
EDLC / Supercaps
- 20 C
+ 70 C
8.3 mm
BZ-B
Bulk
Datasheet
Mfr: BZ023A564ZHB
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Supercapacitors / Ultracapacitors 3.6v 560uF Tol. -20/ +80%

Not Available Online

Call
or
View Details
560 uF
3.6 VDC
Radial
48 mm
30 mm
1000 Hour
25 mOhms
- 20 %, + 80 %
EDLC / Supercaps
- 20 C
+ 70 C
8.2 mm
BZ-A
Bulk
Datasheet
Mfr: BZ015A104ZAB
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Supercapacitors / Ultracapacitors 5.5v 100uF Tol. -20/ +80% DISC-BY-MFG-6/22

Not Available Online

Call
or
View Details
100 uF
5.5 VDC
Radial
28 mm
17 mm
1000 Hour
80 mOhms
- 20 %, + 80 %
Horizontal
EDLC / Supercaps
- 20 C
+ 70 C
6.7 mm
BZ-A
Bulk
BZ156B273ZNBA1 KYOCERA AVX
Datasheet
Mfr: BZ156B273ZNBA1
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Supercapacitors / Ultracapacitors 27F 6V

Not Available Online

Call
or
View Details
27000 uF
6 VDC
1000 Hour
EDLC / Supercaps
- 25 C
+ 70 C
BZ-B
Bulk
Datasheet
Mfr: SCCY83B607PLBLE
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Supercapacitors / Ultracapacitors 2.7V 600F 35X83mm Weldable Pin Low ESR

Not Available Online

Call
or
View Details
600 F
2.7 VDC
Pin
35 mm (1.378 in)
83 mm
1000 Hour
1 mOhms
0 %, + 100 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
SCC LE
Bulk
Datasheet
Mfr: SCMQ14H474SRBB0
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Supercapacitors / Ultracapacitors 6V 0.47F 6.3X14mm Radial

Not Available Online

Call
or
View Details
470000 uF
6 VDC
Radial
9 mm (0.354 in)
6.3 mm (0.248 in)
14 mm
13.6 mm
1000 Hour
500 mOhms
- 10 %, + 30 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
6.3 mm
SCM
Bulk
  • ...
  • 30
  • 31
  • 32