• Supercapacitors / Ultracapacitors

KYOCERA AVX - Supercapacitors / Ultracapacitors

926 Results
926 Results
Filtered By:Passive ComponentsCapacitors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Voltage Rating DC
Termination Style
Lead Spacing
Diameter
Length
Width
Life
ESR
Tolerance
Orientation
Product
Minimum Operating Temperature
Maximum Operating Temperature
Height
Series
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: SCCX66B307S3PBLE
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Supercapacitors / Ultracapacitors 2.7V 300F 30x60mm 3- Prong Solder Pin

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
300 F
2.7 VDC
Pin
30 mm (1.181 in)
66 mm
1000 Hour
6 mOhms
- 10 %, + 30 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
SCC LE
Bulk
SCMR22C155SSBA0H KYOCERA AVX
Datasheet
Mfr: SCMR22C155SSBA0H
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Supercapacitors / Ultracapacitors 5V 1.5F ESR=590mOhms Case=22mm Radial

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Bulk
Datasheet
Mfr: SCMR18H105MSBB0
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Supercapacitors / Ultracapacitors 6V 1F 8X18mm Solder Pin

Not Available Online

Call
or
View Details
1 F
6 VDC
Radial
18 mm
1000 Hour
250 mOhms
20 %
Horizontal
EDLC / Supercaps
- 40 C
+ 65 C
8 mm
SCM
Bulk
Datasheet
Mfr: SCMR18J604MRBA0
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Supercapacitors / Ultracapacitors 8.1V .6F 8X18mm Radi al

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
600000 uF
8.1 VDC
Radial
20.5 mm (0.807 in)
18 mm
24 mm
1000 Hour
400 mOhms
20 %
Horizontal
EDLC / Supercaps
- 40 C
+ 65 C
8 mm
SCM
Bulk
Datasheet
Mfr: SCMR18J604MRBB0
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Supercapacitors / Ultracapacitors 8.1V .6F 8X18mm Radi al

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
600000 uF
8.1 VDC
Radial
20.5 mm (0.807 in)
18 mm
24 mm
1000 Hour
400 mOhms
20 %
Horizontal
EDLC / Supercaps
- 40 C
+ 65 C
8 mm
SCM
Bulk
Datasheet
Mfr: SCMR22L105MSBB0
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Supercapacitors / Ultracapacitors 9V 1F 8X22mm Solder Pin

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
1 F
9 VDC
Radial
8 mm (0.315 in)
22 mm
1000 Hour
350 mOhms
20 %
Horizontal
EDLC / Supercaps
- 40 C
+ 65 C
8 mm
SCM
Bulk
Datasheet
Mfr: SCMS22D255MRBB0
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Supercapacitors / Ultracapacitors 5.4V 2.5F 10X22mm Radial

Not Available Online

Call
or
View Details
2.5 F
5.4 VDC
Radial
10 mm (0.394 in)
22 mm
1000 Hour
75 mOhms
20 %
Horizontal
EDLC / Supercaps
- 40 C
+ 65 C
10 mm
SCM
Bulk
Datasheet
Mfr: SCCY68B407VSB
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Supercapacitors / Ultracapacitors 2.7V 400F 35X68mm So lder Pin

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
400 F
2.7 VDC
Pin
35 mm (1.378 in)
68 mm
1000 Hour
4 mOhms
- 5 %, + 25 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
SCC
Bulk
Datasheet
Mfr: SCCX50B207VSB
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Supercapacitors / Ultracapacitors 2.7V 200F 30X50mm So lder Pin

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
200 F
2.7 VDC
Pin
30 mm (1.181 in)
50 mm
1000 Hour
6 mOhms
- 5 %, + 25 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
SCC
Bulk
Datasheet
Mfr: SCCY83B607SSBLE
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Supercapacitors / Ultracapacitors 2.7V 600F 35X83mm So lder Pin

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
600 F
2.7 VDC
Pin
35 mm (1.378 in)
83 mm
1000 Hour
1 mOhms
- 10 %, + 30 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
SCC LE
Bulk
SCMZ1EK507MRBB0 KYOCERA AVX
Datasheet
Mfr: SCMZ1EK507MRBB0
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Supercapacitors / Ultracapacitors 500F 16V 68X418

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
500 F
16 VDC
1000 Hour
EDLC / Supercaps
- 40 C
+ 65 C
SCM
Bulk
Datasheet
Mfr: SCCW45B107VSB
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Supercapacitors / Ultracapacitors 2.7V 100F 22X45mm So lder Pin

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
100 F
2.7 VDC
Pin
22 mm (0.866 in)
45 mm
1000 Hour
8 mOhms
- 5 %, + 25 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
SCC
Bulk
Datasheet
Mfr: SCCY71B407SLBLE
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Supercapacitors / Ultracapacitors 2.7V 400F 35x71mm We ldable Pin Low ESR

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
400 F
2.7 VDC
Radial
35 mm (1.378 in)
71 mm
1000 Hour
1.8 mOhms
- 10 %, + 30 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
SCC LE
Bulk
SCCY71B407PLBLE
Datasheet
Mfr: SCMR18L604MRBB0
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Supercapacitors / Ultracapacitors 9V .6F 8X18mm Radial

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
600000 uF
9 VDC
Radial
20.5 mm (0.807 in)
24 mm
18 mm
1000 Hour
1.08 Ohms
20 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
8 mm
SCM
Bulk
Datasheet
Mfr: SCMR18J604SSBA0
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Supercapacitors / Ultracapacitors 8.1V .6F 8X18mm Solder Pin

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
600000 uF
8.1 VDC
Radial
8 mm (0.315 in)
18 mm
9.5 mm
1000 Hour
400 mOhms
- 10 %, + 30 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
20 mm
SCM
Bulk
SCMR18J604MSBA0
Datasheet
Mfr: SCCY85B607SLBLE
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Supercapacitors / Ultracapacitors 2.7V 600F 35X85mm We ldable Pin Low ESR

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
600 F
2.7 VDC
Pin
35 mm (1.378 in)
85 mm
1000 Hour
1.6 mOhms
- 10 %, + 30 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
SCC LE
Bulk
Datasheet
Mfr: SCMR22J105MRBA0
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Supercapacitors / Ultracapacitors 8.1V 1F 8X22mm Radia l

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
1 F
8.1 VDC
Radial
20.5 mm (0.807 in)
22 mm
24 mm
1000 Hour
350 mOhms
20 %
Horizontal
EDLC / Supercaps
- 40 C
+ 65 C
8 mm
SCM
Bulk
SCMR22G105SSBA0 KYOCERA AVX
Datasheet
Mfr: SCMR22G105SSBA0
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Supercapacitors / Ultracapacitors SUPERCAP MODULES

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
1 F
1000 Hour
EDLC / Supercaps
- 40 C
+ 65 C
SCM
Bulk
SCMR22H155MRTB0 KYOCERA AVX
Datasheet
Mfr: SCMR22H155MRTB0
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Supercapacitors / Ultracapacitors

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
1.5 F
1000 Hour
EDLC / Supercaps
- 40 C
+ 65 C
SCM
Waffle
SCMR14C474MRTA0 KYOCERA AVX
Datasheet
Mfr: SCMR14C474MRTA0
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Supercapacitors / Ultracapacitors

Not Available Online

Call
or
View Details
470000 uF
1000 Hour
EDLC / Supercaps
- 40 C
+ 65 C
SCM
Bulk
Datasheet
Mfr: SCCV40B606MRB
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Supercapacitors / Ultracapacitors 2.7V 60F 18x40mm Radial

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
60 F
2.7 VDC
Radial
18 mm (0.709 in)
40 mm
1000 Hour
15 mOhms
- 10 %, + 30 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
SCC
Bulk
Datasheet
Mfr: SCMR22J105MSBA0
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Supercapacitors / Ultracapacitors 8.1V 1F 8X22mm Solde r Pin

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
1 F
8.1 VDC
Radial
22 mm
1000 Hour
350 mOhms
20 %
Horizontal
EDLC / Supercaps
- 40 C
+ 65 C
8 mm
SCM
Bulk
Datasheet
Mfr: SCMR14C474MSBA0
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Supercapacitors / Ultracapacitors 5V 0.47F 8X14mm Solder Pin

Not Available Online

Call
or
View Details
470000 uF
5 VDC
Radial
11.5 mm (0.453 in)
8 mm (0.315 in)
14 mm
16 mm
1000 Hour
300 mOhms
20 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
17.5 mm
SCM
Bulk
Datasheet
Mfr: SCMR14L334MRBB0
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Supercapacitors / Ultracapacitors 9V .33F 8X14mm Radia l

Not Available Online

Call
or
View Details
330000 uF
9 VDC
Radial
20.5 mm (0.807 in)
8 mm (0.315 in)
14 mm
24 mm
1000 Hour
500 mOhms
20 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
8 mm
SCM
Bulk
SCCR20B405MRB KYOCERA AVX
Datasheet
Mfr: SCCR20B405MRB
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Supercapacitors / Ultracapacitors

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
4 F
2.7 VDC
8 mm (0.315 in)
20 mm
1000 Hour
20 %
EDLC / Supercaps
- 40 C
+ 65 C
SCC
Bulk
  • ...
  • 7
  • 8
  • 9