BZ-A - KYOCERA AVX - Supercapacitors / Ultracapacitors
121 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Lead Spacing | Diameter | Length | Width | Life | ESR | Tolerance | Orientation | Product | Minimum Operating Temperature | Maximum Operating Temperature | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BZ015A104ZHB TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors 5.5v 100uF Tol. -20/ +80% DISC-BY-MFG-6/22 | Not Available Online | 100 uF | 5.5 VDC | Radial | 28 mm | 17 mm | 1000 Hour | 80 mOhms | - 20 %, + 80 % | EDLC / Supercaps | - 20 C | + 70 C | 9.6 mm | BZ-A | Bulk | ||||||
Mfr: BZ017A333ZHB TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors 7V 33uF 80 -20% | Not Available Online | 33000 uF | 7 VDC | Radial | 28 mm | 17 mm | 1000 Hour | - 20 %, + 80 % | EDLC / Supercaps | - 20 C | + 70 C | BZ-A | Bulk | ||||||||
Mfr: BZ055A333ZNB TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors 5.5v 33uF Tol. -20/+ 80% DISC-BY-MFG-6/22 | Not Available Online | 33000 uF | 5.5 VDC | SMD/SMT | 20 mm | 15 mm | 1000 Hour | 250 mOhms | - 20 %, + 80 % | EDLC / Supercaps | - 20 C | + 70 C | 3.5 mm | BZ-A | Bulk | ||||||
Mfr: BZ12GA124ZABDG TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors BESTCAP DISC-BY-MFG- 6/22 DISC-BY-MFG-6/22 | Not Available Online | 120 uF | 1000 Hour | EDLC / Supercaps | - 25 C | + 70 C | BZ-A | Bulk | |||||||||||||
Mfr: BZ015A503ZWBDL TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors BESTCAP DISC-BY-MFG- 6/22 DISC-BY-MFG-6/22 | Not Available Online | 50000 uF | 1000 Hour | EDLC / Supercaps | - 25 C | + 70 C | BZ-A | Bulk | |||||||||||||
Mfr: BZ115A224ZSBAJ TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors BESTCAP DISC-BY-MFG- 6/22 DISC-BY-MFG-6/22 | Not Available Online | 220 uF | 1000 Hour | EDLC / Supercaps | - 25 C | + 70 C | BZ-A | Bulk | |||||||||||||
Mfr: BZ116A154ZSBA3 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors BESTCAP | Not Available Online | 150 uF | 1000 Hour | EDLC / Supercaps | - 25 C | + 70 C | BZ-A | Bulk | |||||||||||||
Mfr: BZ125A474ZHB TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors BESTCAP | Not Available Online | 470000 uF | 1000 Hour | EDLC / Supercaps | - 25 C | + 70 C | BZ-A | Bulk | |||||||||||||
Mfr: BZ12GA124ZABA2 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors BESTCAP | Not Available Online | 120 uF | 1000 Hour | EDLC / Supercaps | - 25 C | + 70 C | BZ-A | Bulk | |||||||||||||
Mfr: BZ15CA223ZSB TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors BESTCAP | Not Available Online | 22 uF | 1000 Hour | EDLC / Supercaps | - 25 C | + 70 C | BZ-A | Bulk | |||||||||||||
Mfr: BZ12FA124PLBDA TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors 15V 120uF 100 -0% | Not Available Online | 120 uF | 15 VDC | SMD/SMT | 1000 Hour | EDLC / Supercaps | - 25 C | + 70 C | BZ-A | Bulk | |||||||||||
Mfr: BZ114A304ZSBBN TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors 4.5V 300uF 80-20% | Not Available Online | 300 uF | 4.5 VDC | SMD/SMT | 28 mm | 17 mm | 1000 Hour | - 20 %, + 80 % | EDLC / Supercaps | - 20 C | + 70 C | BZ-A | Bulk | ||||||||
Mfr: BZ11CA473ZSB TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors 12V 47uF 80 -20% DISC-BY-MFG-6/22 | Not Available Online | 47 uF | 12 VDC | SMD/SMT | 28 mm | 17 mm | 1000 Hour | 170 mOhms | - 20 %, + 80 % | Horizontal | EDLC / Supercaps | - 20 C | + 70 C | 2.3 mm | BZ-A | Bulk | |||||
Mfr: BZ015A104ZABA1 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors 5.5V 100uF 80-20% | Not Available Online | 100 uF | 5.5 VDC | Radial | 1000 Hour | EDLC / Supercaps | - 25 C | + 70 C | BZ-A | Bulk | |||||||||||
Mfr: BZ025A404ZABCZ TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors 5.5V 0.40F 80-20% | Not Available Online | 400 uF | 5.5 VDC | Radial | 1000 Hour | EDLC / Supercaps | - 25 C | + 70 C | BZ-A | Bulk | |||||||||||
Mfr: BZ023A284ZLB TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors 3.6v 280uF Tol. -20/ +80% | Not Available Online | 280000 uF | 3.6 VDC | SMD/SMT | 48 mm | 30 mm | 1000 Hour | 45 mOhms | - 20 %, + 80 % | EDLC / Supercaps | - 20 C | + 70 C | 3.7 mm | BZ-A | Bulk | ||||||
Mfr: BZ025A204ZLB TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors 5.5v 200uF Tol. -20/ +80% | Not Available Online | 200 uF | 5.5 VDC | SMD/SMT | 48 mm | 30 mm | 1000 Hour | 60 mOhms | - 20 %, + 80 % | EDLC / Supercaps | - 20 C | + 70 C | 4.3 mm | BZ-A | Bulk | ||||||
Mfr: BZ023A564ZLBBI TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors 3.6V 0.56F 80-20% | Not Available Online | 560 uF | 3.6 VDC | SMD/SMT | 48 mm | 30 mm | 1000 Hour | 25 mOhms | - 20 %, + 80 % | EDLC / Supercaps | - 20 C | + 70 C | BZ-A | Bulk | |||||||
Mfr: BZ025A204ZHB TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors 5.5v 200uF Tol. -20/ +80% | Not Available Online | 200 uF | 5.5 VDC | Radial | 48 mm | 30 mm | 1000 Hour | 60 mOhms | - 20 %, + 80 % | EDLC / Supercaps | - 20 C | + 70 C | 7 mm | BZ-A | Bulk | ||||||
Mfr: BZ024A474ZAB TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors 4.5V 0.47F 80-20% | Not Available Online | 470000 uF | 4.5 VDC | Radial | 48 mm | 30 mm | 1000 Hour | - 20 %, + 80 % | EDLC / Supercaps | - 20 C | + 70 C | BZ-A | Bulk | ||||||||
Mfr: BZ055A333ZWB TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors BESTCAP | Not Available Online | 33000 uF | 1000 Hour | EDLC / Supercaps | - 25 C | + 70 C | BZ-A | Bulk | |||||||||||||
Mfr: BZ115A823ZWBDL TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors BESTCAP | Not Available Online | 82 uF | 1000 Hour | EDLC / Supercaps | - 25 C | + 70 C | BZ-A | Bulk | |||||||||||||
Mfr: BZ013A144ZAB TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors 3.6v 140uF Tol. -20/ +80% | Not Available Online | 140 uF | 3.6 VDC | Radial | 28 mm | 17 mm | 1000 Hour | 70 mOhms | - 20 %, + 80 % | EDLC / Supercaps | - 20 C | + 70 C | 5.3 mm | BZ-A | Bulk | ||||||
Mfr: BZ017A333ZAB TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors 7V 33uF 80 -20% | Not Available Online | 33000 uF | 7 VDC | Radial | 28 mm | 17 mm | 1000 Hour | - 20 %, + 80 % | EDLC / Supercaps | - 20 C | + 70 C | BZ-A | Bulk | ||||||||
Mfr: BZ01CA223ZSBBB TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors 22uF 12V -80+20% | Not Available Online | 22 uF | 12 VDC | SMD/SMT | 28 mm | 17 mm | 1000 Hour | 350 mOhms | - 20 %, + 80 % | EDLC / Supercaps | - 20 C | + 70 C | 2.1 mm | BZ-A |