• Supercapacitors / Ultracapacitors

BZ-C - KYOCERA AVX - Supercapacitors / Ultracapacitors

4 Results
4 Results
Filtered By:Passive ComponentsCapacitors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Voltage Rating DC
Termination Style
Lead Spacing
Diameter
Length
Width
Life
ESR
Tolerance
Orientation
Product
Minimum Operating Temperature
Maximum Operating Temperature
Height
Series
Qualification
Packaging
Datasheet
Mfr: BZ014C453ZNBCC
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Supercapacitors / Ultracapacitors 4.5V 45uF 80 -20% DISC-BY-MFG-05/17

Not Available Online

Call
or
View Details
45 uF
4.5 VDC
SMD/SMT
28 mm
17 mm
1000 Hour
- 20 %, + 80 %
EDLC / Supercaps
- 20 C
+ 70 C
BZ-C
Bulk
BZ014C683NNB KYOCERA AVX
Datasheet
Mfr: BZ014C683NNB
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Supercapacitors / Ultracapacitors BESTCAP

Not Available Online

Call
or
View Details
68 mF
1000 Hour
EDLC / Supercaps
- 25 C
+ 70 C
BZ-C
Bulk
Datasheet
Mfr: BZ014C453ZSB88
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Supercapacitors / Ultracapacitors 4.5V 45uF 80 -20% DISC-BY-MFG-05/17

Not Available Online

Call
or
View Details
45 uF
4.5 VDC
SMD/SMT
28 mm
17 mm
1000 Hour
- 20 %, + 80 %
EDLC / Supercaps
- 20 C
+ 70 C
2.1 mm
BZ-C
Bulk
BZ114C104ZNB KYOCERA AVX
Datasheet
Mfr: BZ114C104ZNB
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Supercapacitors / Ultracapacitors BESTCAP

Not Available Online

Call
or
View Details
100 uF
1000 Hour
EDLC / Supercaps
- 25 C
+ 70 C
BZ-C