SCLT - Lelon - Supercapacitors / Ultracapacitors
19 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Lead Spacing | Diameter | Length | Width | Life | ESR | Tolerance | Orientation | Product | Minimum Operating Temperature | Maximum Operating Temperature | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TTI: Not Assigned Lelon Availability: Not Available OnlineSupercapacitors / Ultracapacitors 0.33F 3.6V -20+80% Type H | Not Available Online | 330000 uF | 3.6 VDC | Radial | 11.5 mm (0.453 in) | 1000 Hour | 50 Ohms | - 20 %, + 80 % | Horizontal | EDLC / Supercaps | - 40 C | + 85 C | 4.5 mm | SCLT | Tube | ||||||
TTI: Not Assigned Lelon Availability: Not Available OnlineSupercapacitors / Ultracapacitors 1F 5.5V -20+80% Type C | Not Available Online | 1 F | 5.5 VDC | Radial | 1000 Hour | - 20 %, + 80 % | EDLC / Supercaps | - 40 C | + 85 C | SCLT | Tube | ||||||||||
TTI: Not Assigned Lelon Availability: Not Available OnlineSupercapacitors / Ultracapacitors 1F 3.6V -20+80% Type V | Not Available Online | 1 F | 3.6 VDC | Radial | 19 mm (0.748 in) | 1000 Hour | 30 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 4.5 mm | SCLT | Tube | ||||||
TTI: Not Assigned Lelon Availability: Not Available OnlineSupercapacitors / Ultracapacitors 1.5F 3.6V -20+80% Type C | Not Available Online | 1.5 F | 3.6 VDC | Radial | 1000 Hour | - 20 %, + 80 % | Horizontal | EDLC / Supercaps | - 40 C | + 85 C | SCLT | Bulk | |||||||||
TTI: Not Assigned Lelon Availability: Not Available OnlineSupercapacitors / Ultracapacitors 0.22F 3.6V -20+80% Type V | Not Available Online | 220000 uF | 3.6 VDC | Radial | 11.5 mm (0.453 in) | 1000 Hour | 75 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 4.5 mm | SCLT | Tube | ||||||
TTI: Not Assigned Lelon Availability: Not Available OnlineSupercapacitors / Ultracapacitors 1F 3.6V -20+80% Type H | Not Available Online | 1 F | 3.6 VDC | Radial | 19 mm (0.748 in) | 1000 Hour | 30 Ohms | - 20 %, + 80 % | Horizontal | EDLC / Supercaps | - 40 C | + 85 C | 4.5 mm | SCLT | Tube | ||||||
TTI: Not Assigned Lelon Availability: Not Available OnlineSupercapacitors / Ultracapacitors 1F 3.6V -20+80% Type C | Not Available Online | 1 F | 3.6 VDC | Radial | 1000 Hour | - 20 %, + 80 % | Horizontal | EDLC / Supercaps | - 40 C | + 85 C | SCLT | Bulk | |||||||||
TTI: Not Assigned Lelon Availability: Not Available OnlineSupercapacitors / Ultracapacitors 0.47F 3.6V -20+80% Type V | Not Available Online | 470000 uF | 3.6 VDC | Radial | 11.5 mm (0.453 in) | 1000 Hour | 50 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 4.5 mm | SCLT | Tube | ||||||
TTI: Not Assigned Lelon Availability: Not Available OnlineSupercapacitors / Ultracapacitors 0.22F 3.6V -20+80% Type H | Not Available Online | 220000 uF | 3.6 VDC | Radial | 11.5 mm (0.453 in) | 1000 Hour | 75 Ohms | - 20 %, + 80 % | Horizontal | EDLC / Supercaps | - 40 C | + 85 C | 4.5 mm | SCLT | Tube | ||||||
TTI: Not Assigned Lelon Availability: Not Available OnlineSupercapacitors / Ultracapacitors 0.47F 3.6V -20+80% Type H | Not Available Online | 470000 uF | 3.6 VDC | Radial | 11.5 mm (0.453 in) | 1000 Hour | 50 Ohms | - 20 %, + 80 % | Horizontal | EDLC / Supercaps | - 40 C | + 85 C | 4.5 mm | SCLT | Tube | ||||||
TTI: Not Assigned Lelon Availability: Not Available OnlineSupercapacitors / Ultracapacitors 0.33F 3.6V -20+80% Type V | Not Available Online | 330000 uF | 3.6 VDC | Radial | 11.5 mm (0.453 in) | 1000 Hour | 50 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 4.5 mm | SCLT | Tube | ||||||
TTI: Not Assigned Lelon Availability: Not Available OnlineSupercapacitors / Ultracapacitors 0.22F 3.6V -20+80% Type C | Not Available Online | 220000 uF | 3.6 VDC | Radial | 1000 Hour | - 20 %, + 80 % | EDLC / Supercaps | - 40 C | + 85 C | SCLT | Bulk | ||||||||||
TTI: Not Assigned Lelon Availability: Not Available OnlineSupercapacitors / Ultracapacitors 1.5F 3.6V -20+80% Type H | Not Available Online | 1.5 F | 3.6 VDC | Radial | 19 mm (0.748 in) | 1000 Hour | 30 Ohms | - 20 %, + 80 % | Horizontal | EDLC / Supercaps | - 40 C | + 85 C | 4.5 mm | SCLT | Tube | ||||||
TTI: Not Assigned Lelon Availability: Not Available OnlineSupercapacitors / Ultracapacitors 0.68F 5.5V -20+80% Type C | Not Available Online | 680000 uF | 5.5 VDC | Radial | 1000 Hour | - 20 %, + 80 % | EDLC / Supercaps | - 40 C | + 85 C | SCLT | Tube | ||||||||||
TTI: Not Assigned Lelon Availability: Not Available OnlineSupercapacitors / Ultracapacitors 1.5F 3.6V -20+80% Type V | Not Available Online | 1.5 F | 3.6 VDC | Radial | 19 mm (0.748 in) | 1000 Hour | 30 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 4.5 mm | SCLT | Tube | ||||||
TTI: Not Assigned Lelon Availability: Not Available OnlineSupercapacitors / Ultracapacitors 0.33F 3.6V -20+80% Type C | Not Available Online | 330000 uF | 3.6 VDC | Radial | 1000 Hour | - 20 %, + 80 % | EDLC / Supercaps | - 40 C | + 85 C | SCLT | Bulk | ||||||||||
TTI: Not Assigned Lelon Availability: Not Available OnlineSupercapacitors / Ultracapacitors 0.47F 3.6V -20+80% Type C | Not Available Online | 470000 uF | 3.6 VDC | Radial | 1000 Hour | - 20 %, + 80 % | EDLC / Supercaps | - 40 C | + 85 C | SCLT | Bulk | ||||||||||
TTI: Not Assigned Lelon Availability: Not Available OnlineSupercapacitors / Ultracapacitors 0.22F 5.5V -20+80% Type C | Not Available Online | 220000 uF | 5.5 VDC | Radial | 1000 Hour | - 20 %, + 80 % | EDLC / Supercaps | - 40 C | + 85 C | SCLT | Tube | ||||||||||
TTI: Not Assigned Lelon Availability: Not Available OnlineSupercapacitors / Ultracapacitors 0.33F 5.5V -20+80% Type C | Not Available Online | 330000 uF | 5.5 VDC | Radial | 1000 Hour | - 20 %, + 80 % | EDLC / Supercaps | - 40 C | + 85 C | SCLT | Tube |