• Supercapacitors / Ultracapacitors

DMD - Murata - Supercapacitors / Ultracapacitors

2 Results
2 Results
Filtered By:Passive ComponentsCapacitors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Voltage Rating DC
Termination Style
Lead Spacing
Diameter
Length
Width
Life
ESR
Tolerance
Orientation
Product
Minimum Operating Temperature
Maximum Operating Temperature
Height
Series
Qualification
Packaging
Datasheet
Mfr: DMD2W4R2L354M3BTA0
TTI: Not Assigned
Murata Electronics
Availability:

Not Available Online

Obsolete
Supercapacitors / Ultracapacitors 350mF 4.2V EDLC 60mOhm Double Cell

Not Available Online

Call
or
View Details
350000 uF
4.2 VDC
SMD/SMT
20.5 mm
18.5 mm
3000 Hour
60 mOhms
EDLC / Supercaps
- 30 C
+ 70 C
3 mm
DMD
Tray
Datasheet
Mfr: DMD2E2R1F704M2BTA0
TTI: Not Assigned
Murata Electronics
Availability:

Not Available Online

Obsolete
Supercapacitors / Ultracapacitors 700mF 2.1V EDLC 30mOhm Single Cell

Not Available Online

Call
or
View Details
700000 uF
2.1 VDC
SMD/SMT
20.5 mm
18.5 mm
3000 Hour
30 mOhms
EDLC / Supercaps
- 30 C
+ 70 C
1.4 mm
DMD
Tray