Nichicon - Supercapacitors / Ultracapacitors
129 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Lead Spacing | Diameter | Length | Width | Life | ESR | Tolerance | Orientation | Product | Minimum Operating Temperature | Maximum Operating Temperature | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: JJC0E278MSEHBB TTI: Not Assigned Nichicon Availability: Not Available OnlineSupercapacitors / Ultracapacitors 2.5volts 2700Farads 60c 76.2x160 | Not Available Online | 2700 F | 2.5 VDC | Snap In | 31.8 mm (1.252 in) | 76.2 mm (3 in) | 160 mm | 2000 Hour | 20 % | EDLC / Supercaps | - 25 C | + 60 C | Bulk | ||||||||
Mfr: JJC0E338MSEJBB TTI: Not Assigned Nichicon Availability: Not Available OnlineSupercapacitors / Ultracapacitors 2.5volts 3300Farads 60c 90x160 | Not Available Online | 3300 F | 2.5 VDC | Snap In | 31.8 mm (1.252 in) | 90 mm (3.543 in) | 160 mm | 2000 Hour | 20 % | EDLC / Supercaps | - 25 C | + 60 C | Bulk | ||||||||
Mfr: JJD0E258MDEFBN TTI: Not Assigned Nichicon Availability: Not Available OnlineSupercapacitors / Ultracapacitors 2.5volts 2500Farads 60c 51x150 | Not Available Online | 2500 F | 2.5 VDC | Screw | 22 mm (0.866 in) | 51 mm (2.008 in) | 150 mm | 2000 Hour | 20 % | EDLC / Supercaps | - 25 C | + 60 C | Bulk | ||||||||
Mfr: JJD0E258MDEFBB TTI: Not Assigned Nichicon Availability: Not Available OnlineSupercapacitors / Ultracapacitors 2.5volts 2500Farads 60c 51x150 | Not Available Online | 2500 F | 2.5 VDC | Screw | 22 mm (0.866 in) | 51 mm (2.008 in) | 150 mm | 2000 Hour | 20 % | EDLC / Supercaps | - 25 C | + 60 C | Bulk | ||||||||
Mfr: JJL0E557MSEC TTI: Not Assigned Nichicon Availability: Not Available OnlineSupercapacitors / Ultracapacitors 2.5volts 550Farads Screw Terminal | Not Available Online | 550 F | 2.5 VDC | Screw | 12.7 mm (0.5 in) | 35 mm (1.378 in) | 105 mm | 2000 Hour | 20 % | EDLC / Supercaps | - 25 C | + 60 C | Bulk | ||||||||
Mfr: JJD0E608MSEH TTI: Not Assigned Nichicon Availability: Not Available OnlineSupercapacitors / Ultracapacitors 6000F 2.5 Volts 20% 3 LEG BRACKET | Not Available Online | 6000 F | 2.5 VDC | Screw | 2000 Hour | 20 % | EDLC / Supercaps | - 25 C | + 60 C | Bulk | |||||||||||
Mfr: JUK0E126MHD TTI: Not Assigned Nichicon Availability: Not Available OnlineSupercapacitors / Ultracapacitors 12F 2.5 Volt 20% | Not Available Online | 12 F | 2.5 VDC | Radial | 16 mm (0.63 in) | 31.5 mm | 1000 Hour | 60 mOhms | 20 % | EDLC / Supercaps | - 40 C | + 70 C | JUK | Bulk | |||||||
Mfr: JUM0H184ACD TTI: Not Assigned Nichicon Availability: Not Available OnlineSupercapacitors / Ultracapacitors 5.5 Volt .18F EDLC | Not Available Online | 180000 uF | 2.7 VDC | Radial | 1000 Hour | 20 % | EDLC / Supercaps | - 25 C | + 70 C | JUM | Bulk | ||||||||||
Mfr: JJL0E178MSEF TTI: Not Assigned Nichicon Availability: Not Available OnlineSupercapacitors / Ultracapacitors 1700F 2.5 Volts 20% 3 LEG BRACKET | Not Available Online | 1700 F | 2.5 VDC | 2000 Hour | 20 % | EDLC / Supercaps | - 25 C | + 60 C | JJL | Bulk | |||||||||||
Mfr: JJC0E566MELA TTI: Not Assigned Nichicon Availability: Not Available OnlineSupercapacitors / Ultracapacitors 2.5volts 56Farads Snap-In | Not Available Online | 56 F | 2.5 VDC | Snap In | 10 mm (0.394 in) | 25 mm (0.984 in) | 40 mm | 2000 Hour | 20 % | EDLC / Supercaps | - 25 C | + 60 C | JJC | Bulk | |||||||
Mfr: JJC0E396MELA TTI: Not Assigned Nichicon Availability: Not Available OnlineSupercapacitors / Ultracapacitors 2.5volts 39Farads Snap-In | Not Available Online | 39 F | 2.5 VDC | Snap In | 10 mm (0.394 in) | 25 mm (0.984 in) | 30 mm | 2000 Hour | 20 % | EDLC / Supercaps | - 25 C | + 60 C | Bulk | ||||||||
Mfr: JJC0E336MELA TTI: Not Assigned Nichicon Availability: Not Available OnlineSupercapacitors / Ultracapacitors 2.5volts 33Farads Snap-In | Not Available Online | 33 F | 2.5 VDC | Snap In | 10 mm (0.394 in) | 25 mm (0.984 in) | 30 mm | 2000 Hour | 20 % | EDLC / Supercaps | - 25 C | + 60 C | Bulk | ||||||||
Mfr: JJC0E278MSEHBN TTI: Not Assigned Nichicon Availability: Not Available OnlineSupercapacitors / Ultracapacitors 2.5volts 2700Farads 60c 76.2x160 | Not Available Online | 2700 F | 2.5 VDC | Snap In | 31.8 mm (1.252 in) | 76.2 mm (3 in) | 160 mm | 2000 Hour | 20 % | EDLC / Supercaps | - 25 C | + 60 C | Bulk | ||||||||
Mfr: JJC0E186MELA TTI: Not Assigned Nichicon Availability: Not Available OnlineSupercapacitors / Ultracapacitors 2.5volts 18Farads Snap-In | Not Available Online | 18 F | 2.5 VDC | Snap In | 10 mm (0.394 in) | 25 mm (0.984 in) | 20 mm | 2000 Hour | 20 % | EDLC / Supercaps | - 25 C | + 60 C | JJC | Bulk | |||||||
Mfr: JJC0E188MSEGBN TTI: Not Assigned Nichicon Availability: Not Available OnlineSupercapacitors / Ultracapacitors 2.5volts 1800Farads 60c 63.5x160 | Not Available Online | 1800 F | 2.5 VDC | Snap In | 28.6 mm (1.126 in) | 63.5 mm (2.5 in) | 160 mm | 2000 Hour | 20 % | EDLC / Supercaps | - 25 C | + 60 C | Bulk | ||||||||
Mfr: JJC0E156MELZ TTI: Not Assigned Nichicon Availability: Not Available OnlineSupercapacitors / Ultracapacitors 2.5volts 15Farads Snap-In | Not Available Online | 15 F | 2.5 VDC | Snap In | 10 mm (0.394 in) | 22 mm (0.866 in) | 20 mm | 2000 Hour | 20 % | EDLC / Supercaps | - 25 C | + 60 C | Bulk | ||||||||
Mfr: JJL0E857MSECBN TTI: Not Assigned Nichicon Availability: Not Available OnlineSupercapacitors / Ultracapacitors 2.5volts 850Farads 60c 40x135 | Not Available Online | 850 F | 2.5 VDC | Screw | 18.8 mm (0.74 in) | 40 mm (1.575 in) | 135 mm | 2000 Hour | 20 % | EDLC / Supercaps | - 25 C | + 60 C | Bulk | ||||||||
Mfr: JUMT1476MHD TTI: Not Assigned Nichicon Availability: Not Available OnlineSupercapacitors / Ultracapacitors 2.7volts 47Farads Radial | Not Available Online | 47 F | 2.7 VDC | Radial | 7.5 mm (0.295 in) | 18 mm (0.709 in) | 40 mm | 1000 Hour | 100 mOhms | 20 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | JUM | Bulk | |||||
Mfr: JJL0E857MSED TTI: Not Assigned Nichicon Availability: Not Available OnlineSupercapacitors / Ultracapacitors 2.5volts 850Farads Screw Terminal | Not Available Online | 850 F | 2.5 VDC | Screw | 18.8 mm (0.74 in) | 40 mm (1.575 in) | 135 mm | 2000 Hour | 20 % | EDLC / Supercaps | - 25 C | + 60 C | JJL | Bulk | |||||||
Mfr: JJD0E238MDEFBN TTI: Not Assigned Nichicon Availability: Not Available OnlineSupercapacitors / Ultracapacitors 2.5volts 2300Farads 60c 51x135 | Not Available Online | 2300 F | 2.5 VDC | Screw | 22 mm (0.866 in) | 51 mm (2.008 in) | 135 mm | 2000 Hour | 20 % | EDLC / Supercaps | - 25 C | + 60 C | Bulk | ||||||||
Mfr: JJD0E238MDEFBB TTI: Not Assigned Nichicon Availability: Not Available OnlineSupercapacitors / Ultracapacitors 2.5volts 2300Farads 60c 51x135 | Not Available Online | 2300 F | 2.5 VDC | Screw | 22 mm (0.866 in) | 51 mm (2.008 in) | 135 mm | 2000 Hour | 20 % | EDLC / Supercaps | - 25 C | + 60 C | Bulk | ||||||||
Mfr: JJL0E158MSECBN TTI: Not Assigned Nichicon Availability: Not Available OnlineSupercapacitors / Ultracapacitors 2.5volts 1500Farads 60c 51x135 | Not Available Online | 1500 F | 2.5 VDC | Screw | 22 mm (0.866 in) | 51 mm (2.008 in) | 135 mm | 2000 Hour | 20 % | EDLC / Supercaps | - 25 C | + 60 C | JJL | Bulk | |||||||
Mfr: JJC0E158MSEGBB TTI: Not Assigned Nichicon Availability: Not Available OnlineSupercapacitors / Ultracapacitors 2.5volts 1500Farads 60c 63.5x120 | Not Available Online | 1500 F | 2.5 VDC | Snap In | 28.6 mm (1.126 in) | 63.5 mm (2.5 in) | 120 mm | 2000 Hour | 20 % | EDLC / Supercaps | - 25 C | + 60 C | Bulk | ||||||||
Mfr: JJL0E407MSECBN TTI: Not Assigned Nichicon Availability: Not Available OnlineSupercapacitors / Ultracapacitors 2.5volts 400Farads 60c 35x85 | Not Available Online | 400 F | 2.5 VDC | Screw | 12.7 mm (0.5 in) | 35 mm (1.378 in) | 85 mm | 2000 Hour | 20 % | EDLC / Supercaps | - 25 C | + 60 C | JJL | Bulk | |||||||
Mfr: JJD0E408MSEGBB TTI: Not Assigned Nichicon Availability: Not Available OnlineSupercapacitors / Ultracapacitors 4000F 2.5 Volts 20% 2 LEG BRACKET | Not Available Online | 4000 F | 2.5 VDC | 2000 Hour | 20 % | EDLC / Supercaps | - 25 C | + 60 C | JJD | Bulk |