JJD - Nichicon - Supercapacitors / Ultracapacitors
17 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Lead Spacing | Diameter | Length | Width | Life | ESR | Tolerance | Orientation | Product | Minimum Operating Temperature | Maximum Operating Temperature | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: JJD0E138MSED TTI: Not Assigned Nichicon Availability: Not Available OnlineSupercapacitors / Ultracapacitors 2.5volts 1300Farads Screw Terminal | Not Available Online | 1300 F | 2.5 VDC | Screw | 18.8 mm (0.74 in) | 40 mm (1.575 in) | 135 mm | 2000 Hour | 6 mOhms | 20 % | EDLC / Supercaps | - 25 C | + 60 C | JJD | Bulk | ||||||
Mfr: JJD0E408MSEGBN TTI: Not Assigned Nichicon Availability: Not Available OnlineSupercapacitors / Ultracapacitors 4000F 2.5 Volts 20% NO BRACKET | Not Available Online | 4000 F | 2.5 VDC | Screw | 28.6 mm (1.126 in) | 63.5 mm (2.5 in) | 150 mm | 2000 Hour | 20 % | EDLC / Supercaps | - 25 C | + 60 C | JJD | Bulk | |||||||
Mfr: JJD0E258MSEFBB TTI: Not Assigned Nichicon Availability: Not Available OnlineSupercapacitors / Ultracapacitors 2500F 2.5 Volts 20% 2 LEG BRACKET | Not Available Online | 2500 F | 2.5 VDC | Screw | 2000 Hour | 20 % | EDLC / Supercaps | - 25 C | + 60 C | JJD | Bulk | ||||||||||
Mfr: JJD0E608MSEHBN TTI: Not Assigned Nichicon Availability: Not Available OnlineSupercapacitors / Ultracapacitors 6000F 2.5 Volts 20% NO BRACKET | Not Available Online | 6000 F | 2.5 VDC | 76.2 mm (3 in) | 165 mm | 31.8 mm | 2000 Hour | 20 % | EDLC / Supercaps | - 25 C | + 60 C | JJD | Bulk | ||||||||
Mfr: JJD0E238MSEFBB TTI: Not Assigned Nichicon Availability: Not Available OnlineSupercapacitors / Ultracapacitors 2300F 2.5 Volts 20% 2 LEG BRACKET | Not Available Online | 2300 F | 2.5 VDC | Screw | 2000 Hour | 20 % | EDLC / Supercaps | - 25 C | + 60 C | JJD | Bulk | ||||||||||
Mfr: JJD0E238MSEF TTI: Not Assigned Nichicon Availability: Not Available OnlineSupercapacitors / Ultracapacitors 2.5volts 2300Farads Screw Terminal | Not Available Online | 2300 F | 2.5 VDC | Screw | 22 mm (0.866 in) | 51 mm (2.008 in) | 135 mm | 2000 Hour | 4 mOhms | 20 % | EDLC / Supercaps | - 25 C | + 60 C | JJD | Bulk | ||||||
Mfr: JJD0E258MSEFBN TTI: Not Assigned Nichicon Availability: Not Available OnlineSupercapacitors / Ultracapacitors 2500F 2.5 Volts 20% NO BRACKET | Not Available Online | 2500 F | 2.5 VDC | Screw | 22 mm (0.866 in) | 51 mm (2.008 in) | 150 mm | 2000 Hour | 20 % | EDLC / Supercaps | - 25 C | + 60 C | JJD | Bulk | |||||||
Mfr: JJD0E608MSEHBB TTI: Not Assigned Nichicon Availability: Not Available OnlineSupercapacitors / Ultracapacitors 6000F 2.5 Volts 20% 2 LEG BRACKET | Not Available Online | 6000 F | 2.5 VDC | 2000 Hour | 20 % | EDLC / Supercaps | - 25 C | + 60 C | JJD | Bulk | |||||||||||
Mfr: JJD0E408MSEGBB TTI: Not Assigned Nichicon Availability: Not Available OnlineSupercapacitors / Ultracapacitors 4000F 2.5 Volts 20% 2 LEG BRACKET | Not Available Online | 4000 F | 2.5 VDC | 2000 Hour | 20 % | EDLC / Supercaps | - 25 C | + 60 C | JJD | Bulk | |||||||||||
Mfr: JJD0E238MSEFBN TTI: Not Assigned Nichicon Availability: Not Available OnlineSupercapacitors / Ultracapacitors 2300F 2.5 Volts 20% NO BRACKET | Not Available Online | 2300 F | 2.5 VDC | Screw | 22 mm (0.866 in) | 51 mm (2.008 in) | 135 mm | 2000 Hour | 20 % | EDLC / Supercaps | - 25 C | + 60 C | JJD | Bulk | |||||||
Mfr: JJD0E607MSECBN TTI: Not Assigned Nichicon Availability: Not Available OnlineSupercapacitors / Ultracapacitors 2.5volts 600Farads 60c 35x85 | Not Available Online | 600 F | 2.5 VDC | Screw | 12.7 mm (0.5 in) | 35 mm (1.378 in) | 85 mm | 2000 Hour | 20 % | EDLC / Supercaps | - 25 C | + 60 C | JJD | Bulk | |||||||
Mfr: JJD0E138MDED TTI: Not Assigned Nichicon Availability: Not Available OnlineSupercapacitors / Ultracapacitors 2.5volts 1300Farads 60c 40x135 | Not Available Online | 1300 F | 2.5 VDC | Screw | 18.8 mm (0.74 in) | 40 mm (1.575 in) | 135 mm | 2000 Hour | 20 % | EDLC / Supercaps | - 25 C | + 60 C | JJD | ||||||||
Mfr: JJD0E138MSEDBN TTI: Not Assigned Nichicon Availability: Not Available OnlineSupercapacitors / Ultracapacitors 1300F 2.5 Volts 20% NO BRACKET | Not Available Online | 1300 F | 2.5 VDC | Screw | 18.8 mm (0.74 in) | 40 mm (1.575 in) | 135 mm | 2000 Hour | 20 % | EDLC / Supercaps | - 25 C | + 60 C | JJD | Bulk | |||||||
Mfr: JJD0E108MSED TTI: Not Assigned Nichicon Availability: Not Available OnlineSupercapacitors / Ultracapacitors 2.5volts 1000Farads Screw Terminal | Not Available Online | 1000 F | 2.5 VDC | Screw | 18.8 mm (0.74 in) | 40 mm (1.575 in) | 105 mm | 2000 Hour | 20 % | EDLC / Supercaps | - 25 C | + 60 C | JJD | Bulk | |||||||
Mfr: JJD0E258MSEF TTI: Not Assigned Nichicon Availability: Not Available OnlineSupercapacitors / Ultracapacitors 2.5volts 2500Farads Screw Terminal | Not Available Online | 2500 F | 2.5 VDC | Screw | 22 mm (0.866 in) | 51 mm (2.008 in) | 150 mm | 2000 Hour | 3.5 mOhms | 20 % | EDLC / Supercaps | - 25 C | + 60 C | JJD | Bulk | ||||||
Mfr: JJD0E138MDEDBN TTI: Not Assigned Nichicon Availability: Not Available OnlineSupercapacitors / Ultracapacitors 2.5volts 1300Farads 60c 40x135 | Not Available Online | 1300 F | 2.5 VDC | Screw | 18.8 mm (0.74 in) | 40 mm (1.575 in) | 135 mm | 2000 Hour | 20 % | EDLC / Supercaps | - 25 C | + 60 C | JJD | ||||||||
Mfr: JJD0E108MSEDBN TTI: Not Assigned Nichicon Availability: Not Available OnlineSupercapacitors / Ultracapacitors 2.5volts 1000Farads 60c 40x105 | Not Available Online | 1000 F | 2.5 VDC | Screw | 18.8 mm (0.74 in) | 40 mm (1.575 in) | 105 mm | 2000 Hour | 20 % | EDLC / Supercaps | - 25 C | + 60 C | JJD | Bulk |