SD - Panasonic - Supercapacitors / Ultracapacitors
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Lead Spacing | Diameter | Length | Width | Life | ESR | Tolerance | Orientation | Product | Minimum Operating Temperature | Maximum Operating Temperature | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EEC-S0HD224HN TTI: Not Assigned Panasonic Availability: Not Available OnlineSupercapacitors / Ultracapacitors 5.5VDC 0.22F 10.5mm Coin | Not Available Online | 220000 uF | 5.5 VDC | Radial | 10 mm (0.394 in) | 10.5 mm (0.413 in) | 6 mm | 1000 Hour | - 20 %, + 80 % | Horizontal | EDLC / Supercaps | - 40 C | + 70 C | SD | |||||||
Mfr: EEC-S0HD104V TTI: Not Assigned Panasonic Availability: Not Available OnlineSupercapacitors / Ultracapacitors .10F 5.5V | Not Available Online | 100000 uF | 5.5 VDC | Radial | 5 mm (0.197 in) | 10.5 mm (0.413 in) | 11.5 mm | 5 mm | 1000 Hour | - 20 %, + 80 % | EDLC / Supercaps | - 25 C | + 70 C | 11.5 mm | SD | Bulk |