• Supercapacitors / Ultracapacitors

Schurter - Supercapacitors / Ultracapacitors

56 Results
56 Results
Filtered By:Passive ComponentsCapacitors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Voltage Rating DC
Termination Style
Lead Spacing
Diameter
Length
Width
Life
ESR
Tolerance
Orientation
Product
Minimum Operating Temperature
Maximum Operating Temperature
Height
Series
Qualification
Packaging
Datasheet
Mfr: 3-158-707
TTI: Not Assigned
Schurter
Availability:

0In Stock

New Product
Supercapacitors / Ultracapacitors 1500mF 0% / +30%, ESR: 10Ohm, Mounting: THT, Termination: 2 Vertical Leads, -25oC to 70oC,Height: 20.2mm, Pin spacing: 5.0mm

0In Stock

Please adjust quantity to Min / Mult value
1.5 F
5.5 VDC
Through Hole
5 mm (0.197 in)
18.7 mm (0.736 in)
10 Ohms
0 %, + 30 %
Vertical
Supercapacitor
- 25 C
+ 70 C
5.4 mm
SCCC
Datasheet
Mfr: 3-158-703
TTI: Not Assigned
Schurter
Availability:

0In Stock

New Product
Supercapacitors / Ultracapacitors 220mF -20% / +100%, ESR: 40Ohm, Mounting: THT, Termination: 2 Vertical Leads, -25oC to70oC, Height: 12.3mm, Pin spacing: 4.7mm

0In Stock

Please adjust quantity to Min / Mult value
220000 uF
5.5 VDC
Through Hole
4.7 mm (0.185 in)
11.5 mm (0.453 in)
40 Ohms
- 20 %, + 100 %
Vertical
Supercapacitor
- 25 C
+ 70 C
5 mm
SCCC
Datasheet
Mfr: 3-153-412
TTI: Not Assigned
Schurter
Availability:

Not Available Online

Obsolete
Supercapacitors / Ultracapacitors SCPA Supercapacitor 5.50V 200mF

Not Available Online

Call
or
View Details
200000 uF
5.5 V
SMD/SMT
21 mm
14 mm
105 mOhms
Horizontal
Supercapacitors
- 40 C
+ 70 C
2 mm
SCPA
Datasheet
Mfr: 3-153-446
TTI: Not Assigned
Schurter
Availability:

Not Available Online

End of Life
Supercapacitors / Ultracapacitors SCPC Supercapacitor 5.50V 400mF

Not Available Online

Call
or
View Details
400000 uF
5.5 V
SMD/SMT
20 mm
18 mm
130 mOhms
Horizontal
Supercapacitors
- 40 C
+ 85 C
3.5 mm
SCPC
Datasheet
Mfr: 3-153-437
TTI: Not Assigned
Schurter
Availability:

Not Available Online

End of Life
Supercapacitors / Ultracapacitors SCPC Supercapacitor 2.75V 800mF

Not Available Online

Call
or
View Details
800000 uF
2.75 V
SMD/SMT
19 mm
18 mm
65 mOhms
Horizontal
Supercapacitors
- 40 C
+ 85 C
1.7 mm
SCPC
Datasheet
Mfr: 3-153-409
TTI: Not Assigned
Schurter
Availability:

Not Available Online

Supercapacitors / Ultracapacitors SCPA Supercapacitor 4.50V 35mF

Not Available Online

Call
or
View Details
35000 uF
4.5 V
SMD/SMT
20 mm
20 mm
300 mOhms
Horizontal
Supercapacitors
- 40 C
+ 85 C
0.4 mm
SCPA
  • 1
  • 2
  • 3