• Supercapacitors / Ultracapacitors

SCCA - Schurter - Supercapacitors / Ultracapacitors

6 Results
6 Results
Filtered By:Passive ComponentsCapacitors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Voltage Rating DC
Termination Style
Lead Spacing
Diameter
Length
Width
Life
ESR
Tolerance
Orientation
Product
Minimum Operating Temperature
Maximum Operating Temperature
Height
Series
Qualification
Packaging
Datasheet
Mfr: 3-158-694
TTI: Not Assigned
Schurter
Availability:

0In Stock

New Product
Supercapacitors / Ultracapacitors 100mF -20% / +150%, ESR: 50Ohm, Mounting: THT, Termination: 2 Central Leads, -25oC to70oC, Height: 6.5mm, Pin spacing: 5.0mm

0In Stock

Please adjust quantity to Min / Mult value
100000 uF
5.5 VDC
Radial
5 mm (0.197 in)
13 mm (0.512 in)
50 Ohms
- 20 %, + 150 %
Vertical
Supercapacitor
- 25 C
+ 70 C
6.5 mm
SCCA
Datasheet
Mfr: 3-158-696
TTI: Not Assigned
Schurter
Availability:

0In Stock

New Product
Supercapacitors / Ultracapacitors 330mF -20% / +80%, ESR: 40Ohm, Mounting: THT, Termination: 2 Central Leads, -25oC to 70oC,Height: 6.5mm, Pin spacing: 5.0mm

0In Stock

Please adjust quantity to Min / Mult value
330000 uF
5.5 VDC
Radial
5 mm (0.197 in)
13 mm (0.512 in)
40 Ohms
- 20 %, + 80 %
Vertical
Supercapacitor
- 25 C
+ 70 C
6.5 mm
SCCA
Datasheet
Mfr: 3-158-697
TTI: Not Assigned
Schurter
Availability:

0In Stock

New Product
Supercapacitors / Ultracapacitors 470mF -10% / +30%, ESR: 40Ohm, Mounting: THT, Termination: 2 Central Leads, -25oC to 70oC,Height: 6.5mm, Pin spacing: 5.0mm

0In Stock

Please adjust quantity to Min / Mult value
470000 uF
5.5 VDC
Radial
5 mm (0.197 in)
13 mm (0.512 in)
40 Ohms
- 10 %, + 30 %
Vertical
Supercapacitor
- 25 C
+ 70 C
6.5 mm
SCCA
Datasheet
Mfr: 3-158-698
TTI: Not Assigned
Schurter
Availability:

0In Stock

New Product
Supercapacitors / Ultracapacitors 1000mF 0% / +30%, ESR: 15Ohm, Mounting: THT, Termination: 2 Central Leads, -25oC to 70oC,Height: 7.0mm, Pin spacing: 6.0mm

0In Stock

Please adjust quantity to Min / Mult value
1 F
5.5 VDC
Radial
5 mm (0.197 in)
13 mm (0.512 in)
15 Ohms
0 %, + 30 %
Vertical
Supercapacitor
- 25 C
+ 70 C
6.5 mm
SCCA
Datasheet
Mfr: 3-158-695
TTI: Not Assigned
Schurter
Availability:

0In Stock

New Product
Supercapacitors / Ultracapacitors 220mF -20% / +100%, ESR: 40Ohm, Mounting: THT, Termination: 2 Central Leads, -25oC to70oC, Height: 6.5mm, Pin spacing: 5.0mm

0In Stock

Please adjust quantity to Min / Mult value
220000 uF
5.5 VDC
Radial
5 mm (0.197 in)
13 mm (0.512 in)
40 Ohms
- 20 %, + 100 %
Vertical
Supercapacitor
- 25 C
+ 70 C
6.5 mm
SCCA
Datasheet
Mfr: 3-158-699
TTI: Not Assigned
Schurter
Availability:

0In Stock

New Product
Supercapacitors / Ultracapacitors 1500mF 0% / +30%, ESR: 10Ohm, Mounting: THT, Termination: 2 Central Leads, -25oC to 70oC,Height: 7.0mm, Pin spacing: 6.0mm

0In Stock

Please adjust quantity to Min / Mult value
1.5 F
5.5 VDC
Radial
6 mm (0.236 in)
20.5 mm (0.807 in)
10 Ohms
0 %, + 30 %
Vertical
Supercapacitor
- 25 C
+ 70 C
7 mm
SCCA