Vishay - Supercapacitors / Ultracapacitors
301 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Lead Spacing | Diameter | Length | Width | Life | ESR | Tolerance | Orientation | Product | Minimum Operating Temperature | Maximum Operating Temperature | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MAL219690998E3 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineSupercapacitors / Ultracapacitors 4F 4.2V 9.0x22.0x3.0 | Not Available Online | 4 F | 4.2 VDC | Through Hole | 22 mm | 9 mm | 1000 Hour | - 20 %, + 80 % | EDLC / Supercaps | - 20 C | + 70 C | 3 mm | 196 HVC ENYCAP | Tray | |||||||
Mfr: MAL219632104E3 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineSupercapacitors / Ultracapacitors .1F 5.5V -20/+80% 11.5x13 | Not Available Online | 100000 uF | 5.5 VDC | Radial | 5 mm (0.197 in) | 11.5 mm (0.453 in) | 13 mm | 1000 Hour | 75 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | 196 DLC | Bulk | |||||
Mfr: MAL219612104E3 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineSupercapacitors / Ultracapacitors .1F 5.5V -20/+80% 13x7 | Not Available Online | 100000 uF | 5.5 VDC | Radial | 5 mm (0.197 in) | 13 mm (0.512 in) | 7 mm | 1000 Hour | 75 Ohms | - 20 %, + 80 % | Horizontal | EDLC / Supercaps | - 25 C | + 70 C | 196 DLC | Bulk | |||||
Mfr: MAL219613104E3 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineSupercapacitors / Ultracapacitors .1F 6.3V -20/+80% 13x9 | Not Available Online | 100000 uF | 6.3 VDC | Radial | 5 mm (0.197 in) | 13 mm (0.512 in) | 9 mm | 1000 Hour | - 20 %, + 80 % | Horizontal | EDLC / Supercaps | - 25 C | + 70 C | 196 DLC | Bulk | ||||||
Mfr: MAL219690216E3 TTI: Not Assigned Vishay Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | 45 F | 1.4 VDC | 1000 Hour | - 20 %, + 80 % | EDLC / Supercaps | + 85 C | 196 HVC ENYCAP | |||||||||||||
Mfr: MAL219652334E3 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineSupercapacitors / Ultracapacitors 0,33F 5,5V 11,5X13 70C 1000H | Not Available Online | 330000 uF | 5.5 VDC | Through Hole | 5 mm (0.197 in) | 11.5 mm (0.453 in) | 13 mm | 1000 Hour | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | Bulk | |||||||
Mfr: MAL219632473E3 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineSupercapacitors / Ultracapacitors .047F 5.5V -20/+80% 11.5x13 | Not Available Online | 47000 uF | 5.5 VDC | Radial | 5 mm (0.197 in) | 11.5 mm (0.453 in) | 13 mm | 1000 Hour | 120 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | 196 DLC | Bulk | |||||
Mfr: MAL219691113E3 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineSupercapacitors / Ultracapacitors 4F 4.2V 7.0x7.5 3pin Horizontal | Not Available Online | 4 F | 4.2 VDC | Radial | 7 mm (0.276 in) | 7.5 mm | 1000 Hour | 22.5 Ohms | - 20 %, + 80 % | Horizontal | EDLC / Supercaps | - 20 C | + 70 C | 196 HVC ENYCAP | Tray | ||||||
Mfr: MAL219691241E3 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineSupercapacitors / Ultracapacitors 15F 1.4V 12x12x2.5 2pin Sur Mount Flat | Not Available Online | 15 F | 1.4 VDC | SMD/SMT | 12 mm (0.472 in) | 12 mm | 1000 Hour | 2.5 Ohms | - 20 %, + 80 % | EDLC / Supercaps | - 20 C | + 85 C | 2.5 mm | 196 HVC ENYCAP | Tray | ||||||
Mfr: MAL219691225E3 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineSupercapacitors / Ultracapacitors 15F 7.0V 12x12.5 2pin Horizontal | Not Available Online | 15 F | 7 VDC | Radial | 12 mm (0.472 in) | 12.5 mm | 1000 Hour | 12.5 Ohms | - 20 %, + 80 % | Horizontal | EDLC / Supercaps | - 20 C | + 85 C | 196 HVC ENYCAP | Tray | ||||||
Mfr: MAL219691124E3 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineSupercapacitors / Ultracapacitors 4F 5.6V 7.0x10 2pin Horizontal | Not Available Online | 4 F | 5.6 VDC | Radial | 7 mm (0.276 in) | 10 mm | 1000 Hour | 30 Ohms | - 20 %, + 80 % | Horizontal | EDLC / Supercaps | - 20 C | + 70 C | 196 HVC ENYCAP | Tray | ||||||
Mfr: MAL219691121E3 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineSupercapacitors / Ultracapacitors 4F 1.4V 7.0x2.5 2pin Horizontal | Not Available Online | 4 F | 1.4 VDC | Radial | 7 mm (0.276 in) | 2.5 mm | 1000 Hour | 7.5 Ohms | - 20 %, + 80 % | Horizontal | EDLC / Supercaps | - 20 C | + 70 C | 196 HVC ENYCAP | Tray | ||||||
Mfr: MAL219691262E3 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineSupercapacitors / Ultracapacitors 15F 2.8V 14.5x24x2.5 2pin Lay Flat | Not Available Online | 15 F | 2.8 VDC | SMD/SMT | 14.5 mm (0.571 in) | 24 mm | 1000 Hour | 5 Ohms | - 20 %, + 80 % | Horizontal | EDLC / Supercaps | - 20 C | + 85 C | 2.5 mm | 196 HVC ENYCAP | Tray | |||||
Mfr: MAL219691111E3 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineSupercapacitors / Ultracapacitors 4F 1.4V 7.0x2.5 3pin Horizontal | Not Available Online | 4 F | 1.4 VDC | Radial | 7 mm (0.276 in) | 2.5 mm | 1000 Hour | 7.5 Ohms | - 20 %, + 80 % | Horizontal | EDLC / Supercaps | - 20 C | + 70 C | 196 HVC ENYCAP | Tray | ||||||
Mfr: MAL219691106E3 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineSupercapacitors / Ultracapacitors 4F 8.4V 7.0x15 2pin Vertical | Not Available Online | 4 F | 8.4 VDC | Radial | 7 mm (0.276 in) | 15 mm | 1000 Hour | 45 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 20 C | + 70 C | 196 HVC ENYCAP | Tray | ||||||
Mfr: MAL219690212E3 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineSupercapacitors / Ultracapacitors 45F 5.6V 25X15X10.0 | Not Available Online | 45 F | 5.6 VDC | Radial | 25 mm (0.984 in) | 15 mm | 1000 Hour | 2 Ohms | - 20 %, + 80 % | Horizontal | EDLC / Supercaps | - 20 C | + 85 C | 10 mm | 196 HVC ENYCAP | Tray | |||||
Mfr: MAL222599001E3 TTI: Not Assigned Vishay Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | 2.7 VDC | Radial | - 20 %, + 50 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 225 EDLC-R ENYCAP | AEC-Q200 | |||||||||||
Mfr: MAL219642105E3 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineSupercapacitors / Ultracapacitors 1F 5,5V 20,5X8 70C 1000H | Not Available Online | 1 F | 5.5 VDC | Through Hole | 5 mm (0.197 in) | 20.5 mm (0.807 in) | 8 mm | 1000 Hour | - 20 %, + 80 % | Horizontal | EDLC / Supercaps | - 25 C | + 70 C | Bulk | |||||||
Mfr: MAL219642474E3 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineSupercapacitors / Ultracapacitors 0,47F 5,5V 13,5X7 70C 1000H | Not Available Online | 470000 uF | 5.5 VDC | Through Hole | 5 mm (0.197 in) | 13.5 mm (0.531 in) | 7 mm | 1000 Hour | - 20 %, + 80 % | Horizontal | EDLC / Supercaps | - 25 C | + 70 C | Bulk | |||||||
Mfr: MAL219662684E3 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineSupercapacitors / Ultracapacitors 0,68F 5,5V 20,5X10,5 85C 1000H | Not Available Online | 680000 uF | 5.5 VDC | Through Hole | 5 mm (0.197 in) | 20.5 mm (0.807 in) | 10.5 mm | 1000 Hour | - 20 %, + 80 % | Horizontal | EDLC / Supercaps | - 25 C | + 85 C | Bulk | |||||||
Mfr: MAL223051024E3 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineSupercapacitors / Ultracapacitors 100F 3V 20 x 40mm | Not Available Online | 100 F | 3 VDC | Radial | 20 mm (0.787 in) | 40 mm | 2000 Hour, 500000 Cycle | 15 mOhms | - 20 %, + 50 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 230 EDLC-HV ENYCAP | AEC-Q200 | Bulk | |||||
Mfr: MAL219662224E3 TTI: Not Assigned Vishay / Dale Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | ||||||||||||||||||||
Mfr: MAL219612473E3 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineSupercapacitors / Ultracapacitors .047F 5.5V -20/+80% 13x7 | Not Available Online | 47000 uF | 5.5 VDC | Radial | 5 mm (0.197 in) | 13 mm (0.512 in) | 7 mm | 1000 Hour | 120 Ohms | - 20 %, + 80 % | Horizontal | EDLC / Supercaps | - 25 C | + 70 C | 196 DLC | Bulk | |||||
Mfr: MAL219613473E3 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineSupercapacitors / Ultracapacitors .047F 6.3V -20/+80% 13x9 | Not Available Online | 47000 uF | 6.3 VDC | Radial | 5 mm (0.197 in) | 13 mm (0.512 in) | 9 mm | 1000 Hour | 300 Ohms | - 20 %, + 80 % | Horizontal | EDLC / Supercaps | - 25 C | + 70 C | 196 DLC | Bulk | |||||
Mfr: 2222-196-22104 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineSupercapacitors / Ultracapacitors .1UF 5.5V | Not Available Online | 100000 uF | 5.5 VDC | SMD/SMT | 8.89 mm (0.35 in) | 12.95 mm | 1000 Hour | - 20 %, + 80 % | EDLC / Supercaps | 196 DLC | Reel |