• Supercapacitors / Ultracapacitors

Vishay - Supercapacitors / Ultracapacitors

301 Results
301 Results
Filtered By:Passive ComponentsCapacitors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Voltage Rating DC
Termination Style
Lead Spacing
Diameter
Length
Width
Life
ESR
Tolerance
Orientation
Product
Minimum Operating Temperature
Maximum Operating Temperature
Height
Series
Qualification
Packaging
Datasheet
Mfr: MAL219652334E3
TTI: Not Assigned
Vishay / BC Components
Availability:

Not Available Online

Obsolete
Supercapacitors / Ultracapacitors 0,33F 5,5V 11,5X13 70C 1000H

Not Available Online

Call
or
View Details
330000 uF
5.5 VDC
Through Hole
5 mm (0.197 in)
11.5 mm (0.453 in)
13 mm
1000 Hour
- 20 %, + 80 %
Vertical
EDLC / Supercaps
- 25 C
+ 70 C
Bulk
  • ...
  • 10
  • 11
  • 12
  • 13