230 EDLC-HV ENYCAP - Vishay - Supercapacitors / Ultracapacitors
39 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Lead Spacing | Diameter | Length | Width | Life | ESR | Tolerance | Orientation | Product | Minimum Operating Temperature | Maximum Operating Temperature | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MAL223051003E3 TTI: MAL223051003E3 Vishay / BC Components Availability: 0In Stock750 On Order Expected 16-Apr-27 Supercapacitors / Ultracapacitors 20F 3.0V | 0In Stock750 On Order Expected 16-Apr-27 | 20 F | 3 VDC | Radial | 7.5 mm (0.295 in) | 16 mm (0.63 in) | 20 mm | 2000 Hour, 500000 Cycle | 28 mOhms | - 20 %, + 50 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 230 EDLC-HV ENYCAP | AEC-Q200 | Tray | ||||
Mfr: MAL223051006E3 TTI: MAL223051006E3 Vishay / BC Components Availability: 0In StockSupercapacitors / Ultracapacitors 25F 3.0V | 0In Stock | 25 F | 3 VDC | Radial | 7.5 mm (0.295 in) | 16 mm (0.63 in) | 25 mm | 2000 Hour, 500000 Cycle | 26 mOhms | - 20 %, + 50 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 230 EDLC-HV ENYCAP | AEC-Q200 | Bulk | ||||
Mfr: MAL223091008E3 TTI: MAL223091008E3 Vishay / BC Components Availability: 0In StockSupercapacitors / Ultracapacitors 50F 3.0V 85C 2000H 18x35mm | 0In Stock | 50 F | 3 VDC | Radial | 7.5 mm (0.295 in) | 18 mm (0.709 in) | 35 mm | 2000 Hour, 500000 Cycle | 19 mOhms | - 20 %, + 50 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 230 EDLC-HV ENYCAP | AEC-Q200 | Tray | ||||
Mfr: MAL223091004E3 TTI: MAL223091004E3 Vishay / BC Components Availability: 0In StockSupercapacitors / Ultracapacitors 25F 3.0V 85C 2000H 18x20mm | 0In Stock | 25 F | 3 VDC | Radial | 7.5 mm (0.295 in) | 18 mm (0.709 in) | 20 mm | 2000 Hour, 500000 Cycle | 24 mOhms | - 20 %, + 50 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 230 EDLC-HV ENYCAP | AEC-Q200 | Tray | ||||
Mfr: MAL223091009E3 TTI: MAL223091009E3 Vishay / BC Components Availability: 0In StockSupercapacitors / Ultracapacitors 60F 3.0V 85C 2000H 18x40mm | 0In Stock | 60 F | 3 VDC | Radial | 7.5 mm (0.295 in) | 18 mm (0.709 in) | 40 mm | 2000 Hour, 500000 Cycle | 17 mOhms | - 20 %, + 50 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 230 EDLC-HV ENYCAP | AEC-Q200 | Tray | ||||
Mfr: MAL223091006E3 TTI: MAL223091006E3 Vishay / BC Components Availability: 0In StockSupercapacitors / Ultracapacitors 25F 3.0V 85C 2000H 16x25mm | 0In Stock | 25 F | 3 VDC | Radial | 7.5 mm (0.295 in) | 16 mm (0.63 in) | 25 mm | 2000 Hour, 500000 Cycle | 26 mOhms | - 20 %, + 50 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 230 EDLC-HV ENYCAP | AEC-Q200 | Tray | ||||
Mfr: MAL223091003E3 TTI: MAL223091003E3 Vishay / BC Components Availability: 0In StockSupercapacitors / Ultracapacitors 20F 3.0V 85C 2000H 16x20mm | 0In Stock | 20 F | 3 VDC | Radial | 7.5 mm (0.295 in) | 16 mm (0.63 in) | 20 mm | 2000 Hour, 500000 Cycle | 28 mOhms | - 20 %, + 50 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 230 EDLC-HV ENYCAP | AEC-Q200 | Tray | ||||
Mfr: MAL223091002E3 TTI: MAL223091002E3 Vishay / BC Components Availability: 0In StockSupercapacitors / Ultracapacitors 35F 3.0V 85C 2000H 16x31mm | 0In Stock | 35 F | 3 VDC | Radial | 7.5 mm (0.295 in) | 16 mm (0.63 in) | 31 mm | 2000 Hour, 500000 Cycle | 24 mOhms | - 20 %, + 50 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 230 EDLC-HV ENYCAP | AEC-Q200 | Tray | ||||
Mfr: MAL223051008E3 TTI: Not Assigned Vishay / BC Components Supercapacitors / Ultracapacitors 50F 3.0V | 0In Stock | 50 F | 3 VDC | Radial | 7.5 mm (0.295 in) | 18 mm (0.709 in) | 35 mm | 2000 Hour, 500000 Cycle | 19 mOhms | - 20 %, + 50 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 230 EDLC-HV ENYCAP | AEC-Q200 | Bulk | ||||
Mfr: MAL223051011E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockSupercapacitors / Ultracapacitors 5F 3V | 0In Stock | 5 F | 3 VDC | Radial | 5 mm (0.197 in) | 10.5 mm (0.413 in) | 22 mm | 1000 Hour, 500000 Cycle | 39 mOhms | - 20 %, + 50 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 230 EDLC-HV ENYCAP | AEC-Q200 | Tray | ||||
Mfr: MAL223051017E3 TTI: Not Assigned Vishay / Dale Availability: 0In StockSupercapacitors / Ultracapacitors 22F 3V 12,5x40mm 85 C 1500h | 0In Stock | 22 F | 3 VDC | 1500 Hour, 500000 Cycle | - 20 %, + 50 % | EDLC / Supercaps | - 40 C | + 85 C | 230 EDLC-HV ENYCAP | AEC-Q200 | |||||||||||
Mfr: MAL223091001E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockSupercapacitors / Ultracapacitors 40F 3.0V 85C 2000H 18x31mm | 0In Stock | 40 F | 3 VDC | Radial | 7.5 mm (0.295 in) | 18 mm (0.709 in) | 31 mm | 2000 Hour, 500000 Cycle | 22 mOhms | - 20 %, + 50 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 230 EDLC-HV ENYCAP | AEC-Q200 | Bulk | ||||
Mfr: MAL223051002E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockSupercapacitors / Ultracapacitors 35F 3.0V | 0In Stock | 35 F | 3 VDC | Radial | 7.5 mm (0.295 in) | 16 mm (0.63 in) | 31 mm | 2000 Hour, 500000 Cycle | 24 mOhms | - 20 %, + 50 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 230 EDLC-HV ENYCAP | AEC-Q200 | Tray | ||||
Mfr: MAL223051007E3 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineSupercapacitors / Ultracapacitors 30F 3.0V | Not Available Online | 30 F | 3 VDC | Radial | 7.5 mm (0.295 in) | 18 mm (0.709 in) | 25 mm | 2000 Hour, 500000 Cycle | 23 mOhms | - 20 %, + 50 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 230 EDLC-HV ENYCAP | AEC-Q200 | Tray | ||||
Mfr: MAL223051009E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockSupercapacitors / Ultracapacitors 60F 3.0V | 0In Stock | 60 F | 3 VDC | Radial | 7.5 mm (0.295 in) | 18 mm (0.709 in) | 40 mm | 2000 Hour, 500000 Cycle | 17 mOhms | - 20 %, + 50 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 230 EDLC-HV ENYCAP | AEC-Q200 | Tray | ||||
Mfr: MAL223051001E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockSupercapacitors / Ultracapacitors 40F 3.0V | 0In Stock | 40 F | 3 VDC | Radial | 7.5 mm (0.295 in) | 18 mm (0.709 in) | 31 mm | 2000 Hour, 500000 Cycle | 22 mOhms | - 20 %, + 50 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 230 EDLC-HV ENYCAP | AEC-Q200 | Tray | ||||
Mfr: MAL223051012E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockSupercapacitors / Ultracapacitors 7F 3V 10x25mm 85C 1000h | 0In Stock | 7 F | 3 VDC | 1000 Hour, 500000 Cycle | - 20 %, + 50 % | EDLC / Supercaps | - 40 C | + 85 C | 230 EDLC-HV ENYCAP | AEC-Q200 | Bulk | ||||||||||
Mfr: MAL223051014E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockSupercapacitors / Ultracapacitors 8F 3.0V | 0In Stock | 8 F | 3 VDC | Radial | 5 mm (0.197 in) | 12.5 mm (0.492 in) | 20 mm | 1500 Hour, 500000 Cycle | 42 mOhms | - 20 %, + 50 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 230 EDLC-HV ENYCAP | AEC-Q200 | Tray | ||||
Mfr: MAL223051015E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockSupercapacitors / Ultracapacitors 12F 3.0V | 0In Stock | 12 F | 3 VDC | Radial | 5 mm (0.197 in) | 12.5 mm (0.492 in) | 25 mm | 1500 Hour, 500000 Cycle | 34 mOhms | - 20 %, + 50 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 230 EDLC-HV ENYCAP | AEC-Q200 | Tray | ||||
Mfr: MAL223051016E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockSupercapacitors / Ultracapacitors 15F 3.0V | 0In Stock | 15 F | 3 VDC | Radial | 5 mm (0.197 in) | 12.5 mm (0.492 in) | 30 mm | 1500 Hour, 500000 Cycle | 27 mOhms | - 20 %, + 50 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 230 EDLC-HV ENYCAP | AEC-Q200 | Tray | ||||
Mfr: MAL223051013E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockSupercapacitors / Ultracapacitors 10F 3V | 0In Stock | 10 F | 3 VDC | Radial | 5 mm (0.197 in) | 10.5 mm (0.413 in) | 32 mm | 1000 Hour, 500000 Cycle | 31 mOhms | - 20 %, + 50 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 230 EDLC-HV ENYCAP | AEC-Q200 | Tray | ||||
Mfr: MAL223031011E3 TTI: MAL223031011E3 Vishay / Dale Availability: 0In StockSupercapacitors / Ultracapacitors 5F 3V 10x20mm 85 C 1000h | 0In Stock | 5 F | 3 VDC | 1000 Hour, 500000 Cycle | - 20 %, + 50 % | EDLC / Supercaps | - 40 C | + 85 C | 230 EDLC-HV ENYCAP | AEC-Q200 | Ammo Pack | ||||||||||
Mfr: MAL223031007E3 TTI: MAL223031007E3 Vishay / Dale Availability: 0In StockSupercapacitors / Ultracapacitors 30F 3V 18x25mm 85 C 2000h | 0In Stock | 30 F | 3 VDC | 2000 Hour, 500000 Cycle | - 20 %, + 50 % | EDLC / Supercaps | - 40 C | + 85 C | 230 EDLC-HV ENYCAP | AEC-Q200 | Ammo Pack | ||||||||||
Mfr: MAL223031002E3 TTI: Not Assigned Vishay / Dale Availability: 0In StockSupercapacitors / Ultracapacitors 35F 3V 16x31mm 85 C 2000h | 0In Stock | 35 F | 3 VDC | 2000 Hour, 500000 Cycle | - 20 %, + 50 % | EDLC / Supercaps | - 40 C | + 85 C | 230 EDLC-HV ENYCAP | AEC-Q200 | Ammo Pack | ||||||||||
Mfr: MAL223031003E3 TTI: Not Assigned Vishay / Dale Availability: 0In StockSupercapacitors / Ultracapacitors 20F 3V 16x20mm 85 C 2000h | 0In Stock | 20 F | 3 VDC | 2000 Hour, 500000 Cycle | - 20 %, + 50 % | EDLC / Supercaps | - 40 C | + 85 C | 230 EDLC-HV ENYCAP | AEC-Q200 | Ammo Pack |
- 1
- 2