Supercapacitors / Ultracapacitors
2.738 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Lead Spacing | Diameter | Length | Width | Life | ESR | Tolerance | Orientation | Product | Minimum Operating Temperature | Maximum Operating Temperature | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: DSF256Q3R0 TTI: DSF256Q3R0 Knowles / Illinois Capacitor Availability: 0In StockSupercapacitors / Ultracapacitors 25F 3.0V 16*25 | 0In Stock | 25 F | 3 VDC | Radial | 16 mm (0.63 in) | 27 mm | 1500 Hour, 500000 Cycle | 25 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | DSF | Bulk | |||||||
Mfr: SCMR18C105SSBA0H TTI: SCMR18C105SSBA0H KYOCERA AVX Availability: 0In StockSupercapacitors / Ultracapacitors 5.0V 1F ESR= 0.25Ohms Case=20mm Solder Pin | 0In Stock | 1 F | 5 VDC | Radial | 18.5 mm | 9.5 mm | 1500 Hour | 250 mOhms | - 10 %, + 30 % | Vertical | SuperCapacitor Modules | - 40 C | + 65 C | 20 mm | SCM | Bulk | ||||||
Mfr: KVR-5R0H105-R TTI: KVR-5R0H105-R Eaton Electronics Availability: 0In StockSupercapacitors / Ultracapacitors Eaton Supercapacitor, KVR Coin Cell, 5.0V,1F,30ohm,vert | 0In Stock | 1 F | 5 VDC | Through Hole | 19.1 mm (0.752 in) | 1000 Hour | 30 Ohms | - 20 %, + 80 % | Horizontal | EDLC / Supercaps | - 25 C | + 70 C | 6.3 mm | KVR | Bulk | |||||||
Mfr: KVR-5R0V105-R TTI: KVR-5R0V105-R Eaton Electronics Supercapacitors / Ultracapacitors Eaton Supercapacitor, KVR Coin Cell, 5.0V,1F,30ohm,Cylindrical | 0In Stock | 1 F | 5 VDC | Through Hole | 19.1 mm (0.752 in) | 1000 Hour | 30 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | 20.5 mm | KVR | Tray | |||||||
Mfr: HSH1840-3R8857-R TTI: HSH1840-3R8857-R Eaton Electronics Supercapacitors / Ultracapacitors Supecapacitor HSH 1840 3.8V 850F | 0In Stock | 850 F | 3.8 VDC | Radial | 7.5 mm (0.295 in) | 18 mm (0.709 in) | 1000 Hour | 70 mOhms | 20 % | Vertical | Supercapacitors | - 25 C | + 70 C | 40 mm | HSH | Bulk | ||||||
Mfr: HSH0512-3R8305-R TTI: HSH0512-3R8305-R Eaton Electronics Availability: 0In StockSupercapacitors / Ultracapacitors Supercapacitor HSH 0512 3.8V 3F | 0In Stock | 3 F | 3.8 VDC | Radial | 2 mm (0.079 in) | 5 mm (0.197 in) | 1000 Hour | 9000 mOhms | - 20 %, + 50 % | Vertical | Supercapacitors | - 25 C | + 70 C | 12 mm | HSH | Bulk | ||||||
Mfr: HSH0622-3R8226-R TTI: HSH0622-3R8226-R Eaton Electronics Availability: 0In StockSupercapacitors / Ultracapacitors Supecapacitor HSH 0622 3.8V 22F | 0In Stock | 22 F | 3.8 VDC | Radial | 2.6 mm (0.102 in) | 6.3 mm (0.248 in) | 1000 Hour | 1000 mOhms | 20 % | Vertical | Supercapacitors | - 25 C | + 70 C | 22 mm | HSH | Bulk | ||||||
Mfr: SCCU25E256SRB TTI: SCCU25E256SRB KYOCERA AVX Availability: 0In StockSupercapacitors / Ultracapacitors 3V 25F 16X25mm Radia l | 0In Stock | 25 F | 3 VDC | Radial | 7.5 mm (0.295 in) | 16 mm (0.63 in) | 25 mm | 1000 Hour | 27 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | SCC-E | Bulk | SCCU25E256MRB | |||||
Mfr: B0510-2R5224-R TTI: B0510-2R5224-R Eaton Electronics Supercapacitors / Ultracapacitors .22F 2.5V EDLC B SERIES CYL | 0In Stock | 220000 uF | 2.5 VDC | Radial | 2 mm (0.079 in) | 5 mm (0.197 in) | 11 mm | 1000 Hour | 2 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | B | Bulk | ||||||
Mfr: PB-5R0V105-R TTI: PB-5R0V105-R Eaton Electronics Supercapacitors / Ultracapacitors 1F 5V EDLC P SERIES CYL | 0In Stock | 1 F | 5 VDC | Radial | 11.8 mm (0.465 in) | 17.3 mm | 9 mm | 1000 Hour | 0.5 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | 22 mm | PB | Bulk | |||||
Mfr: HB1020-2R5505-R TTI: HB1020-2R5505-R Eaton Electronics Availability: 0In StockSupercapacitors / Ultracapacitors 5F 2.5V EDLC HB SERIES CYL | 0In Stock | 5 F | 2.5 VDC | Radial | 5 mm (0.197 in) | 10 mm (0.394 in) | 1000 Hour | 100 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | 22.3 mm | HB | Bulk | ||||||
Mfr: PHV-5R4H155-R TTI: PHV-5R4H155-R Eaton Electronics Supercapacitors / Ultracapacitors 1.5F 5.4V EDLC PHV SERIES HORZ | 0In Stock | 1.5 F | 5.4 VDC | Cable | 11.8 mm (0.465 in) | 22 mm | 17.3 mm | 1000 Hour | 160 mOhms | - 10 %, + 30 % | Horizontal | EDLC / Supercaps | - 40 C | + 65 C | 9 mm | PHV | Bulk | |||||
Mfr: HB1840-2R5606-R TTI: HB1840-2R5606-R Eaton Electronics Supercapacitors / Ultracapacitors 60F 2.8V EDLC HB SERIES CYL | 0In Stock | 60 F | 2.5 VDC | Radial | 7.5 mm (0.295 in) | 18 mm (0.709 in) | 1000 Hour | 25 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | 42 mm | HB | Bulk | ||||||
Mfr: USCFC00V104ZBC TTI: FC0V104ZFTBR24 KEMET Availability: 0In StockLimited Supply Supercapacitors / Ultracapacitors 3.5V 0.1F -20/80% Tape Width=24mm | 0In StockLimited Supply | 100000 uF | 3.5 VDC | SMD/SMT | 10.5 mm (0.413 in) | 5.5 mm | 10.8 mm | 50 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | 5.5 mm | FC | Reel | USCFC00V104ZBC | |||||
Mfr: USCFGH0H474Z00 TTI: FGH0H474ZF KEMET Availability: 0In StockLimited Supply Supercapacitors / Ultracapacitors 5.5V 0.47F -20/+80% LS=5.08mm | 0In StockLimited Supply | 470000 uF | 5.5 VDC | Radial | 5.08 mm (0.2 in) | 16.5 mm (0.65 in) | 65 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | 8 mm | FG | Bulk | |||||||
0In Stock | 15 F | 3 VDC | Radial | 5 mm (0.197 in) | 13.5 mm (0.531 in) | 28.5 mm | 1000 Hour | 30 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | TV | Bulk | |||||||
Mfr: XLR-51R3187-R TTI: XLR-51R3187-R Eaton Electronics Availability: 0In StockSupercapacitors / Ultracapacitors 188F 51.3V EDLC CAP Module | 0In Stock | 188 F | 51.3 VDC | Screw | 421 mm | 177 mm | 1500 Hour | 5 mOhms | 0 %, + 20 % | Horizontal | EDLC / Supercaps | - 40 C | + 65 C | 196 mm | XLR | Bulk | ||||||
Mfr: USCFG00H224Z00 TTI: FG0H224ZF KEMET Availability: 0In StockLimited Supply Supercapacitors / Ultracapacitors 5.5V .22F -20/+80% LS=5.08mm | 0In StockLimited Supply | 220000 uF | 5.5 VDC | Radial | 5.08 mm (0.2 in) | 13 mm (0.512 in) | 9 mm | 100 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | 9 mm | FG | Bulk | ||||||
Mfr: EDS474Z5R5C TTI: EDS474Z5R5C Knowles / Illinois Capacitor Availability: 0In StockSupercapacitors / Ultracapacitors 0.47F 5.5V 85C | 0In Stock | 470000 uF | 5.5 VDC | Radial | 21.5 mm (0.846 in) | 9.5 mm | 1000 Hour | 50 Ohms | - 20 %, + 80 % | Horizontal | EDLC / Supercaps | - 25 C | + 85 C | EDS | Bulk | |||||||
Mfr: SCMR18H105SRBB0 TTI: SCMR18H105SRBB0 KYOCERA AVX Availability: 0In StockSupercapacitors / Ultracapacitors 6.0V 1F 0.25Ohms 8mm 18mm Radial | 0In Stock | 1 F | 6 VDC | Radial | 1000 Hour | 0.25 Ohms | Vertical | Super Capacitors | - 40 C | + 65 C | 18 mm | SCM | Bulk | |||||||||
Mfr: SCCU25B256SRBLE TTI: SCCU25B256SRBLE KYOCERA AVX Supercapacitors / Ultracapacitors 2.7V 25F 16x25mm Rad ial Low ESR | 0In Stock | 25 F | 2.7 VDC | Radial | 7.5 mm (0.295 in) | 16 mm (0.63 in) | 25 mm | 1000 Hour | 20 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | SCC LE | Bulk | ||||||
Mfr: PHV-5R4V505-R TTI: PHV-5R4V505-R Eaton Electronics Supercapacitors / Ultracapacitors 5F 5.4V EDLC PHV SERIES VERT | 0In Stock | 5 F | 5.4 VDC | Cable | 5.3 mm (0.209 in) | 21.3 mm | 11 mm | 1000 Hour | 70 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | 32.5 mm | PHV | Bulk | |||||
Mfr: HB1625-2R5256-R TTI: HB1625-2R5256-R Eaton Electronics Supercapacitors / Ultracapacitors 25F 2.8V EDLC HB SERIES CYL | 0In Stock | 25 F | 2.5 VDC | Radial | 7.5 mm (0.295 in) | 16 mm (0.63 in) | 1000 Hour | 40 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | 28.4 mm | HB | Bulk | ||||||
Mfr: HV1325-2R7156-R TTI: HV1325-2R7156-R Eaton Electronics Supercapacitors / Ultracapacitors 15F 2.7V EDLC HV SERIES CYL | 0In Stock | 15 F | 2.7 VDC | Radial | 5 mm (0.197 in) | 13 mm (0.512 in) | 1000 Hour | 30 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | 28.4 mm | HV | Bulk | ||||||
Mfr: HV1245-2R7356-R TTI: HV1245-2R7356-R Eaton Electronics Availability: 0In StockSupercapacitors / Ultracapacitors 35F 2.7V EDLC HV SERIES CYL | 0In Stock | 35 F | 2.7 VDC | Radial | 5 mm (0.197 in) | 12.5 mm (0.492 in) | 1000 Hour | 20 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | 49 mm | HV | Bulk |