225 EDLC-R ENYCAP - Supercapacitors / Ultracapacitors
39 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Lead Spacing | Diameter | Length | Width | Life | ESR | Tolerance | Orientation | Product | Minimum Operating Temperature | Maximum Operating Temperature | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MAL222531006E3 TTI: Not Assigned Vishay / Dale Availability: 0In StockSupercapacitors / Ultracapacitors 25F 2,7V 16x25mm 85 C 2000h | 0In Stock | 25 F | 2.7 VDC | Radial | 2000 Hour | - 20 %, + 50 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 225 EDLC-R ENYCAP | AEC-Q200 | Ammo Pack | ||||||||
Mfr: MAL222531004E3 TTI: Not Assigned Vishay / Dale Availability: 0In StockSupercapacitors / Ultracapacitors 25F 2,7V 18x20mm 85 C 2000h | 0In Stock | 25 F | 2.7 VDC | Radial | 2000 Hour | - 20 %, + 50 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 225 EDLC-R ENYCAP | AEC-Q200 | Ammo Pack | ||||||||
Mfr: MAL222551009E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockSupercapacitors / Ultracapacitors 60F 2.7V 18x40mm 85C 2000h | 0In Stock | 60 F | 2.7 VDC | Radial | 7.5 mm (0.295 in) | 18 mm (0.709 in) | 40 mm | 2000 Hour | 22 mOhms | - 20 %, + 50 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 225 EDLC-R ENYCAP | AEC-Q200 | Bulk | ||||
Mfr: MAL222551017E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockSupercapacitors / Ultracapacitors 22F 2.7V 12.5x40mm 85C 1500h | 0In Stock | 22 F | 2.7 VDC | Radial | 5 mm (0.197 in) | 12.5 mm (0.492 in) | 40 mm | 1500 Hour | 28 mOhms | - 20 %, + 50 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 225 EDLC-R ENYCAP | AEC-Q200 | Bulk | ||||
Mfr: MAL222531017E3 TTI: Not Assigned Vishay / Dale Availability: 0In StockSupercapacitors / Ultracapacitors 22F 2,7V 12,5x40mm 85 C 1500h | 0In Stock | 2.7 VDC | Radial | - 20 %, + 50 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 225 EDLC-R ENYCAP | AEC-Q200 | Ammo Pack | ||||||||||
Mfr: MAL222531013E3 TTI: Not Assigned Vishay / Dale Availability: 0In StockSupercapacitors / Ultracapacitors 10F 2,7V 10x30mm 85 C 1000h | 0In Stock | 10 F | 2.7 VDC | Radial | 1000 Hour | - 20 %, + 50 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 225 EDLC-R ENYCAP | AEC-Q200 | Ammo Pack | ||||||||
Mfr: MAL222531014E3 TTI: Not Assigned Vishay / Dale Availability: 0In StockSupercapacitors / Ultracapacitors 8F 2,7V 12,5x20mm 85 C 1500h | 0In Stock | 8 F | 2.7 VDC | Radial | 1500 Hour | - 20 %, + 50 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 225 EDLC-R ENYCAP | AEC-Q200 | Ammo Pack | ||||||||
Mfr: MAL222531003E3 TTI: Not Assigned Vishay / Dale Availability: 0In StockSupercapacitors / Ultracapacitors 20F 2,7V 16x20mm 85 C 2000h | 0In Stock | 20 F | 2.7 VDC | Radial | 2000 Hour | - 20 %, + 50 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 225 EDLC-R ENYCAP | AEC-Q200 | Ammo Pack | ||||||||
Mfr: MAL222551001E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockSupercapacitors / Ultracapacitors 40F 2.7V 18x31mm 85C 2000h | 0In Stock | 40 F | 2.7 VDC | Radial | 7.5 mm (0.295 in) | 18 mm (0.709 in) | 31 mm | 2000 Hour | 24 mOhms | - 20 %, + 50 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 225 EDLC-R ENYCAP | AEC-Q200 | Bulk | ||||
Mfr: MAL222551014E3 TTI: Not Assigned Vishay / Dale Availability: 0In StockSupercapacitors / Ultracapacitors 8F 2,7V 12,5x20mm 85 C 1500h | 0In Stock | 8 F | 2.7 VDC | Radial | 1500 Hour | - 20 %, + 50 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 225 EDLC-R ENYCAP | AEC-Q200 | Bulk | ||||||||
Mfr: MAL222531002E3 TTI: Not Assigned Vishay / Dale Availability: 0In StockSupercapacitors / Ultracapacitors 35F 2,7V 16x31mm 85 C 2000h | 0In Stock | 35 F | 2.7 VDC | Radial | 2000 Hour | - 20 %, + 50 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 225 EDLC-R ENYCAP | AEC-Q200 | Ammo Pack | ||||||||
Mfr: MAL222531007E3 TTI: Not Assigned Vishay / Dale Availability: 0In StockSupercapacitors / Ultracapacitors 30F 2,7V 18x25mm 85 C 2000h | 0In Stock | 30 F | 2.7 VDC | Radial | 2000 Hour | - 20 %, + 50 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 225 EDLC-R ENYCAP | AEC-Q200 | Ammo Pack | ||||||||
Mfr: MAL222551004E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockSupercapacitors / Ultracapacitors 25F 2.7V 18x20mm 85C 2000h | 0In Stock | 25 F | 2.7 VDC | Radial | 7.5 mm (0.295 in) | 18 mm (0.709 in) | 20 mm | 2000 Hour | 36 mOhms | - 20 %, + 50 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 225 EDLC-R ENYCAP | AEC-Q200 | Bulk | ||||
Mfr: MAL222599001E3 TTI: Not Assigned Vishay Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | 2.7 VDC | Radial | - 20 %, + 50 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 225 EDLC-R ENYCAP | AEC-Q200 |
- 1
- 2