• Supercapacitors / Ultracapacitors

ADCR-X02R7S - Supercapacitors / Ultracapacitors

27 Results
27 Results
Filtered By:Passive ComponentsCapacitors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Voltage Rating DC
Termination Style
Lead Spacing
Diameter
Length
Width
Life
ESR
Tolerance
Orientation
Product
Minimum Operating Temperature
Maximum Operating Temperature
Height
Series
Qualification
Packaging
Datasheet
Mfr: ADCR-X02R7SA705QT
TTI: Not Assigned
ABRACON
Availability:

0In Stock

New Product
Supercapacitors / Ultracapacitors CAP 7F 2.7V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
7 F
2.7 VDC
Radial
5 mm (0.197 in)
10 mm (0.394 in)
20 mm
50000 Cycle
90 mOhms
- 10 %, + 30 %
Vertical
EDLC / Supercaps
- 40 C
+ 85 C
ADCR-X02R7S
Ammo Pack
Datasheet
Mfr: ADCR-X02R7SA705MT
TTI: Not Assigned
ABRACON
Availability:

0In Stock

New Product
Supercapacitors / Ultracapacitors CAP 7F 2.7V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
7 F
2.7 VDC
Radial
5 mm (0.197 in)
10 mm (0.394 in)
20 mm
50000 Cycle
90 mOhms
20 %
Vertical
EDLC / Supercaps
- 40 C
+ 85 C
ADCR-X02R7S
Ammo Pack
  • 1
  • 2