• Supercapacitors / Ultracapacitors

EDC - Supercapacitors / Ultracapacitors

27 Results
27 Results
Filtered By:Passive ComponentsCapacitors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Voltage Rating DC
Termination Style
Lead Spacing
Diameter
Length
Width
Life
ESR
Tolerance
Orientation
Product
Minimum Operating Temperature
Maximum Operating Temperature
Height
Series
Qualification
Packaging
Datasheet
Mfr: EDC334Z6R3C
TTI: EDC334Z6R3C
Knowles / Illinois Capacitor
Availability:

0In Stock

Supercapacitors / Ultracapacitors 0.33F 6.3V 70C

0In Stock

Please adjust quantity to Min / Mult value
330000 uF
6.3 VDC
Radial
13.5 mm (0.531 in)
9.5 mm
1000 Hour
75 Ohms
- 20 %, + 80 %
EDLC / Supercaps
- 25 C
+ 70 C
EDC
Tube
Datasheet
Mfr: EDC474Z6R3C
TTI: EDC474Z6R3C
Knowles / Illinois Capacitor
Availability:

0In Stock

Supercapacitors / Ultracapacitors 0.47F 6.3V 70C

0In Stock

Please adjust quantity to Min / Mult value
470000 uF
6.3 VDC
Radial
21.5 mm (0.846 in)
9.5 mm
1000 Hour
50 Ohms
- 20 %, + 80 %
EDLC / Supercaps
- 25 C
+ 70 C
EDC
Bulk
  • 1
  • 2