EDS - Supercapacitors / Ultracapacitors
27 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Lead Spacing | Diameter | Length | Width | Life | ESR | Tolerance | Orientation | Product | Minimum Operating Temperature | Maximum Operating Temperature | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EDS474Z3R6V TTI: EDS474Z3R6V Knowles / Illinois Capacitor Availability: 0In StockSupercapacitors / Ultracapacitors 0.47F 3.6V 85C | 0In Stock | 470000 uF | 3.6 VDC | Axial | 11.5 mm (0.453 in) | 5 mm | 1000 Hour | 50 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 85 C | EDS | Bulk | ||||||
Mfr: EDS334Z3R6V TTI: EDS334Z3R6V Knowles / Illinois Capacitor Availability: 0In StockSupercapacitors / Ultracapacitors 0.33F 3.6V 85C | 0In Stock | 330000 uF | 3.6 VDC | Axial | 11.5 mm (0.453 in) | 5 mm | 1000 Hour | 75 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 85 C | EDS | Bulk |
- 1
- 2