Supercapacitors / Ultracapacitors
2.738 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Lead Spacing | Diameter | Length | Width | Life | ESR | Tolerance | Orientation | Product | Minimum Operating Temperature | Maximum Operating Temperature | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PM-5R0H104-R TTI: PM-5R0H104-R Eaton Electronics Availability: 2.000In StockSupercapacitors / Ultracapacitors .1F 5V EDLC PM SERIES HORZ | 2.000In Stock | 100000 uF | 5 VDC | Radial | 7.3 mm (0.287 in) | 13 mm | 11.3 mm | 1000 Hour | 2 Ohms | - 20 %, + 80 % | Horizontal | EDLC / Supercaps | - 40 C | + 60 C | 6 mm | PM | Bulk | |||||
Mfr: MAL222051011E3 TTI: MAL222051011E3 Vishay / BC Components Availability: 500In StockSupercapacitors / Ultracapacitors 5F 2.7V | 500In Stock | 5 F | 2.7 VDC | Radial | 5 mm (0.197 in) | 10.5 mm (0.413 in) | 22 mm | 1000 Hour, 500000 Cycle | 35 mOhms | - 20 %, + 50 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 220 EDLC ENYCAP | AEC-Q200 | Bulk | |||||
Mfr: DGH106Q2R7 TTI: DGH106Q2R7 Knowles / Illinois Capacitor Availability: 50In StockSupercapacitors / Ultracapacitors 10F 2.7V 30%/-10% Radial | 50In Stock | 10 F | 2.7 VDC | Radial | 5 mm (0.197 in) | 10 mm (0.394 in) | 30 mm | 1500 Hour, 500000 Cycle | 60 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | DGH | Bulk | ||||||
Mfr: USCFC00H104ZBC TTI: USCFC00H104ZBC KEMET Availability: 2.000In Stock26.000 On Order Expected 07-May-27 Limited Supply Supercapacitors / Ultracapacitors 0.1F 5.5V SUPER CAP | 2.000In Stock26.000 On Order Expected 07-May-27 Limited Supply | EDLC / Supercaps | Reel | FC0H104ZFTBR24 | ||||||||||||||||||
Mfr: USCFC00V474ZBC TTI: USCFC00V474ZBC KEMET Availability: 3.000In Stock72.000 On Order Expected Limited Supply Supercapacitors / Ultracapacitors 0.47F 3.5V SUPER CAP | 3.000In Stock72.000 On Order Expected Limited Supply | 470000 uF | 3.5 VDC | SMD/SMT | 10.5 mm (0.413 in) | 8.5 mm | 10.8 mm | 13 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | 8.5 mm | Reel | FC0V474ZFTBR24 | ||||||
Mfr: USCFCS0V474ZBC TTI: USCFCS0V474ZBC KEMET Availability: 8.000In Stock80.500 On Order Expected Limited Supply Supercapacitors / Ultracapacitors 0.47F 3.5V SUPER CAP | 8.000In Stock80.500 On Order Expected Limited Supply | 470000 uF | 3.5 VDC | SMD/SMT | 10.7 mm (0.421 in) | 8.5 mm | 10.8 mm | 50 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | 8.5 mm | Reel | FCS0V474ZFTBR24 | ||||||
Mfr: USCFC00V224ZBC TTI: USCFC00V224ZBC KEMET Availability: 25.000In Stock20.000 On Order Expected 25-Feb-27 Supercapacitors / Ultracapacitors 0.22F 3.5V SUPER CAP | 25.000In Stock20.000 On Order Expected 25-Feb-27 | 220000 uF | - 20 %, + 80 % | EDLC / Supercaps | - 25 C | + 70 C | FC | Reel | FC0V224ZFTBR24 | |||||||||||||
Mfr: USCFT00H105Z00 TTI: USCFT00H105Z00 KEMET Availability: 270In StockSupercapacitors / Ultracapacitors 1.0F 5.5V SUPERCAP | 270In Stock | 1 F | 5.5 VDC | Radial | 7.62 mm (0.3 in) | 21.5 mm (0.846 in) | 13 mm | 1000 Hour | 3.5 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 13 mm | Bulk | FT0H105ZF | |||||
Mfr: USCFCS0H104ZBC TTI: USCFCS0H104ZBC KEMET Availability: 10.000In Stock14.000 On Order Expected Supercapacitors / Ultracapacitors 0.1F 5.5V SUPER CAP | 10.000In Stock14.000 On Order Expected | 100000 uF | 5.5 VDC | SMD/SMT | 10.7 mm (0.421 in) | 5.5 mm | 10.8 mm | 100 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | 5.5 mm | Reel | FCS0H104ZFTBR24 | ||||||
Mfr: USCFCS0H224ZBC TTI: USCFCS0H224ZBC KEMET Availability: 2.000In Stock5.000 On Order Expected Supercapacitors / Ultracapacitors 0.22F 5.5V SUPER CAP | 2.000In Stock5.000 On Order Expected | 220000 uF | 5.5 VDC | SMD/SMT | 10.7 mm (0.421 in) | 8.5 mm | 10.8 mm | 50 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | 8.5 mm | Reel | FCS0H224ZFTBR24 | ||||||
Mfr: USCFC00H224ZBC TTI: USCFC00H224ZBC KEMET Availability: 6.000In StockLimited Supply Supercapacitors / Ultracapacitors 0.22F 5.5V SUPER CAP | 6.000In StockLimited Supply | 220000 uF | 5.5 VDC | SMD/SMT | 10.5 mm (0.413 in) | 8.5 mm | 10.8 mm | 25 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | 8.5 mm | Reel | FC0H224ZFTBR24 | ||||||
Mfr: USCFT00H474Z00 TTI: USCFT00H474Z00 KEMET Availability: 6.000In Stock1.100 On Order Expected 18-Feb-27 Supercapacitors / Ultracapacitors .47F 5.5V SUPERCAP | 6.000In Stock1.100 On Order Expected 18-Feb-27 | 470000 uF | 5.5 VDC | Radial | 5.08 mm (0.2 in) | 16.5 mm (0.65 in) | 13 mm | 1000 Hour | 6.5 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 13 mm | Bulk | FT0H474ZF | |||||
Mfr: USCFR00H105Z00 TTI: USCFR00H105Z00 KEMET Availability: 2.160In Stock1.080 On Order Expected 18-Feb-27 Supercapacitors / Ultracapacitors 1.0F 5.5V SUPERCAP | 2.160In Stock1.080 On Order Expected 18-Feb-27 | 1 F | 5.5 VDC | Radial | 7.62 mm (0.3 in) | 21.5 mm (0.846 in) | 22 mm | 1000 Hour | 60 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | Bulk | FR0H105ZF | ||||||
Mfr: USCFG00H474Z00 TTI: USCFG00H474Z00 KEMET Availability: 200In StockLimited Supply Supercapacitors / Ultracapacitors .47F 5.5V SUPERCAP | 200In StockLimited Supply | 470000 uF | 5.5 VDC | Radial | 5.08 mm (0.2 in) | 14.5 mm (0.571 in) | 18 mm | 120 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | 18 mm | Bulk | FG0H474ZF | ||||||
Mfr: USCFG00H104Z00 TTI: USCFG00H104Z00 KEMET Availability: 800In StockSupercapacitors / Ultracapacitors .1UF 5.5V SUPERCAP | 800In Stock | 100000 uF | 5.5 VDC | Radial | 5.08 mm (0.2 in) | 11 mm (0.433 in) | 6.5 mm | 100 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | 6.5 mm | Bulk | FG0H104ZF | ||||||
Mfr: USCFGR0H225Z00 TTI: USCFGR0H225Z00 KEMET Availability: 90In Stock450 On Order Expected 13-Jan-27 Limited Supply Supercapacitors / Ultracapacitors 2.2F 5.5V SUPERCAP | 90In Stock450 On Order Expected 13-Jan-27 Limited Supply | 2.2 F | 5.5 VDC | Radial | 7.62 mm (0.3 in) | 21.5 mm (0.846 in) | 19 mm | 35 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 19 mm | Bulk | FGR0H225ZF | ||||||
Mfr: LC5R5334ZVV115004E TTI: LC5R5334ZVV115004E Lelon Availability: 1.012In StockLimited Supply Supercapacitors / Ultracapacitors .33F 5.5V SUPERCAP | 1.012In StockLimited Supply | EDLC / Supercaps | Tube | |||||||||||||||||||
Mfr: USCFC00H473ZBC TTI: USCFC00H473ZBC KEMET Availability: 1.000In StockLimited Supply Supercapacitors / Ultracapacitors 0.047F 5.5V SUPER CAP | 1.000In StockLimited Supply | 47000 uF | 5.5 VDC | SMD/SMT | 10.5 mm (0.413 in) | 5.5 mm | 10.8 mm | 50 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | 5.5 mm | Reel | FC0H473ZFTBR24 | ||||||
Mfr: USCFYD0H104Z00 TTI: USCFYD0H104Z00 KEMET Availability: 100In Stock800 On Order Expected 05-Apr-27 Limited Supply Supercapacitors / Ultracapacitors 0.10F 5.5V SUPERCAP | 100In Stock800 On Order Expected 05-Apr-27 Limited Supply | 100000 uF | 5.5 VDC | Radial | 5.08 mm (0.2 in) | 13 mm (0.512 in) | 8.5 mm | 1000 Hour | 100 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | Bulk | FYD0H104ZF | ||||||
Mfr: USCFT00H224Z00 TTI: USCFT00H224Z00 KEMET Availability: 0In StockLimited Supply Supercapacitors / Ultracapacitors .22F 5.5V SUPERCAP | 0In StockLimited Supply | 220000 uF | 5.5 VDC | Radial | 5.08 mm (0.2 in) | 14.5 mm (0.571 in) | 12 mm | 1000 Hour | 10 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 12 mm | Bulk | FT0H224ZF | |||||
Mfr: USCFMR0H104Z00 TTI: USCFMR0H104Z00 KEMET Availability: 200In Stock700 On Order Expected 13-Jan-27 Limited Supply Supercapacitors / Ultracapacitors .10F 5.5V SUPERCAP 5MMLS | 200In Stock700 On Order Expected 13-Jan-27 Limited Supply | EDLC / Supercaps | Bulk | FMR0H104ZF | ||||||||||||||||||
Mfr: USCFYD0H474Z00 TTI: USCFYD0H474Z00 KEMET Availability: 0In StockLimited Supply Supercapacitors / Ultracapacitors .47F 5.5V SUPERCAP | 0In StockLimited Supply | 470000 uF | 5.5 VDC | Radial | 5.08 mm (0.2 in) | 16.5 mm (0.65 in) | 15 mm | 1000 Hour | 65 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | Bulk | FYD0H474ZF | ||||||
Mfr: USCFYL0H473Z00 TTI: USCFYL0H473Z00 KEMET Availability: 100In StockLimited Supply Supercapacitors / Ultracapacitors 0.047F 5.5V SUPERCAP | 100In StockLimited Supply | 47000 uF | 5.5 VDC | Radial | 5.08 mm (0.2 in) | 12 mm (0.472 in) | 5 mm | 1000 Hour | 200 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | Bulk | FYL0H473ZF | ||||||
Mfr: USCFGR0H474Z00 TTI: USCFGR0H474Z00 KEMET Availability: 150In StockLimited Supply Supercapacitors / Ultracapacitors .47F 5.5V SUPERCAP | 150In StockLimited Supply | 470000 uF | 5.5 VDC | Radial | 14.5 mm (0.571 in) | 18 mm | 120 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 18 mm | Bulk | FGR0H474ZF | |||||||
Mfr: USCFS00H224Z00 TTI: USCFS00H224Z00 KEMET Availability: 100In Stock100 On Order Expected 16-Dec-26 Limited Supply Supercapacitors / Ultracapacitors .22F 5.5V SUPERCAP | 100In Stock100 On Order Expected 16-Dec-26 Limited Supply | 220000 uF | 5.5 VDC | Radial | 5.08 mm (0.2 in) | 16.5 mm (0.65 in) | 13 mm | 1000 Hour | 25 Ohms | - 20 %, + 80 % | EDLC / Supercaps | - 25 C | + 70 C | Bulk | FS0H224ZF |