SCC - Supercapacitors / Ultracapacitors
158 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Lead Spacing | Diameter | Length | Width | Life | ESR | Tolerance | Orientation | Product | Minimum Operating Temperature | Maximum Operating Temperature | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SCCHT6005M2R7YC000 TTI: Not Assigned KEMET Availability: 0In StockSupercapacitors / Ultracapacitors 2.7V 60F Max Temp 70C 30% Radial | 0In Stock | 60 F | 2.7 VDC | Radial | 7.5 mm (0.295 in) | 18 mm (0.709 in) | 35 mm | 500000 Cycles | 18 mOhms | - 20 %, + 20 % | Vertical | Supercapacitors | - 40 C | + 70 C | SCC | Bulk | |||||
Mfr: SCCFF7004M2R7YC000 TTI: Not Assigned KEMET Availability: 0In StockSupercapacitors / Ultracapacitors 2.7V 7F Max Temp 70C 30% Radial | 0In Stock | 7 F | 2.7 VDC | Radial | 5 mm (0.197 in) | 10 mm (0.394 in) | 20 mm | 500000 Cycles | 75 mOhms | - 20 %, + 20 % | Vertical | Supercapacitors | - 40 C | + 70 C | SCC | Bulk | |||||
Mfr: SCCCB3004L2R7YC000 TTI: Not Assigned KEMET Availability: 0In StockSupercapacitors / Ultracapacitors 2.7V 3F Max Temp 70C 30% Radial | 0In Stock | 3 F | 2.7 VDC | Radial | 3.5 mm (0.138 in) | 8 mm (0.315 in) | 16 mm | 500000 Cycles | 120 mOhms | - 20 %, + 50 % | Vertical | Supercapacitors | - 40 C | + 70 C | SCC | Bulk | |||||
Mfr: SCCCJ7004M2R7YC000 TTI: Not Assigned KEMET Availability: 0In StockSupercapacitors / Ultracapacitors 2.7V 7F Max Temp 70C 30% Radial | 0In Stock | 7 F | 2.7 VDC | Radial | 3.5 mm (0.138 in) | 8 mm (0.315 in) | 25 mm | 500000 Cycles | 90 mOhms | - 20 %, + 20 % | Vertical | Supercapacitors | - 40 C | + 70 C | SCC | Bulk | |||||
Mfr: SCCV40B606MRB TTI: Not Assigned KYOCERA AVX Availability: 0In StockSupercapacitors / Ultracapacitors 2.7V 60F 18x40mm Radial | 0In Stock | 60 F | 2.7 VDC | Radial | 18 mm (0.709 in) | 40 mm | 1000 Hour | 15 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | SCC | Bulk | ||||||
Mfr: SCCR20B405MRB TTI: Not Assigned KYOCERA AVX Availability: 0In StockSupercapacitors / Ultracapacitors | 0In Stock | 4 F | 2.7 VDC | 8 mm (0.315 in) | 20 mm | 1000 Hour | 20 % | EDLC / Supercaps | - 40 C | + 65 C | SCC | Bulk | |||||||||
Mfr: SCCZ85B158SCB TTI: Not Assigned KYOCERA AVX Availability: 0In StockSupercapacitors / Ultracapacitors 2.7V 1500F 60x85mm Screw Terminal | 0In Stock | 1500 F | 2.7 VDC | Lug | 60 mm (2.362 in) | 85 mm | 1000 Hour | 200 uOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | SCC | Bulk | ||||||
Mfr: SCCNW3006Y2R7TC000 TTI: Not Assigned KEMET Availability: 0In StockSupercapacitors / Ultracapacitors 2.7V 300F Max Temp 70C 30% Snap-in | 0In Stock | 300 F | 2.7 VDC | Snap In | 10 mm (0.394 in) | 30 mm (1.181 in) | 55 mm | 500000 Cycles | 5.5 mOhms | - 10 %, + 30 % | Vertical | Supercapacitors | - 40 C | + 70 C | SCC | Bulk | |||||
Mfr: SCCFT2505M2R7YC000 TTI: Not Assigned KEMET Availability: 0In StockSupercapacitors / Ultracapacitors 2.7V 25F Max Temp 70C 30% Radial | 0In Stock | 25 F | 2.7 VDC | Radial | 5 mm (0.197 in) | 12.5 mm (0.492 in) | 35 mm | 500000 Cycles | 30 mOhms | - 20 %, + 20 % | Vertical | Supercapacitors | - 40 C | + 70 C | SCC | Bulk | |||||
Mfr: SCCHJ3005M2R7YC000 TTI: Not Assigned KEMET Availability: 0In StockSupercapacitors / Ultracapacitors 2.7V 30F Max Temp 70C 30% Radial | 0In Stock | 30 F | 2.7 VDC | Radial | 7.5 mm (0.295 in) | 16 mm (0.63 in) | 25 mm | 500000 Cycles | 25 mOhms | - 20 %, + 20 % | Vertical | Supercapacitors | - 40 C | + 70 C | SCC | Bulk | |||||
Mfr: SCCHP4005M2R7YC000 TTI: Not Assigned KEMET Availability: 0In StockSupercapacitors / Ultracapacitors 2.7V 40F Max Temp 70C 30% Radial | 0In Stock | 40 F | 2.7 VDC | Radial | 7.5 mm (0.295 in) | 16 mm (0.63 in) | 30 mm | 500000 Cycles | 20 mOhms | - 20 %, + 20 % | Vertical | Supercapacitors | - 40 C | + 70 C | SCC | Bulk | |||||
Mfr: SCCT47B356MRB TTI: Not Assigned KYOCERA AVX Availability: 0In StockSupercapacitors / Ultracapacitors CYLINDRICAL SUPERCAP | 0In Stock | 35 F | 2.7 VDC | 12.5 mm (0.492 in) | 47 mm | 1000 Hour | 20 % | EDLC / Supercaps | - 40 C | + 65 C | SCC | Bulk | |||||||||
Mfr: SCCCN4004L2R7YC000 TTI: Not Assigned KEMET Availability: 0In StockSupercapacitors / Ultracapacitors 2.7V 4F Max Temp 70C 30% Radial | 0In Stock | 4 F | 2.7 VDC | Radial | 3.5 mm (0.138 in) | 8 mm (0.315 in) | 20 mm | 500000 Cycles | 100 mOhms | - 20 %, + 50 % | Vertical | Supercapacitors | - 40 C | + 70 C | SCC | Bulk | |||||
Mfr: SCCFW4005M2R7YC000 TTI: Not Assigned KEMET Availability: 0In StockSupercapacitors / Ultracapacitors 2.7V 40F Max Temp 70C 30% Radial | 0In Stock | 40 F | 2.7 VDC | Radial | 5 mm (0.197 in) | 12.5 mm (0.492 in) | 46 mm | 500000 Cycles | 20 mOhms | - 20 %, + 20 % | Vertical | Supercapacitors | - 40 C | + 70 C | SCC | Bulk | |||||
Mfr: SCCQG6006Y2R7TC000 TTI: Not Assigned KEMET Availability: 0In StockSupercapacitors / Ultracapacitors 2.7V 600F Max Temp 70C 30% Snap-in | 0In Stock | 600 F | 2.7 VDC | Snap In | 10 mm (0.394 in) | 35 mm (1.378 in) | 70 mm | 500000 Cycles | 3.2 mOhms | - 10 %, + 30 % | Vertical | Supercapacitors | - 40 C | + 70 C | SCC | Bulk | |||||
Mfr: SCCZ85B158VCB TTI: Not Assigned KYOCERA AVX Availability: 0In StockSupercapacitors / Ultracapacitors | 0In Stock | 1500 F | 2.7 VDC | 60 mm (2.362 in) | 85 mm | 1000 Hour | - 5 %, + 25 % | EDLC / Supercaps | - 40 C | + 65 C | SCC | Bulk | |||||||||
Mfr: SCCY62B307VSB TTI: Not Assigned KYOCERA AVX Availability: 0In StockSupercapacitors / Ultracapacitors 2.7V 300F 35X62mm So lder Pin | 0In Stock | 300 F | 2.7 VDC | Pin | 35 mm (1.378 in) | 62 mm | 1000 Hour | 6 mOhms | - 5 %, + 25 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | SCC | Bulk | ||||||
Mfr: SCCQ12B105SRB TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors 2.7V 1F 6.3X12mm Radial Low ESR | Not Available Online | 1 F | 2.7 VDC | Radial | 2.3 mm (0.091 in) | 6.3 mm (0.248 in) | 12 mm | 1000 Hour | 200 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | SCC | Bulk | |||||
Mfr: SCCFM1505M2R7YC000 TTI: Not Assigned KEMET Availability: 0In StockSupercapacitors / Ultracapacitors 2.7V 15F Max Temp 70C 30% Radial | 0In Stock | 15 F | 2.7 VDC | Radial | 5 mm (0.197 in) | 12.5 mm (0.492 in) | 25 mm | 500000 Cycles | 40 mOhms | - 20 %, + 20 % | Vertical | Supercapacitors | - 40 C | + 70 C | SCC | Bulk | |||||
Mfr: SCCFX2005M2R7YC000 TTI: Not Assigned KEMET Availability: 0In StockSupercapacitors / Ultracapacitors 2.7V 20F Max Temp 70C 30% Radial | 0In Stock | 20 F | 2.7 VDC | Radial | 5 mm (0.197 in) | 12.5 mm (0.492 in) | 30 mm | 500000 Cycles | 35 mOhms | - 20 %, + 20 % | Vertical | Supercapacitors | - 40 C | + 70 C | SCC | Bulk | |||||
Mfr: SCCZW2006Y2R7TC000 TTI: Not Assigned KEMET Availability: 0In StockSupercapacitors / Ultracapacitors 2.7V 200F Max Temp 70C 30% Snap-in | 0In Stock | 200 F | 2.7 VDC | Snap In | 10 mm (0.394 in) | 25 mm (0.984 in) | 55 mm | 500000 Cycles | 6.5 mOhms | - 10 %, + 30 % | Vertical | Supercapacitors | - 40 C | + 70 C | SCC | Bulk | |||||
Mfr: SCCT33B106PRB TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | 10 F | 2.7 VDC | 1000 Hour | EDLC / Supercaps | - 40 C | + 65 C | SCC | Bulk | ||||||||||||
Mfr: SCCS30B106SRA TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | 10 F | 2.7 VDC | 10 mm (0.394 in) | 30 mm | - 10 %, + 30 % | EDLC / Supercaps | SCC | Ammo Pack | ||||||||||||
Mfr: SCCR16B205PZTID1 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | EDLC / Supercaps | SCC | Bulk | |||||||||||||||||
Mfr: SCCT30B186SRAK TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | 18 F | 2.7 VDC | 12.5 mm (0.492 in) | 30 mm | - 10 %, + 30 % | EDLC / Supercaps | SCC | Bulk |