• Supercapacitors / Ultracapacitors

SCC LE - Supercapacitors / Ultracapacitors

56 Results
56 Results
Filtered By:Passive ComponentsCapacitors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Voltage Rating DC
Termination Style
Lead Spacing
Diameter
Length
Width
Life
ESR
Tolerance
Orientation
Product
Minimum Operating Temperature
Maximum Operating Temperature
Height
Series
Qualification
Packaging
Datasheet
Mfr: SCCY71B407PLBLE
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Supercapacitors / Ultracapacitors 2.7V 400F 35X71mm We ldable Pin Low ESR

Not Available Online

Call
or
View Details
400 F
2.7 VDC
Pin
35 mm (1.378 in)
71 mm
1000 Hour
1.3 mOhms
0 %, + 100 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
SCC LE
Bulk
SCCU25B256SRBLEQ KYOCERA AVX
Datasheet
Mfr: SCCU25B256SRBLEQ
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Supercapacitors / Ultracapacitors

Not Available Online

Call
or
View Details
EDLC / Supercaps
SCC LE
Bulk
Datasheet
Mfr: SCCS25B106PRBLE
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Supercapacitors / Ultracapacitors 2.7V 10F 10X25mm Radial Low ESR

Not Available Online

Call
or
View Details
10 F
2.7 VDC
Radial
10 mm (0.394 in)
25 mm
1000 Hour
60 mOhms
0 %, + 100 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
SCC LE
Bulk
Datasheet
Mfr: SCCY1AB857PLBLE
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Supercapacitors / Ultracapacitors 2.7V 850F 35X115mm W eldable Pin Low ESR

Not Available Online

Call
or
View Details
850 F
2.7 VDC
Pin
35 mm (1.378 in)
115 mm
1000 Hour
800 mOhms
0 %, + 100 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
SCC LE
Bulk
SCCU25B256SRTLEQM KYOCERA AVX
Datasheet
Mfr: SCCU25B256SRTLEQM
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Supercapacitors / Ultracapacitors

Not Available Online

Call
or
View Details
25 F
2.7 VDC
16 mm (0.63 in)
25 mm
- 10 %, + 30 %
EDLC / Supercaps
SCC LE
Tray
SCCU30B356SRBLE KYOCERA AVX
Datasheet
Mfr: SCCU30B356SRBLE
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Supercapacitors / Ultracapacitors

Not Available Online

Call
or
View Details
35 F
2.7 VDC
16 mm (0.63 in)
30 mm
- 10 %, + 30 %
EDLC / Supercaps
SCC LE
Bulk
  • 1
  • 2
  • 3