Supercapacitors / Ultracapacitors
2.738 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Lead Spacing | Diameter | Length | Width | Life | ESR | Tolerance | Orientation | Product | Minimum Operating Temperature | Maximum Operating Temperature | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: FMC0H104ZF TTI: Not Assigned KEMET Availability: Not Available OnlineSupercapacitors / Ultracapacitors 5.5V 0.1F -20/+80% LS=5mm | Not Available Online | 100000 uF | 5.5 VDC | Radial | 5 mm (0.197 in) | 10.5 mm | 10.5 mm | 1000 Hour | 50 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | 11.5 mm | FM | Bulk | |||||
Mfr: FYL0H223ZF TTI: Not Assigned KEMET Availability: 0In StockSupercapacitors / Ultracapacitors 5.5V 0.022F -20/+80% LS=5.08mm | 0In Stock | 22000 uF | 5.5 VDC | Radial | 5.08 mm (0.2 in) | 11 mm (0.433 in) | 5 mm | 1000 Hour | 200 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | FY | Bulk | ||||||
Not Available Online | 47000 uF | 5.5 VDC | Radial | 5.1 mm (0.201 in) | 16 mm (0.63 in) | 20 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | 15.5 mm | FA | Bulk | ||||||||
Mfr: SCMR14J334SRBA0 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSupercapacitors / Ultracapacitors 8.1V 0.33F ESR=500mOhms Case=14mm Radial | 0In Stock | 330000 uF | 8.1 VDC | Radial | 8 mm (0.315 in) | 14 mm | 8 mm | 1000 Hour | 500 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | 14 mm | SCM | Bulk | SCMR14J334MRBA0 | ||||
Mfr: ADCN-S03R0SA227Q TTI: Not Assigned ABRACON Availability: 0In StockSupercapacitors / Ultracapacitors CAP 220F 3V | 0In Stock | 220 F | 3 VDC | Snap In | 10 mm (0.394 in) | 30 mm (1.181 in) | 50 mm | 50000 Cycle | 8.4 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | ADCN-S03R0S | Bulk | ||||||
Mfr: ADCN-S03R0SA407Q TTI: Not Assigned ABRACON Availability: 0In StockSupercapacitors / Ultracapacitors CAP 400F 3V | 0In Stock | 400 F | 3 VDC | Snap In | 10 mm (0.394 in) | 35 mm (1.378 in) | 66 mm | 50000 Cycle | 4.7 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | ADCN-S03R0S | Bulk | ||||||
Mfr: ADCR-X02R7SC106MT TTI: Not Assigned ABRACON Availability: 0In StockSupercapacitors / Ultracapacitors CAP 10F 2.7V | 0In Stock | 10 F | 2.7 VDC | Radial | 5 mm (0.197 in) | 12.5 mm (0.492 in) | 20 mm | 50000 Cycle | 68 mOhms | 20 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | ADCR-X02R7S | Ammo Pack | ||||||
Mfr: SCCFK1005M2R7YC000 TTI: Not Assigned KEMET Availability: 0In StockSupercapacitors / Ultracapacitors 2.7V 10F Max Temp 70C 30% Radial | 0In Stock | 10 F | 2.7 VDC | Radial | 5 mm (0.197 in) | 10 mm (0.394 in) | 25 mm | 500000 Cycles | 60 mOhms | - 20 %, + 20 % | Vertical | Supercapacitors | - 40 C | + 70 C | SCC | Bulk | ||||||
Mfr: SCTHM5005M2R7YC000 TTI: Not Assigned KEMET Availability: 0In StockSupercapacitors / Ultracapacitors 2.7V 50F Max Temp 85 C 30% Radial | 0In Stock | 50 F | 2.7 VDC | Radial | 7.5 mm (0.295 in) | 18 mm (0.709 in) | 40 mm | 500000 Cycles | 16 mOhms | - 20 %, + 20 % | Vertical | Supercapacitors | - 40 C | + 85 C | SCT | Bulk | ||||||
Mfr: ADCR-S03R0QA106RB TTI: Not Assigned ABRACON Availability: 0In StockSupercapacitors / Ultracapacitors AEC-Q200 Supercap 10 F 3.0 V THT 0%/+30% | 0In Stock | 10 F | 3 VDC | Through Hole | 7.7 mm (0.303 in) | 18 mm (0.709 in) | 50 Ohms | 30 % | Vertical | Supercapacitors | - 40 C | + 65 C | 40 mm | ADCR-S03R0Q | Bulk | |||||||
Mfr: ADCR-S03R0QA506RB TTI: Not Assigned ABRACON Availability: 0In StockSupercapacitors / Ultracapacitors AEC-Q200 Supercap 50 F 3.0 V THT 0%/+30% | 0In Stock | 50 F | 3 VDC | Through Hole | 7.7 mm (0.303 in) | 18 mm (0.709 in) | 15 mOhms | 30 % | Vertical | Supercapacitors | - 40 C | + 65 C | 40 mm | ADCR-S03R0Q | Bulk | |||||||
Mfr: SCVHJ2505M3R0YC000 TTI: Not Assigned KEMET Availability: 0In StockSupercapacitors / Ultracapacitors | 0In Stock | SCV | Bulk | |||||||||||||||||||
Mfr: SCVHM5005M3R0YC000 TTI: Not Assigned KEMET Availability: 0In StockSupercapacitors / Ultracapacitors | 0In Stock | SCV | Bulk | |||||||||||||||||||
Mfr: ADCN-T02R7SA227Q TTI: Not Assigned ABRACON Availability: 0In StockSupercapacitors / Ultracapacitors CAP 220F 3V | 0In Stock | 220 F | 3 VDC | Snap In | 10 mm (0.394 in) | 30 mm (1.181 in) | 50 mm | 50000 Cycle | 8.4 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | ADCN-T02R7S | Bulk | ||||||
0In Stock | 1.5 F | 5.5 VDC | Radial | 6 mm (0.236 in) | 20.5 mm (0.807 in) | 10 Ohms | 0 %, + 30 % | Vertical | Supercapacitor | - 25 C | + 70 C | 7 mm | SCCA | |||||||||
Mfr: SCTCJ5004L2R7YC000 TTI: Not Assigned KEMET Availability: 0In StockSupercapacitors / Ultracapacitors 2.7V 5F Max Temp 85 C 30% Radial | 0In Stock | 5 F | 2.7 VDC | Radial | 3.5 mm (0.138 in) | 8 mm (0.315 in) | 25 mm | 500000 Cycles | 90 mOhms | - 20 %, + 50 % | Vertical | Supercapacitors | - 40 C | + 85 C | SCT | Bulk | ||||||
Mfr: SCSFP1005M2R7YC000 TTI: Not Assigned KEMET Availability: 0In StockSupercapacitors / Ultracapacitors 2.7V 10F Max Temp 70C 30% Radial | 0In Stock | 10 F | 2.7 VDC | Radial | 5 mm (0.197 in) | 10 mm (0.394 in) | 30 mm | 500000 Cycles | 45 mOhms | - 20 %, + 20 % | Vertical | Supercapacitors | - 40 C | + 70 C | SCS | Bulk | ||||||
0In Stock | 1 F | 5.5 V | SMD/SMT | 30 mm | 14 mm | 40 mOhms | Horizontal | Supercapacitors | - 40 C | + 70 C | 3.7 mm | SCPA | ||||||||||
Mfr: AHCR-S04R0SA206Q TTI: Not Assigned ABRACON Availability: 0In StockSupercapacitors / Ultracapacitors CAP 20F 4V THT | 0In Stock | 20 F | 4 VDC | Radial | 3.5 mm (0.138 in) | 8 mm (0.315 in) | 600 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 20 C | + 65 C | 12 mm | AHCR-S04R0S | Bulk | |||||||
Mfr: AHCR-S04R0SA306Q TTI: Not Assigned ABRACON Availability: 0In StockSupercapacitors / Ultracapacitors CAP 30F 4V THT | 0In Stock | 30 F | 4 VDC | Radial | 3.5 mm (0.138 in) | 8 mm (0.315 in) | 500 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 20 C | + 65 C | 16 mm | AHCR-S04R0S | Bulk | |||||||
Mfr: AHCR-S04R0SA857Q TTI: Not Assigned ABRACON Availability: 0In StockSupercapacitors / Ultracapacitors CAP 850F 4V THT | 0In Stock | 850 F | 4 VDC | Radial | 7.5 mm (0.295 in) | 18 mm (0.709 in) | 40 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 20 C | + 65 C | 45 mm | AHCR-S04R0S | Bulk | |||||||
Not Available Online | 170000 uF | 2.5 V | SMD/SMT | 20 mm | 18 mm | 50 mOhms | Horizontal | Supercapacitors | - 40 C | + 70 C | 1 mm | SCPB | ||||||||||
Not Available Online | 300000 uF | 2.75 V | SMD/SMT | 28.5 mm | 17 mm | 50 mOhms | Horizontal | Supercapacitors | - 40 C | + 85 C | 1 mm | SCPC | ||||||||||
Not Available Online | 2.4 F | 2.75 V | SMD/SMT | 39 mm | 17 mm | 25 mOhms | Horizontal | Supercapacitors | - 40 C | + 85 C | 1.9 mm | SCPC | ||||||||||
Not Available Online | 500000 uF | 5.5 V | SMD/SMT | 28.5 mm | 17 mm | 75 mOhms | Horizontal | Supercapacitors | - 40 C | + 85 C | 3.5 mm | SCPC |