Supercapacitors / Ultracapacitors
2.738 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Lead Spacing | Diameter | Length | Width | Life | ESR | Tolerance | Orientation | Product | Minimum Operating Temperature | Maximum Operating Temperature | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MAL222051016E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockSupercapacitors / Ultracapacitors 15F 2.7V 12 5x30 | 0In Stock | 15 F | 2.7 VDC | Radial | 12.5 mm (0.492 in) | 30 mm | 1000 Hour, 500000 Cycle | 16 mOhms | - 20 %, + 50 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 220 EDLC ENYCAP | AEC-Q200 | Tray | ||||||
Mfr: MAL223551002E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockSupercapacitors / Ultracapacitors 35F 3V 16x31mm 85C 2000h | 0In Stock | 35 F | 3 VDC | Radial | 7.5 mm (0.295 in) | 16 mm (0.63 in) | 31 mm | 2000 Hour, 500000 Cycle | 22 Ohms | - 20 %, + 50 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 235 EDLC-HVR ENYCAP | AEC-Q200 | Bulk | |||||
Mfr: MAL223551003E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockSupercapacitors / Ultracapacitors 20F 3V 16x20mm 85C 2000h | 0In Stock | 20 F | 3 VDC | Radial | 7.5 mm (0.295 in) | 16 mm (0.63 in) | 20 mm | 2000 Hour, 500000 Cycle | 38 mOhms | - 20 %, + 50 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 235 EDLC-HVR ENYCAP | AEC-Q200 | Bulk | |||||
Mfr: MAL223551008E3 TTI: Not Assigned Vishay / BC Components Supercapacitors / Ultracapacitors 50F 3V 18x35mm | 0In Stock | 50 F | 3 VDC | Radial | 7.5 mm (0.295 in) | 18 mm (0.709 in) | 35 mm | 2000 Hour | 14 mOhms | - 20 %, + 50 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 35 mm | 235 EDLC-HVR ENYCAP | AEC-Q200 | Bulk | ||||
Mfr: SCCT47B356SRB TTI: Not Assigned KYOCERA AVX Availability: 0In StockSupercapacitors / Ultracapacitors 2.7V 35F 12.5x47mm R adial | 0In Stock | 35 F | 2.7 VDC | Radial | 12.5 mm (0.492 in) | 47 mm | 1000 Hour | 27 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | SCC | Bulk | |||||||
Mfr: SCCY83B507S3PBLE TTI: Not Assigned KYOCERA AVX Availability: 0In StockSupercapacitors / Ultracapacitors 2.7V 500F 35x83mm 3- Prong Solder Pin | 0In Stock | 500 F | 2.7 VDC | Pin | 35 mm (1.378 in) | 83 mm | 1000 Hour | 1.2 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | SCC LE | Bulk | |||||||
Mfr: XLM-62R1137A-T TTI: Not Assigned Eaton Electronics Availability: 0In StockSupercapacitors / Ultracapacitors | 0In Stock | 130 F | 62.1 VDC | Stud Threaded | 99.5 mm (3.917 in) | 634.9 mm | 176.2 mm | 1500 Hour | 6.7 mOhms | 0 %, + 20 % | Horizontal | EDLC / Supercaps | - 40 C | + 65 C | 173.3 mm | XLM | Bulk | |||||
Mfr: XLM-63R1137B-R TTI: Not Assigned Eaton Electronics Availability: 0In StockSupercapacitors / Ultracapacitors SC MODULE, 63.1V, 130F, PB, TEMP | 0In Stock | 130 F | 62.1 VDC | Stud Threaded | 99.5 mm (3.917 in) | 634.9 mm | 176.2 mm | 6.7 mOhms | 0 %, 20 % | EDLC / Supercaps | - 40 C | + 65 C | 173.3 mm | XLM | Bulk | |||||||
Mfr: SCMU33F156MRBB0 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSupercapacitors / Ultracapacitors 5.5V 15F 16X33mm Rad ial | 0In Stock | 15 F | 5.5 VDC | Radial | 16 mm (0.63 in) | 33 mm | 1000 Hour | 35 mOhms | 20 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 33 mm | SCM | Bulk | ||||||
Mfr: SCMT32H755SRBB0 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSupercapacitors / Ultracapacitors 6V 7.5F 12.5X32mm Ra dial | 0In Stock | 7.5 F | 6 VDC | Radial | 18 mm (0.709 in) | 12.5 mm (0.492 in) | 25 mm | 12.5 mm | 1000 Hour | 90 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | 32 mm | SCM | Bulk | ||||
Mfr: SCMR18G604SRBB0 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors 7.5V 0.6F ESR=180mOhms Case=24mm Radial | Not Available Online | 600000 uF | 7.5 VDC | Radial | 13.5 mm (0.531 in) | 8 mm (0.315 in) | 24 mm | 8 mm | 1000 Hour | 180 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | 18 mm | SCM | Bulk | ||||
Mfr: SCMR18L604SSBB0 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSupercapacitors / Ultracapacitors 9V .6F 8X18mm Solder Pin | 0In Stock | 600000 uF | 9 VDC | Radial | 11.5 mm (0.453 in) | 9.5 mm (0.374 in) | 20 mm | 9.5 mm | 1000 Hour | 400 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | 20 mm | SCM | Bulk | SCMR18L604MSBB0 | |||
Mfr: FMC0H473ZF TTI: Not Assigned KEMET Availability: 0In StockSupercapacitors / Ultracapacitors 5.5V 0.047F -20/+80% LS=5mm | 0In Stock | 47000 uF | 5.5 VDC | Radial | 5 mm (0.197 in) | 10.5 mm | 10.5 mm | 1000 Hour | 100 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | 11.5 mm | FM | Bulk | |||||
0In Stock | 61.7 F | 18 VDC | Screw | 236 mm | 45.8 mm | 1500 Hour, 500000 Cycle | 22 mOhms | - 5 %, + 20 % | Horizontal | EDLC / Supercaps | - 40 C | + 65 C | 77.5 mm | XTM | Bulk | |||||||
0In Stock | 470000 uF | 5.5 VDC | Through Hole | 21 mm (0.827 in) | 1000 Hour | 13 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | 13 mm | Maxcap | Bulk | ||||||||
0In Stock | 1 F | 5.5 VDC | Radial | 21.5 mm (0.846 in) | 1000 Hour | 60 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 22 mm | Maxcap | Bulk | ||||||||
0In Stock | 220000 uF | EDLC / Supercaps | Maxcap | Bulk | ||||||||||||||||||
0In Stock | 1 F | 5.5 VDC | Radial | 16.5 mm (0.65 in) | 1000 Hour | 65 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | 19 mm | Maxcap | Tray | ||||||||
0In Stock | 47000 uF | EDLC / Supercaps | Maxcap | |||||||||||||||||||
0In Stock | 3.3 F | 5.5 VDC | EDLC / Supercaps | Maxcap | Bulk | |||||||||||||||||
Mfr: MAL222051008E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockSupercapacitors / Ultracapacitors 50F 2.7V 18x35 | 0In Stock | 50 F | 2.7 VDC | Radial | 18 mm (0.709 in) | 35 mm | 1000 Hour, 500000 Cycle | 10 mOhms | - 20 %, + 50 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 220 EDLC ENYCAP | AEC-Q200 | Tray | ||||||
Mfr: ADCC-S05R5SA334ZB TTI: Not Assigned ABRACON Availability: 0In StockSupercapacitors / Ultracapacitors CAP 0.33F 5.5V THT | 0In Stock | 330000 uF | Pin | 5 mm (0.197 in) | 13 mm (0.512 in) | 500000 Cycle | 40 Ohms | Horizontal | EDLC / Supercaps | - 25 C | + 70 C | 6.5 mm | ADCC-S05R5S | Bulk | ||||||||
Mfr: ADCV-S05R5SA155RB TTI: Not Assigned ABRACON Availability: 0In StockSupercapacitors / Ultracapacitors CAP 1.5F 5.5V THT | 0In Stock | 1.5 F | 5.5 VDC | Pin | 5 mm (0.197 in) | 18.7 mm (0.736 in) | 5 mm | 500000 Cycle | 10 Ohms | Vertical | EDLC / Supercaps | - 25 C | + 70 C | 20.2 mm | ADCV-S05R5S | Bulk | ||||||
Mfr: ADCM-S05R5SA305RB TTI: Not Assigned ABRACON Availability: 0In StockSupercapacitors / Ultracapacitors CAP 3F 5.5V THT | 0In Stock | 3 F | 5.5 VDC | Radial | 15.3 mm (0.602 in) | 20.5 mm | 10.5 mm | 500000 Cycle | 230 mOhms | 30 % | Vertical | EDLC / Supercaps | - 40 C | + 70 C | 22 mm | ADCM-S05R5S | Bulk | |||||
Mfr: ADCM-S06R0SA126RB TTI: Not Assigned ABRACON Availability: 0In StockSupercapacitors / Ultracapacitors CAP 12F 6V THT | 0In Stock | 12 F | 6 VDC | Radial | 24 mm (0.945 in) | 32.5 mm | 16.5 mm | 500000 Cycle | 90 mOhms | 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | 28 mm | ADCM-S06R0S | Bulk |