Supercapacitors / Ultracapacitors
2.738 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Lead Spacing | Diameter | Length | Width | Life | ESR | Tolerance | Orientation | Product | Minimum Operating Temperature | Maximum Operating Temperature | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In StockLimited Supply | 2.2 F | 5.5 VDC | Radial | 7.62 mm (0.3 in) | 21.5 mm (0.846 in) | 19 mm | 35 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | 19 mm | FG | Bulk | |||||||
Mfr: USCFG00H105Z00 TTI: FG0H105ZF KEMET Availability: 0In StockLimited Supply Supercapacitors / Ultracapacitors 5.5V 1F -20/+80% LS=5.08mm | 0In StockLimited Supply | 1 F | 5.5 VDC | Radial | 5.08 mm (0.2 in) | 16.5 mm (0.65 in) | 19 mm | 65 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | 19 mm | FG | Bulk | ||||||
Mfr: HV1860-2R7107-R TTI: HV1860-2R7107-R Eaton Electronics Supercapacitors / Ultracapacitors 100F 2.7V EDLC HV SERIES CYL | 0In Stock | 100 F | 2.7 VDC | Radial | 7.5 mm (0.295 in) | 18 mm (0.709 in) | 1000 Hour | 12 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | 60.5 mm | HV | Bulk | ||||||
Mfr: USCFR00H474Z00 TTI: FR0H474ZF KEMET Availability: 0In StockLimited Supply Supercapacitors / Ultracapacitors 5.5V .47F -20/80% LS=5.08mm | 0In StockLimited Supply | 470000 uF | 5.5 VDC | Radial | 16.5 mm (0.65 in) | 21.5 mm | 1000 Hour | 100 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | FR | Bulk | |||||||
Mfr: MAL223051003E3 TTI: MAL223051003E3 Vishay / BC Components Availability: 0In StockSupercapacitors / Ultracapacitors 20F 3.0V | 0In Stock | 20 F | 3 VDC | Radial | 7.5 mm (0.295 in) | 16 mm (0.63 in) | 20 mm | 2000 Hour, 500000 Cycle | 28 mOhms | - 20 %, + 50 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 230 EDLC-HV ENYCAP | AEC-Q200 | Tray | |||||
Mfr: SCMQ14C474MRBA0 TTI: SCMQ14C474MRBA0 KYOCERA AVX Availability: 0In StockSupercapacitors / Ultracapacitors 5V 0.47F 6.3X14mm Ra dial | 0In Stock | 470000 uF | 5 VDC | Radial | 9 mm (0.354 in) | 6.3 mm (0.248 in) | 14 mm | 13.6 mm | 1000 Hour | 300 mOhms | 20 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | 6.3 mm | SCM | Bulk | ||||
Mfr: TV1840-3R0606-R TTI: TV1840-3R0606-R Eaton Electronics Availability: 0In StockSupercapacitors / Ultracapacitors 3V 60F | 0In Stock | 60 F | 3 VDC | Radial | 7.5 mm (0.295 in) | 18.5 mm (0.728 in) | 42 mm | 1000 Hour | 18 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | TV | Bulk | ||||||
Mfr: EDS224Z5R5C TTI: EDS224Z5R5C Knowles / Illinois Capacitor Availability: 0In StockSupercapacitors / Ultracapacitors 0.22F 5.5V 85C | 0In Stock | 220000 uF | 5.5 VDC | Radial | 13.5 mm (0.531 in) | 9.5 mm | 1000 Hour | 75 Ohms | - 20 %, + 80 % | Horizontal | EDLC / Supercaps | - 25 C | + 85 C | EDS | Bulk | |||||||
Mfr: EDS105Z5R5C TTI: EDS105Z5R5C Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 1F 5.5V 85C | 0In Stock | 1 F | 5.5 VDC | Radial | 21.5 mm (0.846 in) | 9.5 mm | 1000 Hour | 30 Ohms | - 20 %, + 80 % | Horizontal | EDLC / Supercaps | - 25 C | + 85 C | EDS | Bulk | |||||||
Mfr: PHVL-3R9H505-R TTI: PHVL-3R9H505-R Eaton Electronics Availability: 0In Stock100 On Order Expected 11-Mar-27 Supercapacitors / Ultracapacitors 5.0F 3.9V SUPERCAP 5.3MMLS | 0In Stock100 On Order Expected 11-Mar-27 | 5 F | 3.9 VDC | Radial | 5.3 mm (0.209 in) | 21.3 mm | 11 mm | 5000 Hour, 500000 Cycle | 70 mOhms | - 10 %, + 30 % | Horizontal | EDLC / Supercaps | - 40 C | + 85 C | 32.5 mm | PHVL | Bulk | |||||
Mfr: PHVL-3R9V155-R TTI: PHVL-3R9V155-R Eaton Electronics Supercapacitors / Ultracapacitors 1.5F 3.9V SUPERCAP 11.8MMLS | 0In Stock | 1.5 F | 3.9 VDC | Radial | 11.8 mm (0.465 in) | 17.3 mm | 9 mm | 5000 Hour, 500000 Cycle | 160 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 22 mm | PHVL | Bulk | |||||
Mfr: TVA1840-3R0606-R TTI: TVA1840-3R0606-R Eaton Electronics Availability: 0In StockSupercapacitors / Ultracapacitors Eaton TVA Supercapacitor, 3V, 60F, 13 mohm, AECQ | 0In Stock | 60 F | 3 VDC | Radial | 7.5 mm (0.295 in) | 18.5 mm (0.728 in) | 42 mm | 1000 Hour | 13 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | TVA | AEC-Q200 | Bulk | |||||
Mfr: HV0820-2R7305-R TTI: HV0820-2R7305-R Eaton Electronics Availability: 0In StockSupercapacitors / Ultracapacitors 3F 2.7V EDLC HV SERIES CYL | 0In Stock | 3 F | 2.7 VDC | Radial | 3.5 mm (0.138 in) | 8 mm (0.315 in) | 1000 Hour | 80 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | 21 mm | HV | Bulk | ||||||
Mfr: HV0830-2R7605-R TTI: HV0830-2R7605-R Eaton Electronics Supercapacitors / Ultracapacitors 6F 2.7V EDLC HV SERIES CYL | 0In Stock | 6 F | 2.7 VDC | Radial | 3.5 mm (0.138 in) | 8 mm (0.315 in) | 1000 Hour | 40 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | 31 mm | HV | Bulk | ||||||
Mfr: KR-5R5C224H-R TTI: KR-5R5C224H-R Eaton Electronics Availability: 0In StockSupercapacitors / Ultracapacitors .22F 5.5V EDLC Coin Cell Cyl | 0In Stock | 220000 uF | 5.5 VDC | Radial | 5 mm (0.197 in) | 13.5 mm (0.531 in) | 1000 Hour | 75 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | 6.5 mm | KR | Bulk | ||||||
Mfr: EDC155Z5R5H TTI: EDC155Z5R5H Knowles / Illinois Capacitor Availability: 0In StockSupercapacitors / Ultracapacitors 1.5F 5.5V 70C | 0In Stock | 1.5 F | 5.5 VDC | Axial | 19 mm (0.748 in) | 6.5 mm | 1000 Hour | 30 Ohms | - 20 %, + 80 % | Horizontal | EDLC / Supercaps | - 25 C | + 70 C | EDC | Bulk | |||||||
Mfr: DSF106Q3R0 TTI: DSF106Q3R0 Knowles / Illinois Capacitor Availability: 0In StockSupercapacitors / Ultracapacitors 10F 3.0V 10*30 | 0In Stock | 10 F | 3 VDC | Radial | 10 mm (0.394 in) | 1500 Hour, 500000 Cycle | 40 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 32 mm | DSF | Bulk | |||||||
Mfr: PHV-5R4V155-R TTI: PHV-5R4V155-R Eaton Electronics Availability: 0In StockSupercapacitors / Ultracapacitors 1.5F 5.4V EDLC PHV SERIES VERT | 0In Stock | 1.5 F | 5.4 VDC | Cable | 11.8 mm (0.465 in) | 17.3 mm | 9 mm | 1000 Hour | 160 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | 22 mm | PHV | Bulk | |||||
Mfr: DSF106Q3R0C TTI: DSF106Q3R0C Knowles / Illinois Capacitor Availability: 0In StockSupercapacitors / Ultracapacitors 3VDC 10F 10x25mm | 0In Stock | 10 F | 3 VDC | Radial | 5 mm (0.197 in) | 10 mm (0.394 in) | 25 mm | 1000 Hour | 180 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | DSF | Bulk | ||||||
Mfr: DGH505Q2R7 TTI: DGH505Q2R7 Knowles / Illinois Capacitor Availability: 0In StockSupercapacitors / Ultracapacitors 5F 2.7V 30%/-10% Radial | 0In Stock | 5 F | 2.7 VDC | Radial | 5 mm (0.197 in) | 10 mm (0.394 in) | 20 mm | 1500 Hour, 500000 Cycle | 130 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | DGH | Bulk | ||||||
Mfr: SCCS30B106SRB TTI: SCCS30B106SRB KYOCERA AVX Availability: 0In StockSupercapacitors / Ultracapacitors 2.7V 10F 10X30mm Radial Low ESR | 0In Stock | 10 F | 2.7 VDC | Radial | 5.5 mm (0.217 in) | 10 mm (0.394 in) | 30 mm | 1000 Hour | 40 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | SCC | Bulk | ||||||
Mfr: SCMR14G334SRBA0 TTI: SCMR14G334SRBA0 KYOCERA AVX Availability: 0In StockSupercapacitors / Ultracapacitors 7.5V .33F 8X14mm Rad ial | 0In Stock | 330000 uF | 7.5 VDC | Radial | 13.5 mm (0.531 in) | 8 mm (0.315 in) | 14 mm | 8 mm | 1000 Hour | 450 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | 24 mm | SCM | Bulk | SCMR14G334MRBA0 | |||
Mfr: MAL222551003E3 TTI: MAL222551003E3 Vishay / BC Components Availability: 0In StockSupercapacitors / Ultracapacitors 20F 2.7V 16x20mm | 0In Stock | 20 F | 2.7 VDC | Radial | 7.5 mm (0.295 in) | 16 mm (0.63 in) | 20 mm | 2000 Hour | 24 mOhms | - 20 %, + 50 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 225 EDLC-R ENYCAP | AEC-Q200 | Bulk | |||||
Mfr: DGH305Q2R7 TTI: DGH305Q2R7 Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 3F 2.7V 30%/-10% Radial | 0In Stock | 3 F | 2.7 VDC | Radial | 3.5 mm (0.138 in) | 8 mm (0.315 in) | 20 mm | 1500 Hour, 500000 Cycle | 80 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | DGH | Bulk | ||||||
Mfr: EDC334Z5R5V TTI: EDC334Z5R5V Knowles / Illinois Capacitor Availability: 0In StockSupercapacitors / Ultracapacitors 0.33F 5.5V 70C | 0In Stock | 330000 uF | 5.5 VDC | Axial | 11.5 mm (0.453 in) | 5 mm | 1000 Hour | 75 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | EDC | Bulk |