SCC - Supercapacitors / Ultracapacitors
158 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Lead Spacing | Diameter | Length | Width | Life | ESR | Tolerance | Orientation | Product | Minimum Operating Temperature | Maximum Operating Temperature | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SCCT30B186SRAK TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | 18 F | 2.7 VDC | 12.5 mm (0.492 in) | 30 mm | - 10 %, + 30 % | EDLC / Supercaps | SCC | Bulk | |||||||||||||
Mfr: SCCU25B256SZTID2 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | 25 F | 2.7 VDC | 16 mm (0.63 in) | 25 mm | - 10 %, + 30 % | EDLC / Supercaps | SCC | Tray | |||||||||||||
Mfr: SCCX50B227SSB TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | 220 F | 2.7 VDC | 30 mm (1.181 in) | 50 mm | - 10 %, + 30 % | EDLC / Supercaps | SCC | Bulk | |||||||||||||
Mfr: SCCQ12B105PZTID1 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | EDLC / Supercaps | SCC | Bulk | ||||||||||||||||||
Mfr: SCCR25B505PRB TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors 2.7V 5F 8x25mm Radia l | Not Available Online | 5 F | 2.7 VDC | Radial | 8 mm (0.315 in) | 25 mm | 1000 Hour | 220 mOhms | 0 %, + 100 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | SCC | Bulk | |||||||
Mfr: SCCY66B407SSB TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | 400 F | 2.7 VDC | 35 mm (1.378 in) | 66 mm | 1000 Hour | - 10 %, + 30 % | EDLC / Supercaps | - 40 C | + 65 C | SCC | Bulk | ||||||||||
Mfr: SCCS30B106PRB TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors 2.7V 10F 10x30mm Radial Low ESR | Not Available Online | 10 F | 2.7 VDC | Radial | 5.5 mm (0.217 in) | 10 mm (0.394 in) | 30 mm | 1000 Hour | 25 mOhms | 0 %, + 100 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | SCC | Bulk | SCCS30B106SRB | |||||
Mfr: SCCQ15B125SWBZ TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | 1.2 F | 2.7 VDC | 6.3 mm (0.248 in) | 15 mm | 1000 Hour | - 10 %, + 30 % | EDLC / Supercaps | - 40 C | + 65 C | SCC | Bulk |