• Supercapacitors / Ultracapacitors

kyocera avx - Supercapacitors / Ultracapacitors

221 Results
221 Results
Filtered By:Passive ComponentsCapacitors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Voltage Rating DC
Termination Style
Lead Spacing
Diameter
Length
Width
Life
ESR
Tolerance
Orientation
Product
Minimum Operating Temperature
Maximum Operating Temperature
Height
Series
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: SCCR16E205PRB
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Supercapacitors / Ultracapacitors 3V 2F 8X16mm Radial Low ESR

Not Available Online

Call
or
View Details
2 F
3 VDC
Radial
3.5 mm (0.138 in)
8 mm (0.315 in)
16 mm
1000 Hour
100 mOhms
0 %, + 100 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
SCC-E
Bulk
SCCR16E205SRB
Datasheet
Mfr: SCMR14H474PRBB0
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Supercapacitors / Ultracapacitors 6V 0.47F 8X14mm Radi al

Not Available Online

Call
or
View Details
470000 uF
6 VDC
Radial
11.5 mm (0.453 in)
8 mm (0.315 in)
16 mm
8 mm
1000 Hour
380 mOhms
0 %, + 100 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
14 mm
SCM
Bulk
SCMR14H474MRBB0
Datasheet
Mfr: SCMR18D105PRBB0
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Supercapacitors / Ultracapacitors 5.4V 1F 8X18mm Radia l

Not Available Online

Call
or
View Details
1 F
5.4 VDC
Radial
11.5 mm (0.453 in)
8 mm (0.315 in)
16 mm
8 mm
1000 Hour
200 mOhms
0 %, + 100 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
18 mm
SCM
Bulk
SCMR18D105MRBB0
Datasheet
Mfr: SCCS30B106PRBLE
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

End of Life
Supercapacitors / Ultracapacitors 2.7V 10F 10x30mm Radial Low ESR

Not Available Online

Call
or
View Details
10 F
2.7 VDC
Radial
5 mm (0.197 in)
10 mm (0.394 in)
30 mm
1000 Hour
25 mOhms
0 %, + 100 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
SCC LE
Bulk
Datasheet
Mfr: SCMQ14D474PRTB1
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Supercapacitors / Ultracapacitors

Not Available Online

Call
or
View Details
470000 uF
1000 Hour
EDLC / Supercaps
- 40 C
+ 65 C
SCM
Tray
Datasheet
Mfr: SCMR22L105MRBB0
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Supercapacitors / Ultracapacitors 9V 1F 8X22mm Radial

Not Available Online

Call
or
View Details
1 F
9 VDC
Radial
20.5 mm (0.807 in)
8 mm (0.315 in)
22 mm
24 mm
1000 Hour
350 mOhms
20 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
8 mm
SCM
Bulk
Datasheet
Mfr: SCCQ12E105PRB
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

End of Life
Supercapacitors / Ultracapacitors 3V 1F 6.3X12mm Radia l Low ESR

Not Available Online

Call
or
View Details
1 F
3 VDC
Radial
2.3 mm (0.091 in)
6.3 mm (0.248 in)
12 mm
1000 Hour
240 mOhms
0 %, + 100 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
SCC-E
Bulk
SCCQ12E105SRB
Datasheet
Mfr: SCMS22D255PRBB0
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Supercapacitors / Ultracapacitors 5.4V 2.5F 10X22mm Ra dial

Not Available Online

Call
or
View Details
2.5 F
5.4 VDC
Radial
15.5 mm (0.61 in)
10 mm (0.394 in)
20 mm
10 mm
1000 Hour
140 mOhms
0 %, + 100 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
22 mm
SCM
Bulk
SCMS22D255MRBB0
Datasheet
Mfr: SCMQ14H474PRBB0
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Supercapacitors / Ultracapacitors 6V 0.47F 6.3X14mm Ra dial

Not Available Online

Call
or
View Details
470000 uF
6 VDC
Radial
9 mm (0.354 in)
6.3 mm (0.248 in)
14 mm
6.3 mm
1000 Hour
500 mOhms
0 %, + 100 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
14 mm
SCM
Bulk
SCMQ14H474SRBB0
Datasheet
Mfr: SCMR22F155PRBA0
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Supercapacitors / Ultracapacitors 5.5V 1.5F 8X22mm Rad ial

Not Available Online

Call
or
View Details
1.5 F
5.5 VDC
Radial
8 mm (0.315 in)
22 mm
8 mm
1000 Hour
200 mOhms
0 %, + 100 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
22 mm
SCM
Bulk
SCMR22F155MRBA0
Datasheet
Mfr: SCCS20E505PRB
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Supercapacitors / Ultracapacitors 3V 5F 10X20mm Radial Low ESR

Not Available Online

Call
or
View Details
5 F
3 VDC
Radial
5.5 mm (0.217 in)
10 mm (0.394 in)
20 mm
1000 Hour
70 mOhms
0 %, + 100 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
SCC-E
Bulk
SCCS20E505SRB
Datasheet
Mfr: SCMR22D155PRBB0
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Supercapacitors / Ultracapacitors 5.4V 1.5F 8X22mm Rad ial

Not Available Online

Call
or
View Details
1.5 F
5.4 VDC
Radial
11.5 mm (0.453 in)
8 mm (0.315 in)
22 mm
8 mm
1000 Hour
190 mOhms
0 %, + 100 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
22 mm
SCM
Bulk
SCMR22D155MRBB0
Datasheet
Mfr: SCMQ14D474PRTB0
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Supercapacitors / Ultracapacitors 5.4V 0.47F 6.3X14mm Radial

Not Available Online

Call
or
View Details
470000 uF
5.4 VDC
Radial
9 mm (0.354 in)
6.3 mm (0.248 in)
14 mm
6.3 mm
1000 Hour
400 mOhms
0 %, + 100 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
14 mm
SCM
Tray
Datasheet
Mfr: SCCR20B335PRBLE
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Supercapacitors / Ultracapacitors 2.7V 3.3F 8X20mm Rad ial Low ESR

Not Available Online

Call
or
View Details
3.3 F
2.7 VDC
Radial
3.5 mm (0.138 in)
8 mm (0.315 in)
20 mm
1000 Hour
145 mOhms
0 %, + 100 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
SCC LE
Bulk
SCCR20B335SRBLE
Datasheet
Mfr: SCCS30B106PRB
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Supercapacitors / Ultracapacitors 2.7V 10F 10x30mm Radial Low ESR

Not Available Online

Call
or
View Details
10 F
2.7 VDC
Radial
5.5 mm (0.217 in)
10 mm (0.394 in)
30 mm
1000 Hour
25 mOhms
0 %, + 100 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
SCC
Bulk
SCCS30B106SRB
Datasheet
Mfr: SCCR25E505PRB
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

End of Life
Supercapacitors / Ultracapacitors 3V 5F 8X25mm Radial Low ESR

Not Available Online

Call
or
View Details
5 F
3 VDC
Radial
3.5 mm (0.138 in)
8 mm (0.315 in)
25 mm
1000 Hour
85 mOhms
0 %, + 100 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
SCC-E
Bulk
SCCR25E505SRB
Datasheet
Mfr: SCMR14C474PSBA0H
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Supercapacitors / Ultracapacitors 5V 0.47F 8X14mm Sold er Pin

Not Available Online

Call
or
View Details
470000 uF
5 VDC
Radial
11.5 mm (0.453 in)
8 mm (0.315 in)
14 mm
9.5 mm
1000 Hour
300 mOhms
0 %, + 100 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
16 mm
SCM
Bulk
SCMR14C474MSBA0
Datasheet
Mfr: SCMR22C155PSBA0H
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Supercapacitors / Ultracapacitors 5V 1.5F 8X22mm Solde r Pin

Not Available Online

Call
or
View Details
1.5 F
5 VDC
Radial
11.5 mm (0.453 in)
8 mm (0.315 in)
22 mm
9.5 mm
1000 Hour
200 mOhms
0 %, + 100 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
24 mm
SCM
Bulk
SCMR22C155MSBA0
Datasheet
Mfr: SCMR18D105PSBB0H
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Supercapacitors / Ultracapacitors 5.4V 1F 8X18mm Solde r Pin

Not Available Online

Call
or
View Details
1 F
5.4 VDC
Radial
11.5 mm (0.453 in)
8 mm (0.315 in)
20 mm
9.5 mm
1000 Hour
250 mOhms
0 %, + 100 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
20 mm
SCM
Bulk
SCMR18D105MSBB0
Datasheet
Mfr: SCMR22F155PSBA0
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Supercapacitors / Ultracapacitors 5.5V 1.5F 8X22mm Sol der Pin

Not Available Online

Call
or
View Details
1.5 F
5.5 VDC
Radial
9.5 mm
1000 Hour
200 mOhms
0 %, + 100 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
24 mm
SCM
Bulk
SCMR22F155MSBA0
Datasheet
Mfr: SCCR16B205PRB
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

End of Life
Supercapacitors / Ultracapacitors 2.7V 2F 8X16mm Radia l Low ESR

Not Available Online

Call
or
View Details
2 F
2.7 VDC
Radial
3.5 mm (0.138 in)
8 mm (0.315 in)
16 mm
1000 Hour
100 mOhms
0 %, + 100 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
SCC
Bulk
SCCR16B205SRB
  • ...
  • 6
  • 7
  • 8
  • 9