ADCT-E02R7S - Supercapacitors / Ultracapacitors
16 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Lead Spacing | Diameter | Length | Width | Life | ESR | Tolerance | Orientation | Product | Minimum Operating Temperature | Maximum Operating Temperature | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ADCT-E02R7SB507R TTI: Not Assigned ABRACON Availability: 0In StockSupercapacitors / Ultracapacitors Supercap 500F 2.7 V THT 0/+30% | 0In Stock | 500 F | 2.7 VDC | Through Hole | 35 mm (1.378 in) | 500000 Cycle | 1.4 mOhms | 0 %, 30 % | Supercapacitors | - 40 C | + 70 C | 85 mm | ADCT-E02R7S | Bulk | |||||||
Mfr: ADCT-E02R7SA507R TTI: Not Assigned ABRACON Availability: 0In StockSupercapacitors / Ultracapacitors Supercap 500F 2.7 V THT 0/+30% | 0In Stock | 500 F | 2.7 VDC | Through Hole | 35 mm (1.378 in) | 500000 Cycle | 1.6 mOhms | 0 %, 30 % | Supercapacitors | - 40 C | + 70 C | 70 mm | ADCT-E02R7S | Bulk | |||||||
Mfr: ADCT-E02R7SA857R TTI: Not Assigned ABRACON Availability: 0In StockSupercapacitors / Ultracapacitors Supercap 850F 2.7 V THT 0/+30% | 0In Stock | 850 F | 2.7 VDC | Through Hole | 35 mm (1.378 in) | 500000 Cycle | 1.2 mOhms | 0 %, 30 % | Supercapacitors | - 40 C | + 70 C | 110 mm | ADCT-E02R7S | Bulk | |||||||
Mfr: ADCT-E02R7SA507Q TTI: Not Assigned ABRACON Availability: 0In StockSupercapacitors / Ultracapacitors Supercap 500F 2.7 V THT -10%/+30% | 0In Stock | 500 F | 2.7 VDC | Through Hole | 35 mm (1.378 in) | 500000 Cycle | 1.6 mOhms | - 10 %, + 30 % | Supercapacitors | - 40 C | + 70 C | 70 mm | ADCT-E02R7S | Bulk | |||||||
Mfr: ADCT-E02R7SA227Q TTI: Not Assigned ABRACON Availability: 0In StockSupercapacitors / Ultracapacitors Supercap 220F 2.7 V THT -10%/+30% | 0In Stock | 220 F | 2.7 VDC | Through Hole | 35 mm (1.378 in) | 500000 Cycle | 220 mOhms | - 10 %, + 30 % | Supercapacitors | - 40 C | + 70 C | 50 mm | ADCT-E02R7S | Bulk | |||||||
Mfr: ADCT-E02R7SA307R TTI: Not Assigned ABRACON Availability: 0In StockSupercapacitors / Ultracapacitors Supercap 300F 2.7 V THT 0/+30% | 0In Stock | 300 F | 2.7 VDC | Through Hole | 35 mm (1.378 in) | 500000 Cycle | 2.2 mOhms | 0 %, 30 % | Supercapacitors | - 40 C | + 70 C | 60 mm | ADCT-E02R7S | Bulk | |||||||
Mfr: ADCT-E02R7SA407Q TTI: Not Assigned ABRACON Availability: 0In StockSupercapacitors / Ultracapacitors Supercap 400F 2.7 V THT -10%/+30% | 0In Stock | 400 F | 2.7 VDC | Through Hole | 35 mm (1.378 in) | 500000 Cycle | 1.6 mOhms | - 10 %, + 30 % | Supercapacitors | - 40 C | + 70 C | 70 mm | ADCT-E02R7S | Bulk | |||||||
Mfr: ADCT-E02R7SA227R TTI: Not Assigned ABRACON Availability: 0In StockSupercapacitors / Ultracapacitors Supercap 220F 2.7 V THT 0/+30% | 0In Stock | 220 F | 2.7 VDC | Through Hole | 35 mm (1.378 in) | 500000 Cycle | 220 mOhms | 0 %, 30 % | Supercapacitors | - 40 C | + 70 C | 50 mm | ADCT-E02R7S | Bulk | |||||||
Mfr: ADCT-E02R7SA407R TTI: Not Assigned ABRACON Availability: 0In StockSupercapacitors / Ultracapacitors Supercap 400F 2.7 V THT 0/+30% | 0In Stock | 400 F | 2.7 VDC | Through Hole | 35 mm (1.378 in) | 500000 Cycle | 1.6 mOhms | 0 %, 30 % | Supercapacitors | - 40 C | + 70 C | 70 mm | ADCT-E02R7S | Bulk | |||||||
Mfr: ADCT-E02R7SA757Q TTI: Not Assigned ABRACON Availability: 0In StockSupercapacitors / Ultracapacitors Supercap 750F 2.7 V THT -10%/+30% | 0In Stock | 750 F | 2.7 VDC | Through Hole | 35 mm (1.378 in) | 500000 Cycle | 1.3 mOhms | - 10 %, + 30 % | Supercapacitors | - 40 C | + 70 C | 100 mm | ADCT-E02R7S | Bulk | |||||||
Mfr: ADCT-E02R7SA857Q TTI: Not Assigned ABRACON Availability: 0In StockSupercapacitors / Ultracapacitors Supercap 850F 2.7 V THT -10%/+30% | 0In Stock | 850 F | 2.7 VDC | Through Hole | 35 mm (1.378 in) | 500000 Cycle | 1.2 mOhms | - 10 %, + 30 % | Supercapacitors | - 40 C | + 70 C | 110 mm | ADCT-E02R7S | Bulk | |||||||
Mfr: ADCT-E02R7SB507Q TTI: Not Assigned ABRACON Availability: 0In StockSupercapacitors / Ultracapacitors Supercap 500F 2.7 V THT -10%/+30% | 0In Stock | 500 F | 2.7 VDC | Through Hole | 35 mm (1.378 in) | 500000 Cycle | 1.4 mOhms | - 10 %, + 30 % | Supercapacitors | - 40 C | + 70 C | 85 mm | ADCT-E02R7S | Bulk | |||||||
Mfr: ADCT-E02R7SA607Q TTI: Not Assigned ABRACON Availability: 0In StockSupercapacitors / Ultracapacitors Supercap 600F 2.7 V THT -10%/+30% | 0In Stock | 600 F | 2.7 VDC | Through Hole | 35 mm (1.378 in) | 500000 Cycle | 1.4 mOhms | - 10 %, + 30 % | Supercapacitors | - 40 C | + 70 C | 85 mm | ADCT-E02R7S | Bulk | |||||||
Mfr: ADCT-E02R7SA307Q TTI: Not Assigned ABRACON Availability: 0In StockSupercapacitors / Ultracapacitors Supercap 300F 2.7 V THT -10%/+30% | 0In Stock | 300 F | 2.7 VDC | Through Hole | 35 mm (1.378 in) | 500000 Cycle | 2.2 mOhms | - 10 %, + 30 % | Supercapacitors | - 40 C | + 70 C | 60 mm | ADCT-E02R7S | Bulk | |||||||
Mfr: ADCT-E02R7SA607R TTI: Not Assigned ABRACON Availability: 0In StockSupercapacitors / Ultracapacitors Supercap 600F 2.7 V THT 0/+30% | 0In Stock | 600 F | 2.7 VDC | Through Hole | 35 mm (1.378 in) | 500000 Cycle | 1.4 mOhms | 0 %, 30 % | Supercapacitors | - 40 C | + 70 C | 85 mm | ADCT-E02R7S | Bulk | |||||||
Mfr: ADCT-E02R7SA757R TTI: Not Assigned ABRACON Availability: 0In StockSupercapacitors / Ultracapacitors Supercap 750F 2.7 V THT 0/+30% | 0In Stock | 750 F | 2.7 VDC | Through Hole | 35 mm (1.378 in) | 500000 Cycle | 1.3 mOhms | 0 %, 30 % | Supercapacitors | - 40 C | + 70 C | 100 mm | ADCT-E02R7S | Bulk |