• Supercapacitors / Ultracapacitors

DLC - Supercapacitors / Ultracapacitors

2 Results
2 Results
Filtered By:Passive ComponentsCapacitors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Voltage Rating DC
Termination Style
Lead Spacing
Diameter
Length
Width
Life
ESR
Tolerance
Orientation
Product
Minimum Operating Temperature
Maximum Operating Temperature
Height
Series
Qualification
Packaging
Datasheet
Mfr: DDKG2R7ELL500KM40T
TTI: Not Assigned
Chemi-Con
Availability:

0In Stock

Supercapacitors / Ultracapacitors

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Call to Verify
50 F
2.7 VDC
SMD/SMT
18 mm (0.709 in)
40 mm
178 mOhms
10 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
DLC
AEC-Q200
Datasheet
Mfr: DDKA2R5ELL500KM50T
TTI: Not Assigned
Chemi-Con
Availability:

0In Stock

Supercapacitors / Ultracapacitors

0In Stock

Please adjust quantity to Min / Mult value
Call to Verify
50 F
2.5 VDC
Radial
18 mm (0.709 in)
50 mm
1000 Hour
13.2 mm
10 %
Vertical
EDLC / Supercaps
- 40 C
+ 70 C
DLC
AEC-Q200